Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1H150MCL1GS | Nichicon | 50V 15uF Polymer ±20% 63mΩ 1.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275575 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 15uF | Polymer | ±20% | - | 63mΩ | 7mm | 1.1A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0D331ER | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 7mΩ | 2.8mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1J560MDN1 | Nichicon | 63V 56uF Polymer ±20% 25mΩ 260mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275595 | Plugin,D10xL14mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | 5mm | 25mΩ | 14mm | 260mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1C271MDO1TD | Nichicon | 16V 270uF Polymer ±20% 9mΩ 5.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275599 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mΩ | 12mm | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXG250ARA101MHA0G | NCC(Nippon Chemi-Con) | 25V 100uF Polymer ±20% 24mΩ 3.3A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C3275613 | SMD,D8xL10.3mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 24mΩ | 10.3mm | 3.3A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C271MDNASQPX | Nichicon | 16V 270uF Polymer ±20% 8mΩ 500mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275626 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 8mΩ | 13mm | 500mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275644 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LR0G121R | PANASONIC | 4V 120uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275645 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 9mΩ | 1mm | 6.3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E470MDN1KX | Nichicon | 25V 47uF Polymer ±20% 24mΩ 360mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275662 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 3.5mm | 24mΩ | 13mm | 360mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXF2R5ARA102MH80G | NCC(Nippon Chemi-Con) | 2.5V 1000uF Polymer ±20% 9mΩ 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C3275669 | SMD,D8xL7.7mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | - | 9mΩ | 7.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0D331R | PANASONIC | 2V 330uF Polymer ±20% 15mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275674 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 15mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497108E3 | Vishay Intertech | 50V 56uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275693 | SMD,D8xL12mm | Box-packed | 50V | 56uF | Polymer | ±20% | - | 30mΩ | 12mm | 125mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497604E3 | Vishay Intertech | 25V 33uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275697 | SMD,D6.3xL8mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 30mΩ | 8mm | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPA82MAA | PANASONIC | 2.5V 82uF Polymer ±20% 30mΩ 98.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275713 | SMD,D5xL6mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 30mΩ | 6mm | 98.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700W227M002ATE009 | KEMET | 2V 220uF Polymer ±20% 9mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275747 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 1.5mm | 5.7A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG1C271MCL1GS | Nichicon | 16V 270uF Polymer ±20% 25mΩ 3.3A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275752 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 25mΩ | 8mm | 3.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497401E3 | Vishay Intertech | 10V 10uF Polymer ±20% 80mΩ 60mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275753 | SMD,D6.3xL6.1mm | Box-packed | 10V | 10uF | Polymer | ±20% | - | 80mΩ | 6.1mm | 60mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197002E3 | Vishay Intertech | 35V 82uF Polymer ±20% 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275754 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | - | 12mm | 2.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697106E3 | Vishay Intertech | 50V 33uF Polymer ±20% 42mΩ 2.2A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275759 | SMD,D10xL10.8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 10.8mm | 2.2A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M2471M6R3C090RT | Zhaoqing Ruilong Elec. | SMD,6.3x9mm Polymer Aluminum Capacitors ROHS | C2898817 | SMD,6.3x9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M2331M016C090RT | Zhaoqing Ruilong Elec. | 6.3x9mm Polymer Aluminum Capacitors ROHS | C2898839 | 6.3x9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | H2220M100D090RL | Zhaoqing Ruilong Elec. | 8x9mm Polymer Aluminum Capacitors ROHS | C2898883 | 8x9mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E2102M016E125RL | Zhaoqing Ruilong Elec. | 10x12.5mm Polymer Aluminum Capacitors ROHS | C2898903 | 10x12.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M2101M050D090RL | Zhaoqing Ruilong Elec. | 8x9mm Polymer Aluminum Capacitors ROHS | C2898918 | 8x9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M2101M016C058RT | Zhaoqing Ruilong Elec. | Plugin,6.3x5.8mm Polymer Aluminum Capacitors ROHS | C2898930 | Plugin,6.3x5.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |