Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2SEPC330MZ | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 209mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C1578688 | Plugin,D5xL9mm | Bag-packed | 2V | 330uF | Polymer | ±20% | 2mm | 7mΩ | 9mm | 209mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1D151MCL1 | Nichicon | 20V 150uF Polymer ±20% 27mΩ@100kHz 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578691 | Plugin,D8xL9mm | Bag-packed | 20V | 150uF | Polymer | ±20% | 3.5mm | 27mΩ@100kHz | 9mm | 2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEQP330M | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578709 | Plugin,D8xL7mm | Bag-packed | 4V | 330uF | Polymer | ±20% | 3.5mm | 35mΩ | 7mm | 128mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 25SEP56M | PANASONIC | 25V 56uF Polymer ±20% 28mΩ 190mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578721 | Plugin,D10xL13mm | Bag-packed | 25V | 56uF | Polymer | ±20% | 5mm | 28mΩ | 13mm | 190mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLV1H390MDL1TD | Nichicon | 50V 39uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578722 | Plugin,D8xL12mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 29mΩ@100kHz | 12mm | 2.2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A758KK687M0JAAE014 | KEMET | 6.3V 680uF Polymer ±20% 14mΩ 4.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578724 | Plugin,D8xL9mm | Bag-packed | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 14mΩ | 9mm | 4.1A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C271MDN1 | Nichicon | 16V 270uF Polymer ±20% 8mΩ@100kHz 5A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1578810 | Plugin,D8xL11.5mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz | 11.5mm | 5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEP82M | PANASONIC | 6.3V 82uF Polymer ±20% 45mΩ 85mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578813 | Plugin,D6.3xL6mm | Bag-packed | 6.3V | 82uF | Polymer | ±20% | 2.5mm | 45mΩ | 6mm | 85mA@120Hz | 6.3mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 63SXE18M | PANASONIC | 63V 18uF Polymer ±20% 60mΩ 17mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578814 | Plugin,D8xL7mm | Bag-packed | 63V | 18uF | Polymer | ±20% | 3.5mm | 60mΩ | 7mm | 17mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1E470MDO2TD | Nichicon | 25V 47uF Polymer ±20% 30mΩ@100kHz 3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578902 | Plugin,D10xL13mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 5mm | 30mΩ@100kHz | 13mm | 3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNU1J330MDN1KX | Nichicon | 63V 33uF Polymer ±20% 26mΩ@100kHz 2.3A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1578903 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 63V | 33uF | Polymer | ±20% | 3.5mm | 26mΩ@100kHz | 11.5mm | 2.3A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNL1C122MDS1KX | Nichicon | 16V 1200uF Polymer ±20% 8mΩ@100kHz 7.5A@100kHz Plugin,D8xL20mm Polymer Aluminum Capacitors ROHS | C1578908 | Plugin,D8xL20mm | Tape & Reel (TR) | 16V | 1200uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz | 20mm | 7.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 32SEPF22M+TSS | PANASONIC | 32V 22uF Polymer ±20% 35mΩ 120mA@120Hz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C1578929 | Plugin,D6.3xL5.5mm | Tape & Reel (TR) | 32V | 22uF | Polymer | ±20% | 2.5mm | 35mΩ | 5.5mm | 120mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLX1V560MDL1TD | Nichicon | 35V 56uF Polymer ±20% 31mΩ@100kHz 2.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578931 | Plugin,D8xL12mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | 3.5mm | 31mΩ@100kHz | 12mm | 2.1A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 6SEPC680M+T | PANASONIC | 6.3V 680uF Polymer ±20% 7mΩ 332mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578940 | Plugin,D10xL13mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 7mΩ | 13mm | 332mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL81C101MDN1KX | Nichicon | 16V 100uF Polymer ±20% 12mΩ@100kHz 5A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1578948 | Plugin,D8xL8mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 12mΩ@100kHz | 8mm | 5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE0J122MDN1KX | Nichicon | 6.3V 1200uF Polymer ±20% 10mΩ@100kHz 5.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578951 | Plugin,D8xL9mm | Tape & Reel (TR) | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 10mΩ@100kHz | 9mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RF80E561MDN1 | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1578959 | Plugin,D5xL8mm | Bag-packed | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 4.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEP56M | PANASONIC | 20V 56uF Polymer ±20% 40mΩ 120mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1578977 | Plugin,D10xL8mm | Bag-packed | 20V | 56uF | Polymer | ±20% | 5mm | 40mΩ | 8mm | 120mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RNL1C222MDS1PH | Nichicon | 16V 2200uF Polymer ±20% 8mΩ@100kHz 8.1A@100kHz Plugin,D10xL20mm Polymer Aluminum Capacitors ROHS | C1578982 | Plugin,D10xL20mm | Tape & Reel (TR) | 16V | 2200uF | Polymer | ±20% | 5mm | 8mΩ@100kHz | 20mm | 8.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1D151MDO2TD | Nichicon | 20V 150uF Polymer ±20% 20mΩ@100kHz 4.32A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578986 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 20mΩ@100kHz | 13mm | 4.32A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLX1C221MDL1TD | Nichicon | 16V 220uF Polymer ±20% 25mΩ@100kHz 2.4A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578987 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 3.5mm | 25mΩ@100kHz | 12mm | 2.4A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4PS560MH11-T15 | NCC(Nippon Chemi-Con) | 4V 560uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C1578992 | Plugin,8x11.5mm | Tape & Reel (TR) | 4V | 560uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSG250ELL820MF08S | NCC(Nippon Chemi-Con) | 25V 82uF Polymer ±20% 28mΩ 2.78A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1578998 | Plugin,D6.3xL9mm | Bag-packed | 25V | 82uF | Polymer | ±20% | 2.5mm | 28mΩ | 9mm | 2.78A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RNU1C101MDSASQJX | Nichicon | 16V 100uF Polymer ±20% 25mΩ@100kHz 2.82A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1579022 | Plugin,D6.3xL10mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 25mΩ@100kHz | 10mm | 2.82A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ |