Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
φD
|
Lifetime @ Temp
|
Type
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
φD
|
Lifetime @ Temp
|
Type
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPXB0581A680MVTM | Ymin | 10V 68uF ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C20539613 | SMD,D5xL5.8mm | Tape & Reel (TR) | 10V | 68uF | ±20% | 5.8mm | 5mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0771C221MVTM | Ymin | 16V 220uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539614 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 220uF | ±20% | 7.7mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0771C271MVTM | Ymin | 16V 270uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539615 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 270uF | ±20% | 7.7mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VPXC0851C271MVTM | Ymin | 16V 270uF ±20% SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C20539616 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 16V | 270uF | ±20% | 8.5mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771C331MVTM | Ymin | 16V 330uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539617 | SMD,D8xL7.7mm | Tape & Reel (TR) | 16V | 330uF | ±20% | 7.7mm | 8mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | PBD050M470E080RR1B | BERYL Electronic Tech | Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C22388852 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | PBD050M101F090RR1B | BERYL Electronic Tech | Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C22388853 | Plugin,D8xL9mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | PCU035M101E080SM1R | BERYL Electronic Tech | Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C22388859 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK227M1CAAE016 | KEMET | 16V 220uF Polymer ±20% 16mΩ 145mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C599536 | Plugin,D6.3xL9mm | Bag-packed | 16V | 220uF | ±20% | 9mm | 6.3mm | 2000hrs@105℃ | Polymer | 2.5mm | 16mΩ | 145mA@120Hz | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KS476M1JAAE068 | KEMET | 63V 47uF Polymer ±20% 68mΩ 81.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599549 | Plugin,D8xL13mm | Bag-packed | 63V | 47uF | ±20% | 13mm | 8mm | 2000hrs@125℃ | Polymer | 3.5mm | 68mΩ | 81.5mA@120Hz | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | A750KS477M1CAAE013 | KEMET | 16V 470uF Polymer ±20% 13mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599537 | Plugin,D8xL13mm | Bag-packed | 16V | 470uF | ±20% | 13mm | 8mm | 2000hrs@105℃ | Polymer | 3.5mm | 13mΩ | 205mA@120Hz | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A759KS106M2CAAE110 | KEMET | 160V 10uF Polymer ±20% 110mΩ 67.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599547 | Plugin,D8xL13mm | Bag-packed | 160V | 10uF | ±20% | 13mm | 8mm | 2000hrs@125℃ | Polymer | 3.5mm | 110mΩ | 67.5mA@120Hz | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750MS567M1EAAE015 | KEMET | 25V 560uF Polymer ±20% 15mΩ 245mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C599540 | Plugin,D10xL13mm | Bag-packed | 25V | 560uF | ±20% | 13mm | 10mm | 2000hrs@105℃ | Polymer | 5mm | 15mΩ | 245mA@120Hz | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | A758EK337M0GAAE018 | KEMET | 4V 330uF Polymer ±20% 18mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1017001 | Plugin,D6.3xL9mm | Bag-packed | 4V | 330uF | ±20% | 9mm | 6.3mm | 5000hrs@105℃ | Polymer | 2.5mm | 18mΩ | 3.1A@100kHz | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | A759EK227M1AAAE018 | KEMET | 10V 220uF Polymer ±20% 18mΩ 95.15mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1020049 | Plugin,D6.3xL9mm | Bag-packed | 10V | 220uF | ±20% | 9mm | 6.3mm | 2000hrs@125℃ | Polymer | 2.5mm | 18mΩ | 95.15mA@120Hz | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW188M1CAAE010 | KEMET | 16V 1800uF Polymer ±20% 10mΩ 350mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C1020055 | Plugin,D10xL18mm | Bag-packed | 16V | 1800uF | ±20% | 18mm | 10mm | 2000hrs@105℃ | Polymer | 5mm | 10mΩ | 350mA@120Hz | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | A750KW337M1VAAE020 | KEMET | 35V 330uF Polymer ±20% 20mΩ 205mA@120Hz Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C1020075 | Plugin,D8xL16mm | Bag-packed | 35V | 330uF | ±20% | 16mm | 8mm | 2000hrs@105℃ | Polymer | 3.5mm | 20mΩ | 205mA@120Hz | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK186M1KAAE075 | KEMET | 80V 18uF Polymer ±20% 75mΩ 52.75mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1016982 | Plugin,D8xL9mm | Bag-packed | 80V | 18uF | ±20% | 9mm | 8mm | 2000hrs@125℃ | Polymer | 3.5mm | 75mΩ | 52.75mA@120Hz | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | APSC6R3ETD561MH08S | NCC(Nippon Chemi-Con) | Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C841700 | Plugin,D8xL8mm | Tray | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCR1H390MCL1GS | Nichicon | 50V 39uF Polymer ±20% 45mΩ@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162256 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 39uF | ±20% | 7mm | 8mm | 4000hrs@125℃ | Polymer | - | 45mΩ@100kHz | - | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APSG250ETD331MJB5S | NCC(Nippon Chemi-Con) | Plugin,10x11.5mm Polymer Aluminum Capacitors ROHS | C525815 | Plugin,10x11.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RS80J561MDNASQJT | Nichicon | 6.3V 560uF Polymer ±20% 8mΩ@100kHz 5A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1575273 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 560uF | ±20% | 8mm | 6.3mm | 5000hrs@105℃ | Polymer | 2.5mm | 8mΩ@100kHz | 5A@100kHz | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB107M1ELAS036 | KEMET | 25V 100uF Polymer ±20% 36mΩ 62.75mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1517616 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 100uF | ±20% | 6mm | 6.3mm | 2000hrs@125℃ | Polymer | - | 36mΩ | 62.75mA@120Hz | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB127M1DLAE034 | KEMET | 20V 120uF Polymer ±20% 34mΩ 65mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1517637 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | ±20% | 6mm | 6.3mm | 2000hrs@125℃ | Polymer | - | 34mΩ | 65mA@120Hz | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | APSA160ELL101MFA5G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 25mΩ 2.82A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578547 | Plugin,D6.3xL10.5mm | Bag-packed | 16V | 100uF | ±20% | 10.5mm | 6.3mm | 2000hrs@105℃ | Polymer | 2.5mm | 25mΩ | 2.82A@100kHz | -55℃~+105℃ |