Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | A750MV827M1EAAE014 | KEMET | 25V 820uF Polymer ±20% 14mΩ 255mA@120Hz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C3275040 | Plugin,D10xL16mm | Box-packed | 25V | 820uF | Polymer | ±20% | 5mm | 14mΩ | 16mm | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J157M015K00 | Murata Electronics | 6.3V 150uF Polymer ±20% 15mΩ 2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275145 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 15mΩ | 2mm | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA160ARA181MHC0G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 16mΩ 4.36A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275385 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 16mΩ | 12mm | 8mm | 4.36A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759EA106M1JAAE060 | KEMET | 63V 10uF Polymer ±20% 60mΩ 82.9mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275475 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 63V | 10uF | Polymer | ±20% | 2.5mm | 60mΩ | 6mm | 6.3mm | 82.9mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB226M1DLAE060 | KEMET | 20V 22uF Polymer ±20% 60mΩ 72.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275485 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | - | 60mΩ | 6mm | 6.3mm | 72.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J101MCL1GS | Nichicon | 6.3V 100uF Polymer ±20% 25mΩ 2.4A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3274782 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 25mΩ | 6mm | 5mm | 2.4A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSG160ELL151MF05S | NCC(Nippon Chemi-Con) | 16V 150uF Polymer ±20% 20mΩ 3.2A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274842 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | 2.5mm | 20mΩ | 6mm | 6.3mm | 3.2A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS227M1EAAE022 | KEMET | 25V 220uF Polymer ±20% 22mΩ 181.65mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275151 | Plugin,D10xL13mm | Box-packed | 25V | 220uF | Polymer | ±20% | 5mm | 22mΩ | 13mm | 10mm | 181.65mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X477M002ATE007 | KEMET | 2V 470uF Polymer ±20% 7mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275286 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 7mΩ | 4.3mm | - | 5.7A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V477M002ATE4R5 | KEMET | 2V 470uF Polymer ±20% 4.5mΩ 7.75A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275331 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 4.5mΩ | 2mm | - | 7.75A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-20V390MG70E-R2 | Taiyo Yuden | 20V 39uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275386 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 39uF | Polymer | ±20% | - | 45mΩ | 7mm | 8mm | 2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V331MH80E-R2 | Taiyo Yuden | 10V 330uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275421 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | - | 24mΩ | 8mm | 10mm | 3.77A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN160ARA101MF61G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275496 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 30mΩ | 6.1mm | 6.3mm | 125mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-16V181MH80E-R2 | Taiyo Yuden | 16V 180uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275636 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 26mΩ | 8mm | 10mm | 3.43A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA560ME61G | NCC(Nippon Chemi-Con) | 20V 56uF Polymer ±20% 30mΩ 2.8A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275661 | SMD,D5xL6.1mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 30mΩ | 6.1mm | 5mm | 2.8A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D157M2R5ATE018 | KEMET | 2.5V 150uF Polymer ±20% 18mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274319 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 18mΩ | 3.1mm | - | 3.7A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK6R3ARA181ME61G | NCC(Nippon Chemi-Con) | 6.3V 180uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C3274654 | SMD,D5xL5.8mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 17mΩ | 5.8mm | 5mm | 3.39A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E221MDNASQ | Nichicon | 25V 220uF Polymer ±20% 16mΩ 465mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275083 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 16mΩ | 13mm | 8mm | 465mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275098 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 12mΩ | 6.1mm | 5mm | 3.5A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | A765MN188M0GLAE010 | KEMET | 4V 1800uF Polymer ±20% 10mΩ 275mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275258 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 10mΩ | 10mm | 10mm | 275mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 4SVPC1500M | PANASONIC | 4V 1500uF Polymer ±20% 12mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275393 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 1500uF | Polymer | ±20% | - | 12mΩ | 12mm | 8mm | 235mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ250ARA560MF61G | NCC(Nippon Chemi-Con) | 25V 56uF Polymer ±20% 28mΩ 150mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275558 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 28mΩ | 6.1mm | 6.3mm | 150mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M006ATE055 | KEMET | 6.3V 10uF Polymer ±20% 55mΩ 2.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 10uF | Polymer | ±20% | - | 55mΩ | 2mm | - | 2.2A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 16SVPG680M | PANASONIC | 16V 680uF Polymer ±20% 8mΩ 325mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274500 | SMD | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 8mΩ | - | - | 325mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA160ARA820MH70G | NCC(Nippon Chemi-Con) | 16V 82uF Polymer ±20% 30mΩ 2.7A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3274595 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 30mΩ | 6.7mm | 8mm | 2.7A@100kHz | -55℃~+105℃ | 15000hrs@105℃ |