Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097251E3 | Vishay Intertech | 2.5V 180uF Polymer ±20% 19mΩ@100kHz 2.8A@100kHz SMD,D5xL5.3mm Polymer Aluminum Capacitors ROHS | C2162506 | SMD,D5xL5.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 19mΩ@100kHz | 5.3mm | 2.8A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | APXS4R0ARA151ME61G | NCC(Nippon Chemi-Con) | 4V 150uF Polymer ±20% 25mΩ 2.15A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162561 | SMD,D5xL6.1mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 25mΩ | 6.1mm | 2.15A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0D471R | PANASONIC | 2V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162571 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | - | - | - | - | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SLG180M1.4X7.3 | Rubycon | 2V 180uF Polymer ±20% 9mΩ@100kHz 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 180uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197402E3 | Vishay Intertech | 10V 68uF Polymer ±20% 27mΩ@100kHz 2.3A@100kHz SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS | C2162591 | SMD,D6.3xL6.6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 27mΩ@100kHz | 6.6mm | 2.3A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD2R5ARA121ME61G | NCC(Nippon Chemi-Con) | 2.5V 120uF Polymer ±20% 40mΩ 1.45A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162606 | SMD,D5xL6.1mm | Tape & Reel (TR) | 2.5V | 120uF | Polymer | ±20% | - | 40mΩ | 6.1mm | 1.45A@100kHz | 5mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS100ARA121MF61G | NCC(Nippon Chemi-Con) | 10V 120uF Polymer ±20% 27mΩ 2.32A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162611 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 27mΩ | 6.1mm | 2.32A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ6R3ARA681MH70G | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 225mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2157958 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | - | 10mΩ | 7mm | 225mA@120Hz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J101MCL9GS | Nichicon | 6.3V 100uF Polymer ±20% 22mΩ@100kHz 2.8A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161583 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 22mΩ@100kHz | 6mm | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 8SW68M2.7X7.3 | Rubycon | 8V 68uF Polymer ±20% 18mΩ@100kHz 2.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162542 | SMD,4.3x7.3mm | Tape & Reel (TR) | 8V | 68uF | Polymer | ±20% | - | 18mΩ@100kHz | 7.3mm | 2.5A@100kHz | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | APXS160ARA390ME61G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 35mΩ 1.82A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162567 | SMD,D5xL6.1mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 1.82A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RNU0J221MDS1PX | Nichicon | 6.3V 220uF Polymer ±20% 20mΩ@100kHz 3.2A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C2162602 | Plugin,D6.3xL10mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 2.5mm | 20mΩ@100kHz | 10mm | 3.2A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218097405E3 | Vishay Intertech | 10V 470uF Polymer ±20% 19mΩ@100kHz 3.8A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162762 | SMD,D10xL10.4mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 19mΩ@100kHz | 10.4mm | 3.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXE2R5ARA222MJA0G | NCC(Nippon Chemi-Con) | 2.5V 2200uF Polymer ±20% 10mΩ 5.5A@100kHz SMD,D10xL10.3mm Polymer Aluminum Capacitors ROHS | C2162777 | SMD,D10xL10.3mm | Tape & Reel (TR) | 2.5V | 2200uF | Polymer | ±20% | - | 10mΩ | 10.3mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PCS1C680MCL1GS | Nichicon | 16V 68uF Polymer ±20% 30mΩ@100kHz 2.2A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161770 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 30mΩ@100kHz | 6mm | 2.2A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPS471M0ED19003R | Ymin | 2.5V 470uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C20169473 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0G151XE | PANASONIC | 4V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19588110 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | - | 12mΩ | 3mm | 3.3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D471LR | PANASONIC | 2V 470uF Polymer ±20% 7mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19609875 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 7mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19568350 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | - | 12mΩ | 4.1mm | 3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V226M035APE040 | KEMET | Polymer Aluminum Capacitors ROHS | C19861932 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A750EK227M1ACAE010 | KEMET | Polymer Aluminum Capacitors ROHS | C19862075 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE226M1JLAS054 | KEMET | Polymer Aluminum Capacitors ROHS | C19862103 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE336M1HLAS042 | KEMET | Polymer Aluminum Capacitors ROHS | C19862105 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE396M1HLAS042 | KEMET | Polymer Aluminum Capacitors ROHS | C19862106 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APXA200ARA470MH70S | UNITED | Polymer Aluminum Capacitors ROHS | C19470652 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |