Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK227M1CAAE016 | KEMET | 16V 220uF Polymer ±20% 16mΩ 145mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C599536 | Plugin,D6.3xL9mm | Bag-packed | 16V | 220uF | Polymer | ±20% | 2.5mm | 16mΩ | 9mm | 145mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KS476M1JAAE068 | KEMET | 63V 47uF Polymer ±20% 68mΩ 81.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599549 | Plugin,D8xL13mm | Bag-packed | 63V | 47uF | Polymer | ±20% | 3.5mm | 68mΩ | 13mm | 81.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750KS477M1CAAE013 | KEMET | 16V 470uF Polymer ±20% 13mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599537 | Plugin,D8xL13mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 3.5mm | 13mΩ | 13mm | 205mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A759KS106M2CAAE110 | KEMET | 160V 10uF Polymer ±20% 110mΩ 67.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599547 | Plugin,D8xL13mm | Bag-packed | 160V | 10uF | Polymer | ±20% | 3.5mm | 110mΩ | 13mm | 67.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750MS567M1EAAE015 | KEMET | 25V 560uF Polymer ±20% 15mΩ 245mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C599540 | Plugin,D10xL13mm | Bag-packed | 25V | 560uF | Polymer | ±20% | 5mm | 15mΩ | 13mm | 245mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSC6R3ETD561MH08S | NCC(Nippon Chemi-Con) | Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C841700 | Plugin,D8xL8mm | Tray | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C101MCG6305 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903065 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J561MNN0808 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7372003 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 128ALG016MGBJ | Illinois Capacitor | 16V 1200uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6040952 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 5mm | 11mΩ | 13.5mm | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPR0E561MQ26308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007101 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J561MCG0808 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007133 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS1C331MP30811M | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007141 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URH1V271MNN1012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007337 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VSP0J331MCB6357 | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6024893 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1C271MNN0811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007346 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1A152MP30820U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979221 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1D821MP30816 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979223 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C271MP26308EU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007044 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1C471MP51012ERU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007352 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0E271ER | PANASONIC | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843568 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 7mΩ | 2.8mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPE1A221MP51007U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7372667 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SEPC560MZ | PANASONIC | 2V 560uF Polymer ±20% 7mΩ@100kHz 4.18A@100kHz Plugin,D5xL3mm Polymer Aluminum Capacitors ROHS | C128491 | Plugin,D5xL3mm | Bag-packed | 2V | 560uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 3mm | 4.18A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 6R3AREP821M06X8E13P26 | APAQ Tech | 6.3V 820uF ±20% 13mΩ@100kHz 3.68A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C217540 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 820uF | - | ±20% | 2.5mm | 13mΩ@100kHz | 8mm | 3.68A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSG250ELL391MJB5S | NCC(Nippon Chemi-Con) | 25V 390uF Polymer ±20% 14mΩ@100kHz 5A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C133441 | Plugin,D10xL11.5mm | Bag-packed | 25V | 390uF | Polymer | ±20% | 5mm | 14mΩ@100kHz | 11.5mm | 5A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RL80J102MDN1KX | Nichicon | 6.3V 1000uF Polymer ±20% 9mΩ@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C471390 | Plugin,D8xL8mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 9mΩ@100kHz | 8mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |