Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UPE0J471MP26308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979464 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGP1A102MNN1012PRU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731551 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J471MNN0808EU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731871 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 567UER6R3MFF | Illinois Capacitor | 6.3V 560uF Polymer ±20% 8mΩ 240mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6822947 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 9mm | 8mm | 240mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809821M004R | Kyocera AVX | 4V 820uF Polymer ±20% 15mΩ 200mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6861638 | SMD,D8xL10mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 15mΩ | 10mm | 8mm | 200mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APD0609680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 36mΩ 90mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C6862033 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | - | 36mΩ | 9.8mm | 6.3mm | 90mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G221RF | PANASONIC | 4V 220uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843566 | 2917 | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 15mΩ | 2mm | - | 5.1A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 158ALG016MGBJ | Illinois Capacitor | 16V 1500uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6785746 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 5mm | 11mΩ | 13.5mm | 10mm | 305mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD0811560M063R | Kyocera AVX | 63V 56uF Polymer ±20% 36mΩ 50mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C6746216 | SMD,D8xL12mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | 36mΩ | 12mm | 8mm | 50mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD100ARA560MF61G | NCC(Nippon Chemi-Con) | 10V 56uF Polymer ±20% 40mΩ 2.25A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6746480 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 40mΩ | 6.1mm | 6.3mm | 2.25A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | APD0809101M035R | Kyocera AVX | 35V 100uF Polymer ±20% 36mΩ 145mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6746210 | SMD,D8xL10mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | 36mΩ | 10mm | 8mm | 145mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UGP1A471MNN0808U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6902936 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1E681MNN0816U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582038 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0J221MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731867 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGP1A471MNN1007RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6902940 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1A821MNN0811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903250 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1C271MNN0808U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903252 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE0J471MCG6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903059 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0E821MCG6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7137111 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1C471MNN0808U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7137248 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 157XMPL6R3MG19H | Illinois Capacitor | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6976993 | 2917 | Bag-packed | 6.3V | 150uF | Polymer | ±20% | - | 12mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 157ALG035MFBJ | Illinois Capacitor | 35V 150uF Polymer ±20% 23mΩ 170mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6976975 | Plugin,D8xL13.5mm | Bag-packed | 35V | 150uF | Polymer | ±20% | 3.5mm | 23mΩ | 13.5mm | 8mm | 170mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA1012101M050R | Kyocera AVX | 50V 100uF Polymer ±20% 26mΩ 132.5mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C7214833 | SMD,D10xL13mm | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | - | 26mΩ | 13mm | 10mm | 132.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APD0609470M035R | Kyocera AVX | 35V 47uF Polymer ±20% 45mΩ 75mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C7216879 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 35V | 47uF | Polymer | ±20% | - | 45mΩ | 9.8mm | 6.3mm | 75mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPR1C221MP26308U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582406 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - |