Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA100ARA471MJC0G | NCC(Nippon Chemi-Con) | 10V 470uF Polymer ±20% 12mΩ 5.3A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C3274708 | SMD,D10xL12.2mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 12.2mm | 12mΩ | 5.3A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE15MX | PANASONIC | 100V 15uF Polymer ±20% 60mΩ 100mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275287 | Plugin,D10xL8mm | Tape & Reel (TR) | 100V | 15uF | Polymer | ±20% | 5mm | 8mm | 60mΩ | 100mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP330M | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578708 | Plugin,D8xL7mm | Bag-packed | 4V | 330uF | Polymer | ±20% | 3.5mm | 7mm | 35mΩ | 128mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 25SEPF82M | PANASONIC | 25V 82uF Polymer ±20% 28mΩ 150mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578731 | Plugin,D8xL7mm | Bag-packed | 25V | 82uF | Polymer | ±20% | 3.5mm | 7mm | 28mΩ | 150mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 187AVG063MGBJ | Illinois Capacitor | 63V 180uF Polymer ±20% 28mΩ 127.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6394689 | Plugin,D10xL13.5mm | Bag-packed | 63V | 180uF | Polymer | ±20% | 5mm | 13.5mm | 28mΩ | 127.5mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G820R | PANASONIC | 4V 82uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C20422405 | - | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | - | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6SW100MX | Rubycon | 6.3V 100uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275397 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 2.7mm | 9mΩ | - | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW180M2.7X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274969 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW220M2.9X7.3 | Rubycon | 2.5V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 2.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPXE1100J252MJTM | Ymin | 6.3V 2500uF ±20% Plugin,D10xL11mm Polymer Aluminum Capacitors ROHS | C2891067 | Plugin,D10xL11mm | Bag-packed | 6.3V | 2500uF | - | ±20% | - | 11mm | - | - | 10mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E336M040KA0 | Murata Electronics | 25V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A759KR227M1VAAE024 | KEMET | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1020066 | Plugin,D8xL13mm | Bag-packed | 35V | 220uF | Polymer | ±20% | 3.5mm | 13mm | 24mΩ | 170mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH2R5ARA561MH70G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 30mΩ 3.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162482 | SMD,D8xL7mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 7mm | 30mΩ | 3.1A@100kHz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF100ARA271MF61G | NCC(Nippon Chemi-Con) | 10V 270uF Polymer ±20% 20mΩ 2.8A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2161589 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 6.1mm | 20mΩ | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH100ARA121MH70G | NCC(Nippon Chemi-Con) | 10V 120uF Polymer ±20% 35mΩ 2.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162290 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 6.7mm | 35mΩ | 2.8A@100kHz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFGX0D331R | PANASONIC | 2V 330uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,D7.3xL4.3mm Polymer Aluminum Capacitors ROHS | C427103 | SMD,D7.3xL4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 2mm | 3mΩ | 10.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J220ER | PANASONIC | 6.3V 22uF Polymer ±20% 40mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19361178 | - | Bag-packed | 6.3V | 22uF | Polymer | ±20% | - | 1.9mm | 40mΩ | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1D271MDL1 | Nichicon | 20V 270uF Polymer ±20% 24mΩ@100kHz 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578441 | Plugin,D10xL13mm | Bag-packed | 20V | 270uF | Polymer | ±20% | 5mm | 13mm | 24mΩ@100kHz | 2.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0G122MCO1 | Nichicon | 4V 1200uF Polymer ±20% 9mΩ 5.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578666 | Plugin,D8xL9mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 3.5mm | 9mm | 9mΩ | 5.9A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1C151MCL1 | Nichicon | 16V 150uF Polymer ±20% 26mΩ@100kHz 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578716 | Plugin,D8xL9mm | Bag-packed | 16V | 150uF | Polymer | ±20% | 3.5mm | 9mm | 26mΩ@100kHz | 2.1A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1A680MDL4 | Nichicon | 10V 68uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578796 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 68uF | Polymer | ±20% | 2.5mm | 10.5mm | 25mΩ@100kHz | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1A470MDL4 | Nichicon | 10V 47uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578921 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 47uF | Polymer | ±20% | 2.5mm | 10.5mm | 25mΩ@100kHz | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS1A271MDO1 | Nichicon | 10V 270uF Polymer ±20% 8mΩ@100kHz 4.9A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1579096 | Plugin,D8xL12mm | Bag-packed | 10V | 270uF | Polymer | ±20% | 3.5mm | 12mm | 8mΩ@100kHz | 4.9A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0G681MDO1 | Nichicon | 4V 680uF Polymer ±20% 7mΩ@100kHz 5.8A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1579146 | Plugin,D8xL12mm | Bag-packed | 4V | 680uF | Polymer | ±20% | 3.5mm | 12mm | 7mΩ@100kHz | 5.8A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0E821MDO1 | Nichicon | 2.5V 820uF Polymer ±20% 6mΩ@100kHz 6.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1579266 | Plugin,D8xL12mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 12mm | 6mΩ@100kHz | 6.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |