Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 6R3AREP222M10A2E10 | APAQ Tech | 6.3V 2200uF ±20% Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C2681093 | Plugin,D10xL11.5mm | Bag-packed | 6.3V | 2200uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVP180MX | PANASONIC | 16V 180uF Polymer ±20% 30mΩ@100kHz 3.02A@100kHz SMD,D10xL7.9mm Polymer Aluminum Capacitors ROHS | C236288 | SMD,D10xL7.9mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 5mm | 30mΩ@100kHz | 7.9mm | 3.02A@100kHz | 10mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXA160ARA181MJ80G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C2161518 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 26mΩ | 7.7mm | 3.43A@100kHz | 10mm | 15000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ330MR15 | Rubycon | 2.5V 330uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C20459465 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | - | 15mΩ | 1.9mm | 2.7A@100kHz | - | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1C681MCL2GS | Nichicon | 16V 680uF Polymer ±20% 19mΩ 4.4A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C6949390 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 19mΩ | 12.7mm | 4.4A@100kHz | 10mm | 3000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1C150R | PANASONIC | 16V 15uF Polymer ±20% 40mΩ 3.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843560 | 2917 | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 40mΩ | 1.9mm | 3.2A@100kHz | - | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1E181MDL1 | Nichicon | 25V 180uF Polymer ±20% 25mΩ 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6735646 | Plugin,D10xL13mm | Bag-packed | 25V | 180uF | Polymer | ±20% | 5mm | 25mΩ | 13mm | 2.8A@100kHz | 10mm | 3000hrs@125℃ | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | PHA225KLP4110QE1 | KEMET | 40V 1100uF Mixture 10%~+30% 6mΩ 8.18A@100Hz Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS | C6628150 | Plugin,D18.2xL34.7mm | Bag-packed | 40V | 1100uF | Mixture | 10%~+30% | - | 6mΩ | - | 8.18A@100Hz | - | 3000hrs@125℃ | -40℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEPC100MW+S | PANASONIC | 16V 100uF Polymer ±20% 10mΩ 234mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1579299 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 10mΩ | 9mm | 234mA@120Hz | 6.3mm | 5000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J151MDN1KX | Nichicon | 6.3V 150uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C6784667 | Plugin,D8xL13mm | Box-packed | 6.3V | 150uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 560mA@120Hz | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP1200M | PANASONIC | 4V 1200uF Polymer ±20% 12mΩ 272mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6818650 | Plugin,D10xL13mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 5mm | 12mΩ | 13mm | 272mA@120Hz | 10mm | 3000hrs@105℃ | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | UPS0J122MCG0811 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582408 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | NPXE0900J152MJTM | Ymin | 6.3V 1500uF ±20% Plugin,D10xL9mm Polymer Aluminum Capacitors ROHS | C20539526 | Plugin,D10xL9mm | Bag-packed | 6.3V | 1500uF | - | ±20% | - | - | 9mm | - | 10mm | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 | 0 | PCR1CEL331MF08LL25WP | Nantong Jianghai Capacitor | 16V 330uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C453496 | Plugin,D6.3xL8mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | - | 8mm | - | 6.3mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151R | PANASONIC | 6.3V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C20512202 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | - | 12mΩ | 4.2mm | - | - | 1000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0G181R | PANASONIC | 4V 180uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C20492515 | - | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 18mΩ | 3mm | - | - | 1000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEPC180M | PANASONIC | 16V 180uF Polymer ±20% 16mΩ@100kHz 4.36A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C128482 | Plugin,D8xL12mm | Bag-packed | 16V | 180uF | Polymer | ±20% | 3.5mm | 16mΩ@100kHz | 12mm | 4.36A@100kHz | 8mm | 5000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCR1K680MCL1GS | Nichicon | 80V 68uF Polymer ±20% 28mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161939 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 68uF | Polymer | ±20% | - | 28mΩ@100kHz | 12.7mm | - | 10mm | 4000hrs@125℃ | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | 250AVHA221M0810 | APAQ Tech | 25V 220uF Polymer ±20% SMD,D8xL9.7mm Polymer Aluminum Capacitors ROHS | C2919863 | SMD,D8xL9.7mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | - | - | 9.7mm | - | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1E100MCL7 | Nichicon | 25V 10uF Polymer ±20% 65mΩ@100kHz 1.5A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1579231 | Plugin,D6.3xL6mm | Bag-packed | 25V | 10uF | Polymer | ±20% | 2.5mm | 65mΩ@100kHz | 6mm | 1.5A@100kHz | 6.3mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A107M040KA0 | Murata Electronics | 10V 100uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162380 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 100uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA200ARA151MJC0G | NCC(Nippon Chemi-Con) | 20V 150uF Polymer ±20% 20mΩ 4.32A@100kHz SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2161605 | SMD,D10xL12.5mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | - | 20mΩ | 12.5mm | 4.32A@100kHz | 10mm | 15000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60E477M4R5K00 | Murata Electronics | 2.5V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161645 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSS1V100MCN1GS | Nichicon | 35V 10uF Polymer ±20% 60mΩ 170mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274959 | SMD,D6.3xL6mm | Tape & Reel (TR) | 35V | 10uF | Polymer | ±20% | - | 60mΩ | 6mm | 170mA@120Hz | 6.3mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW687M1VAAE018 | KEMET | 35V 680uF Polymer ±20% 18mΩ 234.5mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C3275034 | Plugin,D10xL18mm | Box-packed | 35V | 680uF | Polymer | ±20% | 5mm | 18mΩ | 18mm | 234.5mA@120Hz | 10mm | 2000hrs@105℃ | -55℃~+105℃ |