Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PLX1E181MDL1 | Nichicon | 25V 180uF Polymer ±20% 25mΩ 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6735646 | Plugin,D10xL13mm | Bag-packed | 25V | 180uF | Polymer | ±20% | 5mm | 13mm | 25mΩ | 2.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PHA225KLP4110QE1 | KEMET | 40V 1100uF Mixture 10%~+30% 6mΩ 8.18A@100Hz Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS | C6628150 | Plugin,D18.2xL34.7mm | Bag-packed | 40V | 1100uF | Mixture | 10%~+30% | - | - | 6mΩ | 8.18A@100Hz | - | -40℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEPC100MW+S | PANASONIC | 16V 100uF Polymer ±20% 10mΩ 234mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1579299 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 9mm | 10mΩ | 234mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPS0J122MCG0811 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582408 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151R | PANASONIC | 6.3V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C20512202 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | - | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPXE0701A821MJTM | Ymin | 10V 820uF ±20% Plugin,10x7mm Polymer Aluminum Capacitors ROHS | C2891125 | Plugin,10x7mm | Bag-packed | 10V | 820uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E226M040KA0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275352 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 2mm | 40mΩ | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEPC220M | PANASONIC | 6.3V 220uF Polymer ±20% 18mΩ 149mA@120Hz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C1578735 | Plugin,D6.3xL5.5mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | 2.5mm | 5.5mm | 18mΩ | 149mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 32SEPF22M | PANASONIC | 32V 22uF Polymer ±20% 35mΩ 120mA@120Hz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C1579239 | Plugin,D6.3xL5.5mm | Bag-packed | 32V | 22uF | Polymer | ±20% | 2.5mm | 5.5mm | 35mΩ | 120mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | A768MS277M1VLAS022 | KEMET | 35V 270uF ±20% SMD,10x12.2mm Polymer Aluminum Capacitors ROHS | C1517662 | SMD,10x12.2mm | Tape & Reel (TR) | 35V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | RHA0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 9mΩ@100kHz 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C2875232 | SMD,D8xL7.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | - | 7.7mm | 9mΩ@100kHz | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVF1JM560GCRE00RS302 | AISHI(Aihua Group) | 63V 56uF Polymer ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6502381 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | 13mm | - | - | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APS-6R3ETD681MJC5S | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20232570 | - | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 10mΩ | 5.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D156M035ATE040 | KEMET | 35V 15uF Polymer ±20% 40mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19861447 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | - | 3.1mm | 40mΩ | 2.5A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M12RATE060 | KEMET | Polymer Aluminum Capacitors ROHS | C19861471 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X226M035ATE040 | KEMET | Polymer Aluminum Capacitors ROHS | C19861536 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE006 | KEMET | 2V 470uF Polymer ±20% 6mΩ 6.46A@100kHz Polymer Aluminum Capacitors ROHS | C19862660 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 3.1mm | 6mΩ | 6.46A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC6R3ARA221MH70G | NCC(Nippon Chemi-Con) | 6.3V 220uF ±20% SMD,8x6.7mm Polymer Aluminum Capacitors ROHS | C2162459 | SMD,8x6.7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MFBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5479630 | Plugin,D8xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 3.5mm | 13.5mm | 32mΩ | 112.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | OCV221M0JTR-0607 | Lelon | 6.3V 220uF ±20% 30mΩ@100kHz~300kHz 2.25A@100kHz SMD,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C250010 | SMD,D6.3xL7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | 7mm | 30mΩ@100kHz~300kHz | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS-100ETD271MHB5S | NCC(Nippon Chemi-Con) | 10V 270uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2162405 | Plugin,8x11.5mm | Tape & Reel (TR) | 10V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPF180M | PANASONIC | 25V 180uF Polymer ±20% 25mΩ@100kHz~300kHz 3.2A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C178366 | SMD,D8xL11.9mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | - | 11.9mm | 25mΩ@100kHz~300kHz | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPXE0901C102MJTM | Ymin | 16V 820uF ±20% Plugin,D10xL9mm Polymer Aluminum Capacitors ROHS | C2976223 | Plugin,D10xL9mm | Bag-packed | 16V | 820uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN6R3ARA331MF61G | NCC(Nippon Chemi-Con) | 6.3V 330uF Polymer ±20% 25mΩ 140mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275511 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 6.1mm | 25mΩ | 140mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL471MF08S | NCC(Nippon Chemi-Con) | 4V 470uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6125177 | Plugin,D6.3xL9mm | Bag-packed | 4V | 470uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ |