Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA2R5ARA561MH70G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 23mΩ 3.1A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162508 | SMD,D8xL6.7mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 23mΩ | 6.7mm | 3.1A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E226M040KA0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275352 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 40mΩ | 2mm | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEPC220M | PANASONIC | 6.3V 220uF Polymer ±20% 18mΩ 149mA@120Hz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C1578735 | Plugin,D6.3xL5.5mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | 2.5mm | 18mΩ | 5.5mm | 149mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 32SEPF22M | PANASONIC | 32V 22uF Polymer ±20% 35mΩ 120mA@120Hz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C1579239 | Plugin,D6.3xL5.5mm | Bag-packed | 32V | 22uF | Polymer | ±20% | 2.5mm | 35mΩ | 5.5mm | 120mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | URH1C152MP51012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903245 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | APXF6R3ARA221ME61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162607 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 12mΩ | 6.1mm | 3.5A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPXE1201E821MJTM | Ymin | 25V 820uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C20539513 | Plugin,D10xL12mm | Bag-packed | 25V | 820uF | - | ±20% | - | - | 12mm | - | 10mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVF1JM560GCRE00RS302 | AISHI(Aihua Group) | 63V 56uF Polymer ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6502381 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | - | 13mm | - | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | A768MS277M1VLAS022 | KEMET | 35V 270uF ±20% SMD,10x12.2mm Polymer Aluminum Capacitors ROHS | C1517662 | SMD,10x12.2mm | Tape & Reel (TR) | 35V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | RHA0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 9mΩ@100kHz 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C2875232 | SMD,D8xL7.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0002 | KNSCHA | 25V 220uF ±20% 18mΩ@100kHz 2.2A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C42377040 | Plugin,D6.3xL9mm | Bag-packed | 25V | 220uF | - | ±20% | 2.5mm | 18mΩ@100kHz | 9mm | 2.2A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0018 | KNSCHA | 16V 1000uF ±20% 15mΩ@100kHz 4.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C42377056 | Plugin,D8xL12mm | Bag-packed | 16V | 1000uF | - | ±20% | 3.5mm | 15mΩ@100kHz | 12mm | 4.2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0014 | KNSCHA | 16V 330uF ±20% 20mΩ@100kHz 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C42377052 | Plugin,D6.3xL9mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | 20mΩ@100kHz | 9mm | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0012 | KNSCHA | 16V 270uF ±20% 12mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C42377050 | Plugin,D6.3xL9mm | Bag-packed | 16V | 270uF | - | ±20% | 2.5mm | 12mΩ@100kHz | 9mm | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0017 | KNSCHA | 35V 330uF ±20% 30mΩ@100kHz 2.5A@100kHz Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C42377055 | Plugin,D6.3xL14mm | Bag-packed | 35V | 330uF | - | ±20% | 2.5mm | 30mΩ@100kHz | 14mm | 2.5A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0019 | KNSCHA | 16V 100uF ±20% 26mΩ@100kHz 2.1A@100kHz Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C42377057 | Plugin,D5xL7mm | Bag-packed | 16V | 100uF | - | ±20% | 2mm | 26mΩ@100kHz | 7mm | 2.1A@100kHz | 5mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 217EC0026 | KNSCHA | 50V 470uF ±20% 32mΩ@100kHz 3150mA@100kHz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C42371897 | Plugin,D10xL16mm | Bag-packed | 50V | 470uF | - | ±20% | 5mm | 32mΩ@100kHz | 16mm | 3150mA@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0013 | KNSCHA | 25V 330uF ±20% 18mΩ@100kHz 2A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C42377051 | Plugin,D6.3xL10mm | Bag-packed | 25V | 330uF | - | ±20% | 2.5mm | 18mΩ@100kHz | 10mm | 2A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0023 | KNSCHA | 25V 100uF ±20% 25mΩ@100kHz 4.5A@100kHz Plugin,D8xL14mm Polymer Aluminum Capacitors ROHS | C42377061 | Plugin,D8xL14mm | Bag-packed | 25V | 100uF | - | ±20% | 3.5mm | 25mΩ@100kHz | 14mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF160EC3471MHB5S | NCC(Nippon Chemi-Con) | 16V 470uF Polymer ±20% Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C709527 | Plugin,D8xL11.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | - | - | 11.5mm | - | 8mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | UGS1C222MP51020U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7136759 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSG160ETD271MF08J | NCC(Nippon Chemi-Con) | 16V 270uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C709551 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 16V | 270uF | - | ±20% | - | - | 8mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 25SEPF330M+T | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275744 | Plugin,D10xL13mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | 5mm | 14mΩ | 13mm | 250mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 4710251012R00 | NJCON | 25V 470uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5464895 | Plugin,D10xL12mm | Bag-packed | 25V | 470uF | - | ±20% | - | - | 12mm | - | 10mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ORE331M1EBK-1012 | Lelon | 25V 330uF ±20% 14mΩ@100kHz~300kHz 5A@100kHz Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C384615 | Plugin,D10xL12mm | Bag-packed | 25V | 330uF | - | ±20% | 5mm | 14mΩ@100kHz~300kHz | 12mm | 5A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ |