Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 20SEPF120M | PANASONIC | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274306 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 2.5mm | 25mΩ | 6mm | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | CE1V687MC189G1PV100 | Dersonic | Plugin,D10xL16 Polymer Aluminum Capacitors ROHS | C42382264 | Plugin,D10xL16 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 4701011012R00 | NJCON | 100V 47uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5464942 | Plugin,D10xL12mm | Bag-packed | 100V | 47uF | - | ±20% | - | - | 12mm | - | 10mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHS0J391MCN1GS | Nichicon | 6.3V 390uF Polymer ±20% 18mΩ@100kHz 3.2A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162068 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | - | 18mΩ@100kHz | 6.7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE336M1HLAE042 | KEMET | 50V 33uF Polymer ±20% 42mΩ 65mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3274972 | SMD,D8xL6mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 6mm | 65mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG250ARA220MF45G | NCC(Nippon Chemi-Con) | 25V 22uF Polymer ±20% 45mΩ 2.35A@100kHz SMD,D6.3xL4.7mm Polymer Aluminum Capacitors ROHS | C3275303 | SMD,D6.3xL4.7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 45mΩ | 4.7mm | 2.35A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPTE1201C152MJTM | Ymin | 16V 1500uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C20539465 | Plugin,D10xL12mm | Bag-packed | 16V | 1500uF | - | ±20% | - | - | 12mm | - | 10mm | - | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | SPF0JM152G12O00RAXXX | AISHI(Aihua Group) | 6.3V 1500uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C724351 | Plugin,D10xL12mm | Bag-packed | 6.3V | 1500uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SVZ1BM470GCRE00RAXXX | AISHI(Aihua Group) | 80V 47uF ±20% Plugin,10x12.5mm Polymer Aluminum Capacitors ROHS | C724441 | Plugin,10x12.5mm | Bag-packed | 80V | 47uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPZ0JM561F09O00RAXXX | AISHI(Aihua Group) | 6.3V 560uF ±20% Plugin,8x9mm Polymer Aluminum Capacitors ROHS | C724698 | Plugin,8x9mm | Bag-packed | 6.3V | 560uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPZ1CM331F08O00RRAXXX | AISHI(Aihua Group) | 16V 330uF ±20% Plugin,8x8mm Polymer Aluminum Capacitors ROHS | C724374 | Plugin,8x8mm | Bag-packed | 16V | 330uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPH1EM152G18O00RAXXX | AISHI(Aihua Group) | 25V 1500uF ±20% Plugin,10x18mm Polymer Aluminum Capacitors ROHS | C724804 | Plugin,10x18mm | Bag-packed | 25V | 1500uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SA20EM471A28R06XXX | AISHI(Aihua Group) | 2.5V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C724540 | SMD,4.3x7.3mm | Bag-packed | 2.5V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 4SW150M2.7X7.3 | Rubycon | 4V 150uF Polymer ±20% 9mΩ@100kHz 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162550 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3.5A@100kHz | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW390M2.9X7.3 | Rubycon | 2V 390uF Polymer ±20% 9mΩ@100kHz 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162774 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3.5A@100kHz | 2.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6SW150MDR1-ND | Rubycon | 6.3V 150uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162764 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 9mΩ | 2.9mm | - | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL122MF08S | NCC(Nippon Chemi-Con) | 2.5V 1200uF Polymer ±20% 5mΩ 5.9A@100kHz Polymer Aluminum Capacitors ROHS | C20232571 | - | Bag-packed | 2.5V | 1200uF | Polymer | ±20% | 2.5mm | 5mΩ | 9mm | 5.9A@100kHz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFCX0J221R | PANASONIC | 6.3V 220uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C437663 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 15mΩ@100kHz | - | 5.1A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPD101M1AD19015R | Ymin | 10V 100uF ±20% 15mΩ@100kHz 5.1A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C2997484 | SMD,7.3x4.3mm | Tape & Reel (TR) | 10V | 100uF | - | ±20% | 4.7mm | 15mΩ@100kHz | 1.9mm | 5.1A@100kHz | 7.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 35SVPF82M | PANASONIC | 35V 82uF Polymer ±20% 20mΩ@100kHz~300kHz 4A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C188358 | SMD,D8xL11.9mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | 20mΩ@100kHz~300kHz | 11.9mm | 4A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | NPXB0701A151MJTM | Ymin | 10V 150uF ±20% Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C2891106 | Plugin,D5xL7mm | Bag-packed | 10V | 150uF | - | ±20% | - | - | 7mm | - | 5mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 16SVPK100M | PANASONIC | 16V 100uF Polymer ±20% 27mΩ@100kHz 940mA@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C542291 | SMD,D5xL5.9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 1.4mm | 27mΩ@100kHz | 5.9mm | 940mA@100kHz | 5mm | -55℃~+125℃ | 100hrs@125℃ | ||
Min: 1 Mult: 1 | Not available now | ZE11000UF35V119EC0014 | KNSCHA | 35V 1000uF ±20% 8mΩ@100kHz 6.2A@100kHz Plugin,D10xL17mm Polymer Aluminum Capacitors ROHS | C2992586 | Plugin,D10xL17mm | Bag-packed | 35V | 1000uF | - | ±20% | 5mm | 8mΩ@100kHz | 17mm | 6.2A@100kHz | 10mm | -40℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVZ1VM471GCRE00RAXXX | AISHI(Aihua Group) | 35V 470uF Polymer ±20% 30mΩ@100kHz 3A@100kHz SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2939792 | SMD,D10xL12.5mm | Tape & Reel (TR) | 35V | 470uF | Polymer | ±20% | 5mm | 30mΩ@100kHz | 12.5mm | 3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVZ1AM102FBRE00RAXXX | AISHI(Aihua Group) | 10V 1000uF Polymer ±20% 15mΩ@100kHz 4.2A@100kHz SMD,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C2939794 | SMD,D8xL11.5mm | Tape & Reel (TR) | 10V | 1000uF | Polymer | ±20% | 3.5mm | 15mΩ@100kHz | 11.5mm | 4.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |