Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
50
(0+0+50)In Stock | EPR412A068000EZ | ECE | SOP-8 Solid State Relays (MOS Output) ROHS | C16197327 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
50
(0+0+50)In Stock | AQW216EH | PANASONIC | 2 Form A(SPST-NO) 1.25V 600V 52Ω 40mA DIP-8 Solid State Relays (MOS Output) ROHS | C425097 | DIP-8 | Tube-packed | 2 Form A(SPST-NO) | 40us | 5kV | 500us | 1.25V | 600V | 52Ω | 40mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
50
(0+0+50)In Stock | BCW252GA | BC | 2 Form A(DPST-NO) 1.32V 60V 70mΩ 2A SMD-8P Solid State Relays (MOS Output) ROHS | C22370886 | SMD-8P | Tape & Reel (TR) | 2 Form A(DPST-NO) | 1.2ms | 3.75kV | 40us | 1.32V | 60V | 70mΩ | 2A | - | |||
Min: 1 Mult: 1 |
50
(0+0+50)In Stock | KAQV414 | Cosmo Electronics | 1 Form B(SPST-NC) 1.2V 400V 13Ω 130mA DIP-6 Solid State Relays (MOS Output) ROHS | C920693 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 600us | 5kV | 300us | 1.2V | 400V | 13Ω | 130mA | - | |||
Min: 1 Mult: 1 |
49
(0+0+49)In Stock | LCB110S | Littelfuse | 1 Form B(SPST-NC) 1.2V 350V 23Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C2936136 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 380us | 3.75kV | 930us | 1.2V | 350V | 23Ω | 120mA | - | |||
Min: 1 Mult: 1 |
49
(0+0+49)In Stock | PLA160 | Littelfuse/IXYS | 1 Form A(SPST-NO) 2.4V 300V 60Ω 50mA DIP-6 Solid State Relays (MOS Output) ROHS | C461245 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 25us | 3.75kV | 42us | 2.4V | 300V | 60Ω | 50mA | - | |||
Min: 1 Mult: 1 |
48
(0+48+0)In Stock
View marketplace suppliers’ inventory
| CPC1025N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 25Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558967 | SOP-4-2.54mm | Tube-packed | 1 Form A(SPST-NO) | 2ms | 1.5kV | 1ms | 1.2V | 400V | 25Ω | 120mA | - | |||
Min: 1 Mult: 1 |
48
(0+0+48)In Stock
Not recommended for new designs
| GAQW414S | SUPSiC | 1.2V 400V 20Ω 120mA SOP-8 Solid State Relays (MOS Output) ROHS | C7435124 | SOP-8 | Tube-packed | - | 20us | 1.5kV | 500us | 1.2V | 400V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1 |
48
(0+48+0)In Stock | KAQW214 | Cosmo Electronics | 1 Form A(SPST-NO) 1.2V 400V 20Ω 130mA DIP-8 Solid State Relays (MOS Output) ROHS | C194714 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 300us | 3.75kV | 700us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1 |
48
(0+0+48)In Stock
Not recommended for new designs
| GAQW412EH | SUPSiC | 1.2V 60V 1Ω 400mA SMD-8 Solid State Relays (MOS Output) ROHS | C7435163 | SMD-8 | Tube-packed | - | 500us | 3.75kV | 250us | 1.2V | 60V | 1Ω | 400mA | - | |||
Min: 1 Mult: 1 |
47
(0+0+47)In Stock | AQY284S | PANASONIC | 1 Form A(SPST-NO) 1.14V 400V 28Ω 100mA SOP-4 Solid State Relays (MOS Output) ROHS | C1558796 | SOP-4 | Tube-packed | 1 Form A(SPST-NO) | 300us | 1.5kV | 500us | 1.14V | 400V | 28Ω | 100mA | - | |||
Min: 1 Mult: 1 |
47
(0+0+47)In Stock | LCA715 | Littelfuse/IXYS | SOP-6 Solid State Relays (MOS Output) ROHS | C7427480 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
45
(0+0+45)In Stock | EPR312A408000EZ | ECE | SMD-8 Solid State Relays (MOS Output) ROHS | C16197320 | SMD-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
45
(0+0+45)In Stock
Not recommended for new designs
| GAQW612S | SUPSiC | 1.2V 60V 1Ω 400mA SOP-8 Solid State Relays (MOS Output) ROHS | C7435118 | SOP-8 | Tube-packed | - | 230us;20us | 1.5kV | 30us;500us | 1.2V | 60V | 1Ω | 400mA | - | |||
Min: 1 Mult: 1 |
45
(0+0+45)In Stock | EPR312A608000EZ | ECE | SMD-8 Solid State Relays (MOS Output) ROHS | C16197323 | SMD-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
45
(0+0+45)In Stock | EPR311C408000EZ | ECE | SMD-8 Solid State Relays (MOS Output) ROHS | C16197324 | SMD-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
44
(0+44+0)In Stock | KAQW214S | Cosmo Electronics | 2 Form A(SPST-NO) 1.2V 400V 20Ω 130mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C194896 | SOP-8-2.54mm | Tube-packed | 2 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
42
(0+0+42)In Stock | GAQW412S | SUPSiC | 1.2V 60V 1Ω 500mA SOP-8 Solid State Relays (MOS Output) ROHS | C7435125 | SOP-8 | Tape & Reel (TR) | - | 200us | 1.5kV | 500us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1 |
40
(0+0+40)In Stock
Not recommended for new designs
| GAQV212GEH | SUPSiC | 1.2V 60V 1Ω 550mA SMD-6 Solid State Relays (MOS Output) ROHS | C7435168 | SMD-6 | Tube-packed | - | 500us | - | 50us | 1.2V | 60V | 1Ω | 550mA | - | |||
Min: 1 Mult: 1 |
40
(0+40+0)In Stock | KAQW216 | Cosmo Electronics | 2 Form A(SPST-NO) 1.2V 600V 35Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C920686 | DIP-8 | Tube-packed | 2 Form A(SPST-NO) | 300us | 5kV | 100us | 1.2V | 600V | 35Ω | 120mA | - | |||
Min: 1 Mult: 1 |
40
(0+0+40)In Stock | AQY275A | PANASONIC | SMD-4P Solid State Relays (MOS Output) ROHS | C1525266 | SMD-4P | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
39
(0+0+39)In Stock | PAA140S | Littelfuse/IXYS | SOP-8 Solid State Relays (MOS Output) ROHS | C7427487 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
38
(0+0+38)In Stock
Not recommended for new designs
| GAQW414EH | SUPSiC | 1.2V 400V 20Ω 120mA SMD-8 Solid State Relays (MOS Output) ROHS | C7435162 | SMD-8 | Tube-packed | - | 20us | 3.75kV | 500us | 1.2V | 400V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1 |
38
(0+0+38)In Stock
Not recommended for new designs
| GAQW211G2S | SUPSiC | 1.2V 40V 60mΩ 2.5A SOP-8 Solid State Relays (MOS Output) ROHS | C7435119 | SOP-8 | Tube-packed | - | 800us | 1.5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | |||
Min: 1 Mult: 1 |
37
(0+0+37)In Stock
Not recommended for new designs
| GAQW212G1S | SUPSiC | 1.2V 60V 130mΩ 1.1A SOP8 Solid State Relays (MOS Output) ROHS | C7435122 | SOP8 | Tube-packed | - | 1ms | 1.5kV | 600us | 1.2V | 60V | 130mΩ | 1.1A | - |