Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-WFL(TR) | Omron Electronics | SPST-NO(1 Form A) x 2 1.15V 350V 22Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152394 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) x 2 | 1ms | 2.5kV | 1ms | 1.15V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-61E1(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 60V 1Ω 500mA SMD-6P Solid State Relays (MOS Output) ROHS | C2653903 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 800us | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| G3VM-81G1(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 80V 1Ω 350mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2653918 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 300us | 1.5kV | 300us | 1.15V | 80V | 1Ω | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1522AACTR | Vishay Intertech | SPST-NO(1 Form A) 1.36V 200V 12Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C2653983 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) | 200us | 5.3kV | 40us | 1.36V | 200V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY272A | PANASONIC | SPST-NO(1 Form A) 1.25V 60V 110mΩ 2A SMD-4P Solid State Relays (MOS Output) ROHS | C2894776 | SMD-4P | Tube-packed | SPST-NO(1 Form A) | 2.46ms | 2.5kV | 220us | 1.25V | 60V | 110mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP3412(TP,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 60V 1Ω 400mA VSON-4(1.5x2.5) Solid State Relays (MOS Output) ROHS | C2653904 | VSON-4(1.5x2.5) | Tape & Reel (TR) | SPST-NO(1 Form A) | 500us | 500V | 500us | 1.27V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PAA127PTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 280V 7.3Ω 200mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152401 | Flatpack-8 | Tape & Reel (TR) | SPST-NO(1 Form A) | 420us | 3.75kV | 120us | 1.2V | 280V | 7.3Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-353H(TR) | Omron Electronics | SPST-NC(1 Form B) 1.15V 350V 8Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152406 | SOP-6-2.54mm | Tape & Reel (TR) | SPST-NC(1 Form B) | 1ms | 1.5kV | 3ms | 1.15V | 350V | 8Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP172GM(TPR,E | TOSHIBA | SPST-NO(1 Form A) 1.27V 350V 22Ω 110mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2153051 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 500us | 3.75kV | 100us | 1.27V | 350V | 22Ω | 110mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3409S(TP,E | TOSHIBA | SPST-NO(1 Form A) 1.27V 100V 400mΩ 650mA VSON-4(1.5x2) Solid State Relays (MOS Output) ROHS | C2653910 | VSON-4(1.5x2) | Tape & Reel (TR) | SPST-NO(1 Form A) | 600us | 500V | 40us | 1.27V | 100V | 400mΩ | 650mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBA110STR | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C2653915 | SMD-8P | Tape & Reel (TR) | SPST-NO+SPST-NC(1 Form A&B) | 3ms | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1505AACTR | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 130mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152397 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) | 200us | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA134STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 100V 3Ω 350mA SMD-6P Solid State Relays (MOS Output) ROHS | C2653906 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 100V | 3Ω | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-101QR1(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.21V 100V 400mΩ 650mA SMD-4P Solid State Relays (MOS Output) ROHS | C2653941 | SMD-4P | Tape & Reel (TR) | SPST-NO(1 Form A) | 600us | 500V | 40us | 1.21V | 100V | 400mΩ | 650mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBA120LSTR | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 21Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152388 | SMD-8P | Tape & Reel (TR) | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 21Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1520AACTR | Vishay Intertech | SPST-NO(1 Form A) 1.26V 350V 20Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C2653982 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) | 1.4ms | 5.3kV | 700us | 1.26V | 350V | 20Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP197G(TP.F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 22Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2762685 | SOP-6-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 300us | 1.5kV | 100us | 1.15V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BCY252G | BC | SPST-NO(1 Form A) 1.32V 60V 70mΩ 2A DIP-4 Solid State Relays (MOS Output) ROHS | C22370883 | DIP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 1.2ms | 3.75kV | 40us | 1.32V | 60V | 70mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | AQW214S | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 400V 30Ω 80mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C110328 | SOP-8-2.54mm | Tube-packed | SPST-NO(1 Form A) x 2 | 210us | 1.5kV | 40us | 1.25V | 400V | 30Ω | 80mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP172G(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 25Ω 110mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C150142 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 300us | 1.5kV | 100us | 1.15V | 350V | 25Ω | 110mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-353A | Omron Electronics | SPST-NC(1 Form B) 1.15V 350V 15Ω 150mA DIP-4 Solid State Relays (MOS Output) ROHS | C306891 | DIP-4 | Tube-packed | SPST-NC(1 Form B) | 100us | 2.5kV | 1ms | 1.15V | 350V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW214EA | PANASONIC | SPST-NO(1 Form A) x 2 1.14V 400V 30Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C425096 | SMD-8P | Tube-packed | SPST-NO(1 Form A) x 2 | 310us | 1.5kV | 50us | 1.14V | 400V | 30Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA120 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 15Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C461241 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 3ms | 3.75kV | 3ms | 1.2V | 250V | 15Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA110 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 15Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C461261 | DIP-8 | Tube-packed | SPST-NO(1 Form A) | 1ms | 3.75kV | 250us | 1.2V | 400V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVN012AS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 50mΩ 8A SMD-6P Solid State Relays (MOS Output) ROHS | C538613 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 3ms | 4kV | 500us | - | - | 50mΩ | 8A | - |