Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AQW224NA | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 400V 70Ω 40mA SMD-8P Solid State Relays (MOS Output) ROHS | C719642 | SMD-8P | Tube-packed | 200us | SPST-NO(1 Form A) x 2 | 1.5kV | 80us | 1.25V | 400V | 70Ω | 40mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222G(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 25Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558728 | DIP-4 | Tube-packed | 300us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-353B | Omron Electronics | SPST-NC(1 Form B) 1.15V 350V 8Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558818 | DIP-6 | Tube-packed | 100us | SPST-NC(1 Form B) | 2.5kV | 1ms | 1.15V | 350V | 8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-401FR | Omron Electronics | SPST-NO(1 Form A) 1.64V 400V 3Ω 400mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558853 | SMD-8P | Tube-packed | 220us | SPST-NO(1 Form A) | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1018N | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 580mΩ 600mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558973 | SOP-4-2.54mm | Tube-packed | 470us | SPST-NO(1 Form A) | 1.5kV | 220us | 1.2V | 60V | 580mΩ | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA110L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 19Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558978 | DIP-6 | Tube-packed | 3ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 350V | 19Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | XCA170 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 31Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559118 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 31Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LAA120 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 12Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559143 | DIP-8 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 250V | 12Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1540G | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 350V 18.2Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559408 | DIP-6 | Tube-packed | 720us | SPST-NO(1 Form A) | 3.75kV | 300us | 1.24V | 350V | 18.2Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA191 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 6Ω 250mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559438 | DIP-8 | Tube-packed | 3ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 400V | 6Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-41DY | Omron Electronics | SPST-NO(1 Form A) 1.27V 40V 90mΩ 2A SMD-4P Solid State Relays (MOS Output) ROHS | C1559498 | SMD-4P | Tube-packed | 2.8ms | SPST-NO(1 Form A) | 5kV | 300us | 1.27V | 40V | 90mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | TLP240A(F | TOSHIBA | SPST-NO(1 Form A) 1.27V 60V 600mΩ 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560442 | DIP-4 | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 200us | 1.27V | 60V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| VOR1142B6T | Vishay Intertech | SPST-NO(1 Form A) 1.36V 400V 22Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152053 | SMD-6P | Tape & Reel (TR) | 130us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.36V | 400V | 22Ω | 140mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP3823F(TP4,F | TOSHIBA | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A SMD-8P Solid State Relays (MOS Output) ROHS | C2152138 | SMD-8P | Tape & Reel (TR) | 1.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-601G1(TR) | Omron Electronics | SPST-NO(1 Form A) 1.27V 600V 35Ω 70mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152153 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 1.5kV | 1ms | 1.27V | 600V | 35Ω | 70mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBB110STR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152163 | SMD-8P | Tape & Reel (TR) | 3ms | SPST-NC(1 Form B) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCB126STR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 10Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152268 | SMD-6P | Tape & Reel (TR) | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 250V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LAA125LSTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 18Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152273 | SMD-8P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 18Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP4197G(TP,F) | TOSHIBA | SPST-NC(1 Form B) 1.15V 350V 15Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152283 | SOP-6-2.54mm | Tape & Reel (TR) | 1ms | SPST-NC(1 Form B) | 1.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA192ESTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 13.3Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152308 | SMD-6P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 13.3Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP170A(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146325 | SOP-4-2.54mm | Tube-packed | 3ms | SPST-NO(1 Form A) | 1.5kV | 1ms | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVAZ172NS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 500mΩ 1A SMD-8P Solid State Relays (MOS Output) ROHS | C538589 | SMD-8P | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 500mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVN012PBF | Infineon Technologies | SPST-NO(1 Form A) 100mΩ 6A DIP-6 Solid State Relays (MOS Output) ROHS | C538614 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 100mΩ | 6A | - | ||
| Min: 1 Mult: 1 | 0 | AQY412EHA | PANASONIC | SPST-NC(1 Form B) 1.25V 60V 1Ω 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C719693 | SMD-4P | Tube-packed | 200us | SPST-NC(1 Form B) | 5kV | 3ms | 1.25V | 60V | 1Ω | 550mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3543(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 20V 20mΩ 4A DIP-6 Solid State Relays (MOS Output) ROHS | C1558849 | DIP-6 | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.33V | 20V | 20mΩ | 4A | - |