Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPC1218Y | Littelfuse/IXYS | SPST-NO(1 Form A) 60V 1.1Ω 600mA SIP-4 Solid State Relays (MOS Output) ROHS | C1558859 | SIP-4 | Tube-packed | 5ms | SPST-NO(1 Form A) | 2.5kV | 5ms | - | 60V | 1.1Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA110S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1558969 | SMD-6P | Tube-packed | 3ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB150S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558994 | SMD-8P | Tube-packed | 2.5ms | SPST-NC(1 Form B) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240D(LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 200V 5Ω 250mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559119 | SMD-4P | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 100us | 1.27V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP4597G(F) | TOSHIBA | SPST-NC(1 Form B) 1.15V 350V 15Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559129 | DIP-6 | Tube-packed | 1ms | SPST-NC(1 Form B) | 2.5kV | 3ms | 1.15V | 350V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA132 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 850mΩ 600mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559189 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB126 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 10Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559194 | DIP-6 | Tube-packed | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 250V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563GS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 600V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559294 | SMD-6P | Tube-packed | 1.22ms | SPST-NO(1 Form A) | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3549(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 600V 1.35Ω 600mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559449 | DIP-8 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 70us | 1.64V | 600V | 1.35Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA110LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 18Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559454 | SMD-8P | Tube-packed | 300us | SPST-NO(1 Form A) | 3.75kV | 58us | 1.2V | 400V | 18Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LBA127L | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559474 | DIP-8 | Tube-packed | 5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-401DY | Omron Electronics | SPST-NO(1 Form A) 1.63V 400V 17Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559489 | SMD-4P | Tube-packed | 200us | SPST-NO(1 Form A) | 5kV | 200us | 1.63V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLB190 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 400V 25Ω 130mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559509 | DIP-6 | Tube-packed | 1ms | SPST-NC(1 Form B) | 5kV | 2.5ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1330G | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560443 | DIP-4 | Tube-packed | 2ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-21PR10(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.15V 20V 3Ω 200mA USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152059 | USOP-4-2.1mm | Tape & Reel (TR) | 40us | SPST-NO(1 Form A) | 500V | 130us | 1.15V | 20V | 3Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3558A(TP1,F | TOSHIBA | SPST-NO(1 Form A) 1.64V 200V 900mΩ 700mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152259 | SMD-4P | Tape & Reel (TR) | 130us | SPST-NO(1 Form A) | 2.5kV | 140us | 1.64V | 200V | 900mΩ | 700mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP222A(TP1,F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 60V 1Ω 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C2152279 | DIP-4 | Tape & Reel (TR) | 800us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3553(TP1,F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 20V 1.33Ω 3A SMD-4P Solid State Relays (MOS Output) ROHS | C2152294 | SMD-4P | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 2.5kV | 300us | 1.33V | 20V | 1.33Ω | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-401D(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 400V 18Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152324 | SMD-4P | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY214S | PANASONIC | SPST-NO(1 Form A) 1.25V 400V 25Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C60936 | SOP-4-2.54mm | Tube-packed | 210us | SPST-NO(1 Form A) | 1.5kV | 40us | 1.25V | 400V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222A-2(F) | TOSHIBA | SPST-NO(1 Form A) x 2 1.15V 60V 1Ω 500mA DIP-8 Solid State Relays (MOS Output) ROHS | C94425 | DIP-8 | Tube-packed | 800us | SPST-NO(1 Form A) x 2 | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVA3054NS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 160Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C538580 | SMD-8P | Tape & Reel (TR) | 60us | SPST-NO(1 Form A) | 4kV | 100us | - | - | 160Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV251 | PANASONIC | SPST-NO(1 Form A) 1.25V 40V 600mΩ 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C719629 | DIP-6 | Tube-packed | 1.7ms | SPST-NO(1 Form A) | 1.5kV | 70us | 1.25V | 40V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV257A | PANASONIC | SPST-NO(1 Form A) 1.25V 200V 2.6Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C719639 | SMD-6P | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 1.5kV | 100us | 1.25V | 200V | 2.6Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ207 | PANASONIC | SPST-NO(1 Form A) 1.25V 200V 700mΩ 1A SIP-4 Solid State Relays (MOS Output) ROHS | C719684 | SIP-4 | Tube-packed | 1.12ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.25V | 200V | 700mΩ | 1A | - |