Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AQZ105 | PANASONIC | SPST-NO(1 Form A) 1.25V 100V 81mΩ 2.6A SIP-4 Solid State Relays (MOS Output) ROHS | C719699 | SIP-4 | Tube-packed | SPST-NO(1 Form A) | 1.89ms | 2.5kV | 190us | 1.25V | 100V | 81mΩ | 2.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY211G2SX | PANASONIC | SPST-NO(1 Form A) 1.32V 40V 100mΩ 1.6A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719709 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 1ms | 1.5kV | 120us | 1.32V | 40V | 100mΩ | 1.6A | - | ||
| Min: 1 Mult: 1 | 0 | LH1502BAC | Vishay Intertech | SPST-NO+SPST-NC(1 Form A&B) 1.26V 350V 20Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558795 | SMD-8P | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 3.2ms;3.8ms | 3.75kV | 1.6ms;800us | 1.26V | 350V | 20Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP170J(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 600V 40Ω 90mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558915 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 2ms | 1.5kV | 500us | 1.15V | 600V | 40Ω | 90mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3823(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558925 | DIP-8 | Tube-packed | SPST-NO(1 Form A) | 1.5ms | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PAA150S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558995 | SMD-8P | Tube-packed | SPST-NO(1 Form A) | 2.5ms | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101BR1 | Omron Electronics | SPST-NO(1 Form A) 1.64V 100V 50Ω 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C1559020 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 800us | 2.5kV | 100us | 1.64V | 100V | 50Ω | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | OMA160S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.35V 250V 50Ω 50mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559070 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 125us | 3.75kV | 125us | 1.35V | 250V | 50Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC2330N | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 30Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C1559120 | SOIC-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 3ms | 1.5kV | 3ms | 1.2V | 350V | 30Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PBA150S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559160 | SMD-8P | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 2.5ms | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA190S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559230 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 1ms | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA117P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 150mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559235 | Flatpack-8 | Tube-packed | SPST-NO(1 Form A) | 100us | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA193ES | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 25Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559245 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 600us | 5kV | 300us | 1.2V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA190S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559450 | SMD-8P | Tube-packed | SPST-NO(1 Form A) | 1ms | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB717 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 30V 300mΩ 1.5A DIP-6 Solid State Relays (MOS Output) ROHS | C1559475 | DIP-6 | Tube-packed | SPST-NC(1 Form B) | 2ms | 3.75kV | 5ms | 1.2V | 30V | 300mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-201AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559485 | DIP-4 | Tube-packed | SPST-NO(1 Form A) | 500us | 5kV | 200us | 1.63V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240GA(F | TOSHIBA | SPST-NO(1 Form A) 1.27V 400V 17Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560439 | DIP-4 | Tube-packed | SPST-NO(1 Form A) | 600us | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3106A(TP,F | TOSHIBA | SPST-NO(1 Form A) 1.65V 30V 22mΩ 4.5A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1857560 | SOP-6-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 600us | 1.5kV | 150us | 1.65V | 30V | 22mΩ | 4.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3407SRH(TP,E | TOSHIBA | SPST-NO(1 Form A) 1.4V 60V 200mΩ 1A VSON-4(1.5x2) Solid State Relays (MOS Output) ROHS | C1880964 | VSON-4(1.5x2) | Tape & Reel (TR) | SPST-NO(1 Form A) | 500us | 500V | 50us | 1.4V | 60V | 200mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1394GRTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.36V 600V 30Ω 90mA SOP-4 Solid State Relays (MOS Output) ROHS | C2152135 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 850us | 5kV | 460us | 1.36V | 600V | 30Ω | 90mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP3442(TP,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 40V 15Ω 100mA VSON-4(1.5x2.5) Solid State Relays (MOS Output) ROHS | C2152175 | VSON-4(1.5x2.5) | Tape & Reel (TR) | SPST-NO(1 Form A) | 50us | 500V | 30us | 1.27V | 40V | 15Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| CPC1010NTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 8.5Ω 170mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152215 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 3ms | 1.5kV | 3ms | 1.2V | 250V | 8.5Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1335PTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 100mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152225 | Flatpack-8 | Tape & Reel (TR) | SPST-NO(1 Form A) | 10ms | 3.75kV | 10ms | 1.2V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPC2330NTR | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 30Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C2152230 | SOIC-8 | Tape & Reel (TR) | SPST-NO+SPST-NC(1 Form A&B) | 3ms | 1.5kV | 3ms | 1.2V | 350V | 30Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-401G(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152270 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 300us | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - |