Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP3543(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 20V 20mΩ 4A DIP-6 Solid State Relays (MOS Output) ROHS | C1558849 | DIP-6 | Tube-packed | 2.5ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.33V | 20V | 20mΩ | 4A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1218Y | Littelfuse/IXYS | 1 Form A(SPST-NO) 60V 1.1Ω 600mA SIP-4 Solid State Relays (MOS Output) ROHS | C1558859 | SIP-4 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 2.5kV | 5ms | - | 60V | 1.1Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA110S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1558969 | SMD-6P | Tube-packed | 3ms | 1 Form A(SPST-NO) | 3.75kV | 3ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB150S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558994 | SMD-8P | Tube-packed | 2.5ms | 1 Form B(SPST-NC) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240D(LF1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 200V 5Ω 250mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559119 | SMD-4P | Tube-packed | 1ms | 1 Form A(SPST-NO) | 5kV | 100us | 1.27V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP4597G(F) | TOSHIBA | 1 Form B(SPST-NC) 1.15V 350V 15Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559129 | DIP-6 | Tube-packed | 1ms | 1 Form B(SPST-NC) | 2.5kV | 3ms | 1.15V | 350V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA132 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 850mΩ 600mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559189 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB126 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 10Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559194 | DIP-6 | Tube-packed | 5ms | 1 Form B(SPST-NC) | 3.75kV | 5ms | 1.2V | 250V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563GS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.24V 600V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559294 | SMD-6P | Tube-packed | 1.22ms | 1 Form A(SPST-NO) | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV412EHA | PANASONIC | 1 Form B(SPST-NC) 1.25V 60V 1Ω 550mA SMD-6P Solid State Relays (MOS Output) ROHS | C963499 | SMD-6P | Tube-packed | 300us | 1 Form B(SPST-NC) | 5kV | 3ms | 1.25V | 60V | 1Ω | 550mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101CR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558732 | DIP-8 | Tube-packed | 1.5ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1510GS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.37V 250V 13Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C1558977 | SMD-6P | Tube-packed | 845us | 1 Form A(SPST-NO) | 3.75kV | 260us | 1.37V | 250V | 13Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CPC1726Y | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.35V 250V 640mΩ 1A SIP-4 Solid State Relays (MOS Output) ROHS | C1559077 | SIP-4 | Tube-packed | 670us | 1 Form A(SPST-NO) | 2.5kV | 40us | 1.35V | 250V | 640mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1394G | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.36V 600V 30Ω 90mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559082 | DIP-4 | Tube-packed | 850us | 1 Form A(SPST-NO) | 5kV | 460us | 1.36V | 600V | 30Ω | 90mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1505AB | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 130mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559087 | DIP-8 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA172P | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 800V 37Ω SMD-6P Solid State Relays (MOS Output) ROHS | C1559242 | SMD-6P | Tube-packed | 1.2ms | 1 Form A(SPST-NO) | 5kV | 500us | 1.2V | 800V | 37Ω | 100mA;85mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1983Y | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 3.5Ω 500mA SIP-4 Solid State Relays (MOS Output) ROHS | C1559277 | SIP-4 | Tube-packed | 2.2ms | 1 Form A(SPST-NO) | 2.5kV | 150us | 1.2V | 600V | 3.5Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120 | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 16Ω 170mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559287 | DIP-8 | Tube-packed | 5ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA110PL | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 18Ω 150mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559452 | Flatpack-8 | Tube-packed | 300us | 1 Form A(SPST-NO) | 3.75kV | 58us | 1.2V | 400V | 18Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB190 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 400V 25Ω 130mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559457 | DIP-8 | Tube-packed | 1ms | 1 Form B(SPST-NC) | 5kV | 1ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240G(F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 350V 25Ω 100mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560441 | DIP-4 | Tube-packed | 300us | 1 Form A(SPST-NO) | 5kV | 100us | 1.27V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222G(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 350V 25Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558728 | DIP-4 | Tube-packed | 300us | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-353B | Omron Electronics | 1 Form B(SPST-NC) 1.15V 350V 8Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558818 | DIP-6 | Tube-packed | 100us | 1 Form B(SPST-NC) | 2.5kV | 1ms | 1.15V | 350V | 8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-401FR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 400V 3Ω 400mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558853 | SMD-8P | Tube-packed | 220us | 1 Form A(SPST-NO) | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1018N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 580mΩ 600mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558973 | SOP-4-2.54mm | Tube-packed | 470us | 1 Form A(SPST-NO) | 1.5kV | 220us | 1.2V | 60V | 580mΩ | 600mA | - |