Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBA120PTR | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 16Ω 170mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152241 | Flatpack-8 | Tape & Reel (TR) | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-601DY1(TR05) | Omron Electronics | 1 Form A(SPST-NO) 1.27V 600V 45Ω 90mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152251 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 500us | 5kV | 200us | 1.27V | 600V | 45Ω | 90mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP3554(TP1,F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 40V 50mΩ 2.5A SMD-4P Solid State Relays (MOS Output) ROHS | C2152291 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 800us | 2.5kV | 300us | 1.33V | 40V | 50mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PAA127PTR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 280V 7.3Ω 200mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152401 | Flatpack-8 | Tape & Reel (TR) | 1 Form A(SPST-NO) | 420us | 3.75kV | 120us | 1.2V | 280V | 7.3Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-353H(TR) | Omron Electronics | 1 Form B(SPST-NC) 1.15V 350V 8Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152406 | SOP-6-2.54mm | Tape & Reel (TR) | 1 Form B(SPST-NC) | 1ms | 1.5kV | 3ms | 1.15V | 350V | 8Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP172GM(TPR,E | TOSHIBA | 1 Form A(SPST-NO) 1.27V 350V 22Ω 110mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2153051 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 500us | 3.75kV | 100us | 1.27V | 350V | 22Ω | 110mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3543(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 20V 20mΩ 4A DIP-6 Solid State Relays (MOS Output) ROHS | C1558849 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 2.5ms | 2.5kV | 100us | 1.33V | 20V | 20mΩ | 4A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1218Y | Littelfuse/IXYS | 1 Form A(SPST-NO) 60V 1.1Ω 600mA SIP-4 Solid State Relays (MOS Output) ROHS | C1558859 | SIP-4 | Tube-packed | 1 Form A(SPST-NO) | 5ms | 2.5kV | 5ms | - | 60V | 1.1Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA110S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1558969 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 3ms | 3.75kV | 3ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB150S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558994 | SMD-8P | Tube-packed | 1 Form B(SPST-NC) | 2.5ms | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240D(LF1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 200V 5Ω 250mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559119 | SMD-4P | Tube-packed | 1 Form A(SPST-NO) | 1ms | 5kV | 100us | 1.27V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP4597G(F) | TOSHIBA | 1 Form B(SPST-NC) 1.15V 350V 15Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559129 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 1ms | 2.5kV | 3ms | 1.15V | 350V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA132 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 850mΩ 600mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559189 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB126 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 10Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559194 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563GS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.24V 600V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559294 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 1.22ms | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3549(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 600V 1.35Ω 600mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559449 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 800us | 2.5kV | 70us | 1.64V | 600V | 1.35Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA110LS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 18Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559454 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 300us | 3.75kV | 58us | 1.2V | 400V | 18Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LBA127L | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 6.8Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559474 | DIP-8 | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-401DY | Omron Electronics | 1 Form A(SPST-NO) 1.63V 400V 17Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559489 | SMD-4P | Tube-packed | 1 Form A(SPST-NO) | 200us | 5kV | 200us | 1.63V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLB190 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 400V 25Ω 130mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559509 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 1ms | 5kV | 2.5ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1330G | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560443 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 2ms | 5kV | 1ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240GA(F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 400V 17Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560439 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 600us | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-353B | Omron Electronics | 1 Form B(SPST-NC) 1.15V 350V 8Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558818 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 100us | 2.5kV | 1ms | 1.15V | 350V | 8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-401FR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 400V 3Ω 400mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558853 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 220us | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA110L | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 19Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558978 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 3ms | 3.75kV | 3ms | 1.2V | 350V | 19Ω | 120mA | - |