Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LAA120 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 12Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559143 | DIP-8 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 5ms | 1.2V | 250V | 12Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1540G | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.24V 350V 18.2Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559408 | DIP-6 | Tube-packed | 720us | 1 Form A(SPST-NO) | 3.75kV | 300us | 1.24V | 350V | 18.2Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM61BR1S | Omron Electronics | 1 Form A(SPST-NO) 60V 70mΩ 3A DIP-6 Solid State Relays (MOS Output) ROHS | C1559448 | DIP-6 | Bag-packed | - | 1 Form A(SPST-NO) | - | - | - | 60V | 70mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | TLP240A(F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 600mΩ 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560442 | DIP-4 | Tube-packed | 1ms | 1 Form A(SPST-NO) | 5kV | 200us | 1.27V | 60V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1502BAC | Vishay Intertech | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.26V 350V 20Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558795 | SMD-8P | Tube-packed | 3.2ms;3.8ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 1.6ms;800us | 1.26V | 350V | 20Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP170J(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 600V 40Ω 90mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558915 | SOP-4-2.54mm | Tube-packed | 2ms | 1 Form A(SPST-NO) | 1.5kV | 500us | 1.15V | 600V | 40Ω | 90mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3823(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558925 | DIP-8 | Tube-packed | 1.5ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PAA150S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558995 | SMD-8P | Tube-packed | 2.5ms | 1 Form A(SPST-NO) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101BR1 | Omron Electronics | 1 Form A(SPST-NO) 1.64V 100V 50Ω 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C1559020 | DIP-6 | Tube-packed | 800us | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.64V | 100V | 50Ω | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | OMA160S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.35V 250V 50Ω 50mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559070 | SMD-6P | Tube-packed | 125us | 1 Form A(SPST-NO) | 3.75kV | 125us | 1.35V | 250V | 50Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC2330N | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 350V 30Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C1559120 | SOIC-8 | Tube-packed | 3ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 1.5kV | 3ms | 1.2V | 350V | 30Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PBA150S | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559160 | SMD-8P | Tube-packed | 2.5ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA190S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559230 | SMD-6P | Tube-packed | 1ms | 1 Form A(SPST-NO) | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA117P | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 7Ω 150mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559235 | Flatpack-8 | Tube-packed | 100us | 1 Form A(SPST-NO) | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA193ES | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 25Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559245 | SMD-6P | Tube-packed | 600us | 1 Form A(SPST-NO) | 5kV | 300us | 1.2V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA190S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 22Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559450 | SMD-8P | Tube-packed | 1ms | 1 Form A(SPST-NO) | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB717 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 30V 300mΩ 1.5A DIP-6 Solid State Relays (MOS Output) ROHS | C1559475 | DIP-6 | Tube-packed | 2ms | 1 Form B(SPST-NC) | 3.75kV | 5ms | 1.2V | 30V | 300mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-201AY | Omron Electronics | 1 Form A(SPST-NO) 1.63V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559485 | DIP-4 | Tube-packed | 500us | 1 Form A(SPST-NO) | 5kV | 200us | 1.63V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC2907B | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 100mΩ 2A SOIC-8-10.2mm Solid State Relays (MOS Output) ROHS | C1558776 | SOIC-8-10.2mm | Tube-packed | 620us | 1 Form A(SPST-NO) | 4kV | 90us | 1.2V | 60V | 100mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LCB716 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 60V 1.63Ω 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558786 | DIP-6 | Tube-packed | 580us | 1 Form B(SPST-NC) | 3.75kV | 760us | 1.2V | 60V | 1.63Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-351AY1 | Omron Electronics | 1 Form A(SPST-NO) 1.27V 350V 35Ω 100mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558816 | DIP-4 | Bag-packed | 300us | 1 Form A(SPST-NO) | 5kV | 100us | 1.27V | 350V | 35Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-61G3 | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558841 | SOP-4-2.54mm | Tube-packed | 3.5ms | 1 Form A(SPST-NO) | 1.5kV | 1ms | 1.27V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1333G | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.26V 350V 25Ω 130mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558846 | DIP-4 | Tube-packed | 2ms | 1 Form B(SPST-NC) | 5kV | 3ms | 1.26V | 350V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP797J(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 600V 25Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558866 | DIP-6 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5kV | 200us | 1.15V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3825F(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 200V 250mΩ 1.5A DIP-8 Solid State Relays (MOS Output) ROHS | C1558886 | DIP-8 | Tube-packed | 250us | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.64V | 200V | 250mΩ | 1.5A | - |