Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LH1505AB | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 130mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559087 | DIP-8 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC2907B | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 100mΩ 2A SOIC-8-10.2mm Solid State Relays (MOS Output) ROHS | C1558776 | SOIC-8-10.2mm | Tube-packed | 620us | 1 Form A(SPST-NO) | 4kV | 90us | 1.2V | 60V | 100mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LCB716 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 60V 1.63Ω 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558786 | DIP-6 | Tube-packed | 580us | 1 Form B(SPST-NC) | 3.75kV | 760us | 1.2V | 60V | 1.63Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-351AY1 | Omron Electronics | 1 Form A(SPST-NO) 1.27V 350V 35Ω 100mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558816 | DIP-4 | Bag-packed | 300us | 1 Form A(SPST-NO) | 5kV | 100us | 1.27V | 350V | 35Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-61G3 | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558841 | SOP-4-2.54mm | Tube-packed | 3.5ms | 1 Form A(SPST-NO) | 1.5kV | 1ms | 1.27V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1333G | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.26V 350V 25Ω 130mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558846 | DIP-4 | Tube-packed | 2ms | 1 Form B(SPST-NC) | 5kV | 3ms | 1.26V | 350V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP797J(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 600V 25Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558866 | DIP-6 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5kV | 200us | 1.15V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3825F(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 200V 250mΩ 1.5A DIP-8 Solid State Relays (MOS Output) ROHS | C1558886 | DIP-8 | Tube-packed | 250us | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.64V | 200V | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | TLP220D(F) | TOSHIBA | 1 Form A(SPST-NO) 1.63V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559001 | DIP-4 | Tube-packed | 500us | 1 Form A(SPST-NO) | 5kV | 200us | 1.63V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3555A(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 60V 45mΩ 3A DIP-4 Solid State Relays (MOS Output) ROHS | C1559076 | DIP-4 | Tube-packed | 450us | 1 Form A(SPST-NO) | 2.5kV | 200us | 1.64V | 60V | 45mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1219Y | Littelfuse/IXYS | 1 Form B(SPST-NC) 60V 16Ω 200mA SIP-4 Solid State Relays (MOS Output) ROHS | C1559081 | SIP-4 | Tube-packed | 5ms | 1 Form B(SPST-NC) | 2.5kV | 5ms | - | 60V | 16Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3558A(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 200V 900mΩ 700mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559221 | DIP-4 | Tube-packed | 130us | 1 Form A(SPST-NO) | 2.5kV | 140us | 1.64V | 200V | 900mΩ | 700mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA117 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 7Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559236 | DIP-8 | Tube-packed | 100us | 1 Form A(SPST-NO) | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LBB110P | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 350V 25Ω 120mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559281 | Flatpack-8 | Tube-packed | 3ms | 1 Form B(SPST-NC) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3548(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 400V 3Ω 400mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559446 | DIP-8 | Tube-packed | 220us | 1 Form A(SPST-NO) | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-61AY | Omron Electronics | 1 Form A(SPST-NO) 1.63V 60V 600mΩ 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559516 | DIP-4 | Tray | 500us | 1 Form A(SPST-NO) | 5kV | 200us | 1.63V | 60V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3407SRH(TP,E | TOSHIBA | 1 Form A(SPST-NO) 1.4V 60V 200mΩ 1A VSON-4(1.5x2) Solid State Relays (MOS Output) ROHS | C1880964 | VSON-4(1.5x2) | Tape & Reel (TR) | 500us | 1 Form A(SPST-NO) | 500V | 50us | 1.4V | 60V | 200mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3106A(TP,F | TOSHIBA | 1 Form A(SPST-NO) 1.65V 30V 22mΩ 4.5A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1857560 | SOP-6-2.54mm | Tape & Reel (TR) | 600us | 1 Form A(SPST-NO) | 1.5kV | 150us | 1.65V | 30V | 22mΩ | 4.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVN012AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 50mΩ 8A SMD-6P Solid State Relays (MOS Output) ROHS | C538613 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 50mΩ | 8A | - | ||
| Min: 1 Mult: 1 | 0 | AQW414EHA | PANASONIC | 2 Form B(SPST-NC) 1.25V 400V 26Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C719581 | SMD-8P | Tube-packed | 200us | 2 Form B(SPST-NC) | 5kV | 800us | 1.25V | 400V | 26Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ105D | PANASONIC | 1 Form A(SPST-NO) 1.3V 100V 90mΩ 2.3A SIP-4 Solid State Relays (MOS Output) ROHS | C719621 | SIP-4 | Tube-packed | 2.2ms | 1 Form A(SPST-NO) | 2.5kV | 200us | 1.3V | 100V | 90mΩ | 2.3A | - | ||
| Min: 1 Mult: 1 | 0 | AQV251G | PANASONIC | 1 Form A(SPST-NO) 1.14V 30V 80mΩ 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C719696 | DIP-6 | Tube-packed | 1.1ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.14V | 30V | 80mΩ | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-353A | Omron Electronics | 1 Form B(SPST-NC) 1.15V 350V 15Ω 150mA DIP-4 Solid State Relays (MOS Output) ROHS | C306891 | DIP-4 | Tube-packed | 100us | 1 Form B(SPST-NC) | 2.5kV | 1ms | 1.15V | 350V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY212G2S | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 200mΩ 1.25A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719552 | SOP-4-2.54mm | Tube-packed | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 200mΩ | 1.25A | - | ||
| Min: 1 Mult: 1 | 0 | AQW224NA | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 70Ω 40mA SMD-8P Solid State Relays (MOS Output) ROHS | C719642 | SMD-8P | Tube-packed | 200us | 2 Form A(SPST-NO) | 1.5kV | 80us | 1.25V | 400V | 70Ω | 40mA | - |