Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AQV251 | PANASONIC | 1 Form A(SPST-NO) 1.25V 40V 600mΩ 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C719629 | DIP-6 | Tube-packed | 1.7ms | 1 Form A(SPST-NO) | 1.5kV | 70us | 1.25V | 40V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV257A | PANASONIC | 1 Form A(SPST-NO) 1.25V 200V 2.6Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C719639 | SMD-6P | Tube-packed | 1.5ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.25V | 200V | 2.6Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ207 | PANASONIC | 1 Form A(SPST-NO) 1.25V 200V 700mΩ 1A SIP-4 Solid State Relays (MOS Output) ROHS | C719684 | SIP-4 | Tube-packed | 1.12ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.25V | 200V | 700mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | AQZ105 | PANASONIC | 1 Form A(SPST-NO) 1.25V 100V 81mΩ 2.6A SIP-4 Solid State Relays (MOS Output) ROHS | C719699 | SIP-4 | Tube-packed | 1.89ms | 1 Form A(SPST-NO) | 2.5kV | 190us | 1.25V | 100V | 81mΩ | 2.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY211G2SX | PANASONIC | 1 Form A(SPST-NO) 1.32V 40V 100mΩ 1.6A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719709 | SOP-4-2.54mm | Tape & Reel (TR) | 1ms | 1 Form A(SPST-NO) | 1.5kV | 120us | 1.32V | 40V | 100mΩ | 1.6A | - | ||
| Min: 1 Mult: 1 | 0 | AQW214EA | PANASONIC | 2 Form A(SPST-NO) 1.14V 400V 30Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C425096 | SMD-8P | Tube-packed | 310us | 2 Form A(SPST-NO) | 1.5kV | 50us | 1.14V | 400V | 30Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY221N2S | PANASONIC | 1 Form A(SPST-NO) 1.25V 40V 9.5Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C425153 | SOP-4-2.54mm | Tube-packed | 30us | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.25V | 40V | 9.5Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVAZ172NS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 500mΩ 1A SMD-8P Solid State Relays (MOS Output) ROHS | C538589 | SMD-8P | Tape & Reel (TR) | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 500mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | PVN012PBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 6A DIP-6 Solid State Relays (MOS Output) ROHS | C538614 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 6A | - | ||
| Min: 1 Mult: 1 | 0 | AQV101A | PANASONIC | 1 Form A(SPST-NO) 2.3V 40V 500mΩ 700mA DIP-6 Solid State Relays (MOS Output) ROHS | C124648 | DIP-6 | Tube-packed | 230us | 1 Form A(SPST-NO) | 1.5kV | 70us | 2.3V | 40V | 500mΩ | 700mA | - | ||
| Min: 1 Mult: 1 | 0 | PVN012APBF | Infineon Technologies | 1 Form A(SPST-NO) 50mΩ 8A SMD-6P Solid State Relays (MOS Output) ROHS | C538611 | SMD-6P | Tube-packed | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 50mΩ | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVU414S-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 27Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C538641 | SMD-6P | Tape & Reel (TR) | 500us | 1 Form A(SPST-NO) | 4kV | 200us | - | - | 27Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA120 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 15Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C461241 | DIP-6 | Tube-packed | 3ms | 1 Form A(SPST-NO) | 3.75kV | 3ms | 1.2V | 250V | 15Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA110 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 15Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C461261 | DIP-8 | Tube-packed | 1ms | 1 Form A(SPST-NO) | 3.75kV | 250us | 1.2V | 400V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP170A(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146325 | SOP-4-2.54mm | Tube-packed | 3ms | 1 Form A(SPST-NO) | 1.5kV | 1ms | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY282EH | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 850mΩ 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C153048 | DIP-4 | Tube-packed | 1.8ms | 1 Form A(SPST-NO) | 5kV | 500us | 1.14V | 60V | 850mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW214S | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 30Ω 80mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C110328 | SOP-8-2.54mm | Tube-packed | 210us | 2 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 400V | 30Ω | 80mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222A-2(F) | TOSHIBA | 2 Form A(SPST-NO) 1.15V 60V 1Ω 500mA DIP-8 Solid State Relays (MOS Output) ROHS | C94425 | DIP-8 | Tube-packed | 800us | 2 Form A(SPST-NO) | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP192A(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C150190 | SOP-6-2.54mm | Tube-packed | 800us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222G(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 350V 25Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558728 | DIP-4 | Tube-packed | 300us | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-353B | Omron Electronics | 1 Form B(SPST-NC) 1.15V 350V 8Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558818 | DIP-6 | Tube-packed | 100us | 1 Form B(SPST-NC) | 2.5kV | 1ms | 1.15V | 350V | 8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-401FR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 400V 3Ω 400mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558853 | SMD-8P | Tube-packed | 220us | 1 Form A(SPST-NO) | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1018N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 580mΩ 600mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558973 | SOP-4-2.54mm | Tube-packed | 470us | 1 Form A(SPST-NO) | 1.5kV | 220us | 1.2V | 60V | 580mΩ | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA110L | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 19Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558978 | DIP-6 | Tube-packed | 3ms | 1 Form A(SPST-NO) | 3.75kV | 3ms | 1.2V | 350V | 19Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | XCA170 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 31Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559118 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 5ms | 1.2V | 350V | 31Ω | 100mA | - |