Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AQY212G2S | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 200mΩ 1.25A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719552 | SOP-4-2.54mm | Tube-packed | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 200mΩ | 1.25A | - | ||
| Min: 1 Mult: 1 | 0 | AQW224NA | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 70Ω 40mA SMD-8P Solid State Relays (MOS Output) ROHS | C719642 | SMD-8P | Tube-packed | 200us | 2 Form A(SPST-NO) | 1.5kV | 80us | 1.25V | 400V | 70Ω | 40mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV251 | PANASONIC | 1 Form A(SPST-NO) 1.25V 40V 600mΩ 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C719629 | DIP-6 | Tube-packed | 1.7ms | 1 Form A(SPST-NO) | 1.5kV | 70us | 1.25V | 40V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV257A | PANASONIC | 1 Form A(SPST-NO) 1.25V 200V 2.6Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C719639 | SMD-6P | Tube-packed | 1.5ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.25V | 200V | 2.6Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ207 | PANASONIC | 1 Form A(SPST-NO) 1.25V 200V 700mΩ 1A SIP-4 Solid State Relays (MOS Output) ROHS | C719684 | SIP-4 | Tube-packed | 1.12ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.25V | 200V | 700mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | AQZ105 | PANASONIC | 1 Form A(SPST-NO) 1.25V 100V 81mΩ 2.6A SIP-4 Solid State Relays (MOS Output) ROHS | C719699 | SIP-4 | Tube-packed | 1.89ms | 1 Form A(SPST-NO) | 2.5kV | 190us | 1.25V | 100V | 81mΩ | 2.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY211G2SX | PANASONIC | 1 Form A(SPST-NO) 1.32V 40V 100mΩ 1.6A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719709 | SOP-4-2.54mm | Tape & Reel (TR) | 1ms | 1 Form A(SPST-NO) | 1.5kV | 120us | 1.32V | 40V | 100mΩ | 1.6A | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-353A | Omron Electronics | 1 Form B(SPST-NC) 1.15V 350V 15Ω 150mA DIP-4 Solid State Relays (MOS Output) ROHS | C306891 | DIP-4 | Tube-packed | 100us | 1 Form B(SPST-NC) | 2.5kV | 1ms | 1.15V | 350V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PVA2352NPBF | Infineon Technologies | 1 Form A(SPST-NO) 24Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C538577 | SMD-8P | Tube-packed | 100us | 1 Form A(SPST-NO) | 4kV | 110us | - | - | 24Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PVG612APBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 7.5A DIP-6 Solid State Relays (MOS Output) ROHS | C538597 | DIP-6 | Tube-packed | 3.5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 7.5A | - | ||
| Min: 1 Mult: 1 | 0 | AQW214EHA | PANASONIC | 2 Form A(SPST-NO) 1.25V 60V 26Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C719595 | SMD-8P | Tube-packed | 80us | 2 Form A(SPST-NO) | 5kV | 500us | 1.25V | 60V | 26Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY217GS | PANASONIC | 1 Form A(SPST-NO) 1.32V 200V 1.8Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719710 | SOP-4-2.54mm | Tube-packed | 1.2ms | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.32V | 200V | 1.8Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY214SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 25Ω 100mA SOP-4 Solid State Relays (MOS Output) ROHS | C719755 | SOP-4 | Tape & Reel (TR) | 210us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 400V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV259 | PANASONIC | 1 Form A(SPST-NO) 1.25V 1kV 85Ω 30mA DIP-6 Solid State Relays (MOS Output) ROHS | C719648 | DIP-6 | Tube-packed | 600us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 1kV | 85Ω | 30mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY412EHA | PANASONIC | 1 Form B(SPST-NC) 1.25V 60V 1Ω 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C719693 | SMD-4P | Tube-packed | 200us | 1 Form B(SPST-NC) | 5kV | 3ms | 1.25V | 60V | 1Ω | 550mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW414EHA | PANASONIC | 2 Form B(SPST-NC) 1.25V 400V 26Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C719581 | SMD-8P | Tube-packed | 200us | 2 Form B(SPST-NC) | 5kV | 800us | 1.25V | 400V | 26Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ105D | PANASONIC | 1 Form A(SPST-NO) 1.3V 100V 90mΩ 2.3A SIP-4 Solid State Relays (MOS Output) ROHS | C719621 | SIP-4 | Tube-packed | 2.2ms | 1 Form A(SPST-NO) | 2.5kV | 200us | 1.3V | 100V | 90mΩ | 2.3A | - | ||
| Min: 1 Mult: 1 | 0 | AQV251G | PANASONIC | 1 Form A(SPST-NO) 1.14V 30V 80mΩ 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C719696 | DIP-6 | Tube-packed | 1.1ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.14V | 30V | 80mΩ | 3.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP227GA-2(TP1,F) | TOSHIBA | 2 Form A(SPST-NO) 1.15V 400V 18Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C393888 | SOP-8-2.54mm | Tape & Reel (TR) | 1ms | 2 Form A(SPST-NO) | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY221N2S | PANASONIC | 1 Form A(SPST-NO) 1.25V 40V 9.5Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C425153 | SOP-4-2.54mm | Tube-packed | 30us | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.25V | 40V | 9.5Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW214EA | PANASONIC | 2 Form A(SPST-NO) 1.14V 400V 30Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C425096 | SMD-8P | Tube-packed | 310us | 2 Form A(SPST-NO) | 1.5kV | 50us | 1.14V | 400V | 30Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVAZ172NS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 500mΩ 1A SMD-8P Solid State Relays (MOS Output) ROHS | C538589 | SMD-8P | Tape & Reel (TR) | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 500mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | PVN012PBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 6A DIP-6 Solid State Relays (MOS Output) ROHS | C538614 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVN012AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 50mΩ 8A SMD-6P Solid State Relays (MOS Output) ROHS | C538613 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 50mΩ | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVA3054NS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 160Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C538580 | SMD-8P | Tape & Reel (TR) | 60us | 1 Form A(SPST-NO) | 4kV | 100us | - | - | 160Ω | 50mA | - |