Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPC1967J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1559092 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AQV251G | PANASONIC | SPST-NO(1 Form A) 1.14V 30V 80mΩ 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C719696 | DIP-6 | Tube-packed | 1.1ms | SPST-NO(1 Form A) | 1.5kV | 100us | 1.14V | 30V | 80mΩ | 3.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-353D(TR) | Omron Electronics | SPST-NC(1 Form B) 1.15V 350V 15Ω 150mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152124 | SMD-4P | Tape & Reel (TR) | 100us | SPST-NC(1 Form B) | 2.5kV | 1ms | 1.15V | 350V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-71PR(TR05) | Omron Electronics | USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152057 | USOP-4-2.1mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101CR | Omron Electronics | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558732 | DIP-8 | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-31QVL(TR05) | Omron Electronics | SMD-4P Solid State Relays (MOS Output) ROHS | C1512856 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-61G3(TR) | Omron Electronics | SPST-NO(1 Form A) 1.27V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152085 | SOP-4-2.54mm | Tape & Reel (TR) | 3.5ms | SPST-NO(1 Form A) | 1.5kV | 1ms | 1.27V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-63G(TR05) | Omron Electronics | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2653919 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-21UR11(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.27V 20V 180mΩ 1A VSON-4(1.5x2.5) Solid State Relays (MOS Output) ROHS | C2653934 | VSON-4(1.5x2.5) | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 300V | 1ms | 1.27V | 20V | 180mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-101PR(TR05) | Omron Electronics | USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152056 | USOP-4-2.1mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-41LR6(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.15V 40V 10Ω 120mA SSOP-4-2mm Solid State Relays (MOS Output) ROHS | C2653925 | SSOP-4-2mm | Tape & Reel (TR) | 50us | SPST-NO(1 Form A) | 1.5kV | 120us | 1.15V | 40V | 10Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV209GA | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C5589130 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-61PR1(TR05) | Omron Electronics | USOP-4 Solid State Relays (MOS Output) ROHS | C5748150 | USOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-61HR2(TR05) | Omron Electronics | SOP-6 Solid State Relays (MOS Output) ROHS | C6048401 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-601DY2 | Omron Electronics | SMD-4P Solid State Relays (MOS Output) ROHS | C6258787 | SMD-4P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AQW212A | PANASONIC | SMD-8P Solid State Relays (MOS Output) ROHS | C1525248 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP4590AF(D4LF4F | TOSHIBA | SMD-6P Solid State Relays (MOS Output) ROHS | C7124380 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-61ER2 | Omron Electronics | SMD-6P Solid State Relays (MOS Output) ROHS | C17697240 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ELM460A(TA)(BMS)-VG | Everlight Elec | SOP-4-175mil-2.54mm Solid State Relays (MOS Output) ROHS | C41381189 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AQY217GS | PANASONIC | SPST-NO(1 Form A) 1.32V 200V 1.8Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719710 | SOP-4-2.54mm | Tube-packed | 1.2ms | SPST-NO(1 Form A) | 1.5kV | 30us | 1.32V | 200V | 1.8Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ404 | PANASONIC | SIP-4 Solid State Relays (MOS Output) ROHS | C719573 | SIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AQV259 | PANASONIC | SPST-NO(1 Form A) 1.25V 1kV 85Ω 30mA DIP-6 Solid State Relays (MOS Output) ROHS | C719648 | DIP-6 | Tube-packed | 600us | SPST-NO(1 Form A) | 1.5kV | 40us | 1.25V | 1kV | 85Ω | 30mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY212GSZ | PANASONIC | SPST-NO(1 Form A) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C129283 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | SPST-NO(1 Form A) | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP227GA-2(TP1,F) | TOSHIBA | SPST-NO(1 Form A) x 2 1.15V 400V 18Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C393888 | SOP-8-2.54mm | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) x 2 | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY212G2S | PANASONIC | SPST-NO(1 Form A) 1.32V 60V 200mΩ 1.25A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719552 | SOP-4-2.54mm | Tube-packed | 1.3ms | SPST-NO(1 Form A) | 1.5kV | 100us | 1.32V | 60V | 200mΩ | 1.25A | - |