Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| G3VM-81G1(TR) | Omron Electronics | 1 Form A(SPST-NO) 1.15V 80V 1Ω 350mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2653918 | SOP-4-2.54mm | Tape & Reel (TR) | 300us | 1 Form A(SPST-NO) | 1.5kV | 300us | 1.15V | 80V | 1Ω | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LH1522AACTR | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 200V 12Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C2653983 | SMD-8P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 40us | 1.36V | 200V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3409S(TP,E | TOSHIBA | 1 Form A(SPST-NO) 1.27V 100V 400mΩ 650mA VSON-4(1.5x2) Solid State Relays (MOS Output) ROHS | C2653910 | VSON-4(1.5x2) | Tape & Reel (TR) | 600us | 1 Form A(SPST-NO) | 500V | 40us | 1.27V | 100V | 400mΩ | 650mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBA110STR | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C2653915 | SMD-8P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-41LR6(TR05) | Omron Electronics | 1 Form A(SPST-NO) 1.15V 40V 10Ω 120mA SSOP-4-2mm Solid State Relays (MOS Output) ROHS | C2653925 | SSOP-4-2mm | Tape & Reel (TR) | 50us | 1 Form A(SPST-NO) | 1.5kV | 120us | 1.15V | 40V | 10Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP170A(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146325 | SOP-4-2.54mm | Tube-packed | 3ms | 1 Form A(SPST-NO) | 1.5kV | 1ms | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW214S | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 30Ω 80mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C110328 | SOP-8-2.54mm | Tube-packed | 210us | 2 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 400V | 30Ω | 80mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222A-2(F) | TOSHIBA | 2 Form A(SPST-NO) 1.15V 60V 1Ω 500mA DIP-8 Solid State Relays (MOS Output) ROHS | C94425 | DIP-8 | Tube-packed | 800us | 2 Form A(SPST-NO) | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP192A(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C150190 | SOP-6-2.54mm | Tube-packed | 800us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY214S | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 25Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C60936 | SOP-4-2.54mm | Tube-packed | 210us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 400V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVN012AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 50mΩ 8A SMD-6P Solid State Relays (MOS Output) ROHS | C538613 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 50mΩ | 8A | - | ||
| Min: 1 Mult: 1 | 0 | AQV101A | PANASONIC | 1 Form A(SPST-NO) 2.3V 40V 500mΩ 700mA DIP-6 Solid State Relays (MOS Output) ROHS | C124648 | DIP-6 | Tube-packed | 230us | 1 Form A(SPST-NO) | 1.5kV | 70us | 2.3V | 40V | 500mΩ | 700mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA120 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 15Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C461241 | DIP-6 | Tube-packed | 3ms | 1 Form A(SPST-NO) | 3.75kV | 3ms | 1.2V | 250V | 15Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA110 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 15Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C461261 | DIP-8 | Tube-packed | 1ms | 1 Form A(SPST-NO) | 3.75kV | 250us | 1.2V | 400V | 15Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY282EH | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 850mΩ 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C153048 | DIP-4 | Tube-packed | 1.8ms | 1 Form A(SPST-NO) | 5kV | 500us | 1.14V | 60V | 850mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA182 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 23Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C459814 | DIP-6 | Tube-packed | 3ms | 1 Form A(SPST-NO) | 3.75kV | 3ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY212GSZ | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C129283 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-31QVH(TR05) | Omron Electronics | SMD-4P Solid State Relays (MOS Output) ROHS | C1512855 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| G3VM-401VY(TR05) | Omron Electronics | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152094 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-1511-501E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C2152096 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-3211-501E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C2152100 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-4119-501E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C2152102 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3553A(TP1,F | TOSHIBA | SMD-4P Solid State Relays (MOS Output) ROHS | C2152216 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-41HR(TR) | Omron Electronics | SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152355 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-51PR(TR05) | Omron Electronics | USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152076 | USOP-4-2.1mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |