Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPC1330G | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560443 | DIP-4 | Tube-packed | 2ms | 1 Form A(SPST-NO) | 5kV | 1ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVA3054NS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 160Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C538580 | SMD-8P | Tape & Reel (TR) | 60us | 1 Form A(SPST-NO) | 4kV | 100us | - | - | 160Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVG612PBF | Infineon Technologies | 1 Form A(SPST-NO) 500mΩ 2.4A DIP-6 Solid State Relays (MOS Output) ROHS | C538600 | DIP-6 | Tube-packed | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 500mΩ | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | TLP172G(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 350V 25Ω 110mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C150142 | SOP-4-2.54mm | Tube-packed | 300us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.15V | 350V | 25Ω | 110mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV259 | PANASONIC | 1 Form A(SPST-NO) 1.25V 1kV 85Ω 30mA DIP-6 Solid State Relays (MOS Output) ROHS | C719648 | DIP-6 | Tube-packed | 600us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 1kV | 85Ω | 30mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY412EHA | PANASONIC | 1 Form B(SPST-NC) 1.25V 60V 1Ω 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C719693 | SMD-4P | Tube-packed | 200us | 1 Form B(SPST-NC) | 5kV | 3ms | 1.25V | 60V | 1Ω | 550mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW214EHA | PANASONIC | 2 Form A(SPST-NO) 1.25V 60V 26Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C719595 | SMD-8P | Tube-packed | 80us | 2 Form A(SPST-NO) | 5kV | 500us | 1.25V | 60V | 26Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY217GS | PANASONIC | 1 Form A(SPST-NO) 1.32V 200V 1.8Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719710 | SOP-4-2.54mm | Tube-packed | 1.2ms | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.32V | 200V | 1.8Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY214SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 25Ω 100mA SOP-4 Solid State Relays (MOS Output) ROHS | C719755 | SOP-4 | Tape & Reel (TR) | 210us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 400V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY214S | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 25Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C60936 | SOP-4-2.54mm | Tube-packed | 210us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 400V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA182 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 23Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C459814 | DIP-6 | Tube-packed | 3ms | 1 Form A(SPST-NO) | 3.75kV | 3ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PVA2352NPBF | Infineon Technologies | 1 Form A(SPST-NO) 24Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C538577 | SMD-8P | Tube-packed | 100us | 1 Form A(SPST-NO) | 4kV | 110us | - | - | 24Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PVG612APBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 7.5A DIP-6 Solid State Relays (MOS Output) ROHS | C538597 | DIP-6 | Tube-packed | 3.5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 7.5A | - | ||
| Min: 1 Mult: 1 | 0 | PLA160S | Littelfuse/IXYS | 1 Form A(SPST-NO) 2.4V 300V 60Ω 50mA SMD-6P Solid State Relays (MOS Output) ROHS | C461255 | SMD-6P | Tube-packed | 25us | 1 Form A(SPST-NO) | 3.75kV | 42us | 2.4V | 300V | 60Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA170 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 33Ω 100mA DIP-8 Solid State Relays (MOS Output) ROHS | C461270 | DIP-8 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP227GA-2(TP1,F) | TOSHIBA | 2 Form A(SPST-NO) 1.15V 400V 18Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C393888 | SOP-8-2.54mm | Tape & Reel (TR) | 1ms | 2 Form A(SPST-NO) | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY212GSZ | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C129283 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3553A(TP1,F | TOSHIBA | SMD-4P Solid State Relays (MOS Output) ROHS | C2152216 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-41HR(TR) | Omron Electronics | SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152355 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-51PR(TR05) | Omron Electronics | USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152076 | USOP-4-2.1mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-302C-502E | Broadcom/AVAGO | DIP-8 Solid State Relays (MOS Output) ROHS | C2152088 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-1511-501E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C2152096 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-3211-501E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C2152100 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-31ER(TR05) | Omron Electronics | SMD-6P Solid State Relays (MOS Output) ROHS | C2152119 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-1530-505E | Broadcom/AVAGO | SO-8 Solid State Relays (MOS Output) ROHS | C2152126 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |