Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
|
1980
(0+0+1980)In Stock | BCY212GA | BC | 1 Form A(SPST-NO) 1.3V 60V 270mΩ 1.1A SMD-4 Solid State Relays (MOS Output) ROHS | C22370882 | SMD-4 | Tape & Reel (TR) | 1 Form A(SPST-NO) | 700us | 3.75kV | 50us | 1.3V | 60V | 270mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1972
(0+1972+0)In Stock | GAQY252G3S | SUPSiC | 1.2V 60V 60mΩ 2.5A SOP-4 Solid State Relays (MOS Output) ROHS | C7435106 | SOP-4 | Tape & Reel (TR) | - | 1.5ms | 1.5kV | 100us | 1.2V | 60V | 60mΩ | 2.5A | - | |||
Min: 1 Mult: 1 |
1950
(0+0+1950)In Stock | KAQV212G | Cosmo Electronics | DIP-6 Solid State Relays (MOS Output) ROHS | C22379856 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1946
(0+1944+2)In Stock | AQW214EHAX | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 26Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C425151 | SMD-8P | Tape & Reel (TR) | 2 Form A(SPST-NO) | 80us | 5kV | 500us | 1.25V | 400V | 26Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1933
(0+0+1933)In Stock | GAQY217S | SUPSiC | 1.2V 200V 5Ω 180mA SOP-4 Solid State Relays (MOS Output) ROHS | C7435111 | SOP-4 | Tape & Reel (TR) | - | 400us | 1.5kV | 50us | 1.2V | 200V | 5Ω | 180mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1933
(0+0+1933)In Stock | GAQY412S | SUPSiC | 1.2V 60V 800mΩ 500mA SOP4 Solid State Relays (MOS Output) ROHS | C7435116 | SOP4 | Tape & Reel (TR) | - | 250us | 1.5kV | 500us | 1.2V | 60V | 800mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1915
(0+1915+0)In Stock | AQV252GAX | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 80mΩ 2.5A SMD-6P Solid State Relays (MOS Output) ROHS | C425149 | SMD-6P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.1ms | 1.5kV | 250us | 1.14V | 60V | 80mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1900
(0+1900+0)In Stock | AT212-CuH-S | AOTE | SMD4 Solid State Relays (MOS Output) ROHS | C41399198 | SMD4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1886
(0+0+1886)In Stock | BCY214S | BC | 400V 13Ω SOP-4 Solid State Relays (MOS Output) ROHS | C20625745 | SOP-4 | Tape & Reel (TR) | - | 200us | 1.5kV | 0.025ms | - | 400V | 13Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1873
(0+0+1873)In Stock
View marketplace suppliers’ inventory
| CPC1018NTR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 580mΩ 600mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C133069 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 470us | 1.5kV | 220us | 1.2V | 60V | 580mΩ | 600mA | - | |||
Min: 1 Mult: 1 |
1808
(0+796+1012)In Stock | GAQY214E | SUPSiC | 1.2V 400V 20Ω 130mA DIP-4 Solid State Relays (MOS Output) ROHS | C7435138 | DIP-4 | Tube-packed | - | 500us | - | 30us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1782
(0+909+873)In Stock | AQW212EHAX | PANASONIC | 2 Form A(SPST-NO) 1.25V 60V 830mΩ 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C161815 | SMD-8P | Tape & Reel (TR) | 2 Form A(SPST-NO) | 80us | 5kV | 1ms | 1.25V | 60V | 830mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1712
(0+1110+602)In Stock | GAQW216EH | SUPSiC | 1.2V 600V 35Ω 80mA SMD-8 Solid State Relays (MOS Output) ROHS | C7435161 | SMD-8 | Tape & Reel (TR) | - | 500us | - | 20us | 1.2V | 600V | 35Ω | 80mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1704
(0+1662+42)In Stock
View marketplace suppliers’ inventory
| CPC1002NTR | Littelfuse/IXYS | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C5359028 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1701
(0+1701+0)In Stock | GAQY210EH | SUPSiC | 1.2V 350V 17Ω 130mA SMD-4 Solid State Relays (MOS Output) ROHS | C7435126 | SMD-4 | Tape & Reel (TR) | - | 230us | - | 50us | 1.2V | 350V | 17Ω | 130mA | - | |||
Min: 1 Mult: 1 |
1695
(0+1615+80)In Stock | GAQY212G1E | SUPSiC | 1.2V 60V 270mΩ 1.1A DIP-4 Solid State Relays (MOS Output) ROHS | C7435139 | DIP-4 | Tube-packed | - | 1.5ms | - | 50us | 1.2V | 60V | 270mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1646
(0+1002+644)In Stock | GAQW212GEH | SUPSiC | 1.2V 60V 1Ω 500mA SMD-8 Solid State Relays (MOS Output) ROHS | C7435160 | SMD-8 | Tape & Reel (TR) | - | 500us | - | 350us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1 |
1634
(0+1634+0)In Stock
View marketplace suppliers’ inventory
| TLP227GA-2(F | TOSHIBA | 2 Form A(SPST-NO) 1.15V 400V 18Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C99481 | DIP-8 | Tube-packed | 2 Form A(SPST-NO) | 1ms | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1625
(0+1620+5)In Stock | G3VM-61VY2-TR | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 1Ω 500mA SOP-4 Solid State Relays (MOS Output) ROHS | C306896 | SOP-4 | Tape & Reel (TR) | 1 Form A(SPST-NO) | 600us | 3.75kV | 100us | 1.27V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1602
(0+1602+0)In Stock | VO1400AEFTR | Vishay Intertech | 1 Form A(SPST-NO) 1.1V 60V 2.3Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C142551 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 52us | 3.75kV | 36us | 1.1V | 60V | 2.3Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1527
(0+1527+0)In Stock | VOM1271T | Vishay Intertech | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146286 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | 4.5kV | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1525
(213+1312+0)In Stock | AQY282SX | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 850mΩ 500mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C250827 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 900us | 1.5kV | 500us | 1.14V | 60V | 850mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1517
(0+1517+0)In Stock
View marketplace suppliers’ inventory
| TLP176GA(TP,F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C516859 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1463
(0+1463+0)In Stock | KTP-Y174-C5H0 | KTP | 1 Form A 400V 10Ω 120mA SOP-4 Solid State Relays (MOS Output) ROHS | C19185381 | SOP-4 | Tape & Reel (TR) | 1 Form A | 600us | 3.75kV | 700us | - | 400V | 10Ω | 120mA | - | |||
Min: 1 Mult: 1 |
1448
(0+510+938)In Stock | GAQW210E | SUPSiC | 1.2V 350V 17Ω 130mA DIP-8 Solid State Relays (MOS Output) ROHS | C7435146 | DIP-8 | Tube-packed | - | 230us | - | 30us | 1.2V | 350V | 17Ω | 130mA | - |