Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3547(TP1,F | TOSHIBA | SPST-NO(1 Form A) 1.64V 60V 22mΩ 5A SMD-8P Solid State Relays (MOS Output) ROHS | C2152315 | SMD-8P | Tape & Reel (TR) | 2.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 60V | 22mΩ | 5A | - | ||
| Min: 1 Mult: 1 | 0 | AQV212 | PANASONIC | SPST-NO(1 Form A) 1.25V 60V 830mΩ 550mA DIP-6 Solid State Relays (MOS Output) ROHS | C112147 | DIP-6 | Tube-packed | 650us | SPST-NO(1 Form A) | 1.5kV | 80us | 1.25V | 60V | 830mΩ | 550mA | - | ||
| Min: 1 Mult: 1 | 0 | VOR1142M4 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 400V 22Ω 140mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C143763 | SOP-4-2.54mm | Tube-packed | 200us | SPST-NO(1 Form A) | 3.75kV | 50us | 1.36V | 400V | 22Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP176A(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146332 | SOP-4-2.54mm | Tube-packed | 900us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT412SPBF | Infineon Technologies | SPST-NO(1 Form A) 27Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C151499 | SMD-6P | Tube-packed | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 27Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB127S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 8Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C461254 | SMD-6P | Tube-packed | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 250V | 8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA150P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C461279 | SMD-8P | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVDZ172NS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 250mΩ 1.5A SMD-8P Solid State Relays (MOS Output) ROHS | C538596 | SMD-8P | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | AQZ205 | PANASONIC | SPST-NO(1 Form A) 1.25V 100V 230mΩ 2A SIP-4 Solid State Relays (MOS Output) ROHS | C719615 | SIP-4 | Tube-packed | 2.4ms | SPST-NO(1 Form A) | 2.5kV | 210us | 1.25V | 100V | 230mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | AQZ207D | PANASONIC | SPST-NO(1 Form A) 1.3V 200V 640mΩ 900mA SIP-4 Solid State Relays (MOS Output) ROHS | C719625 | SIP-4 | Tube-packed | 2.7ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.3V | 200V | 640mΩ | 900mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV254A | PANASONIC | SPST-NO(1 Form A) 1.25V 400V 12.4Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C719635 | SMD-6P | Tube-packed | 800us | SPST-NO(1 Form A) | 1.5kV | 50us | 1.25V | 400V | 12.4Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW210S | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 350V 16Ω 100mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C719640 | SOP-8-2.54mm | Tube-packed | 230us | SPST-NO(1 Form A) x 2 | 1.5kV | 40us | 1.25V | 350V | 16Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ104 | PANASONIC | SPST-NO(1 Form A) 1.25V 400V 1.06Ω 700mA SIP-4 Solid State Relays (MOS Output) ROHS | C719680 | SIP-4 | Tube-packed | 1.01ms | SPST-NO(1 Form A) | 2.5kV | 80us | 1.25V | 400V | 1.06Ω | 700mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW215A | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 100V 2.3Ω 300mA SMD-8P Solid State Relays (MOS Output) ROHS | C719700 | SMD-8P | Tube-packed | 600us | SPST-NO(1 Form A) x 2 | 1.5kV | 60us | 1.25V | 100V | 2.3Ω | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB710 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 60V 390mΩ 1A DIP-6 Solid State Relays (MOS Output) ROHS | C1558756 | DIP-6 | Tube-packed | 630us | SPST-NC(1 Form B) | 3.75kV | 1.5ms | 1.2V | 60V | 390mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | LCA127 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 8Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558821 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 250V | 8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP171D(F | TOSHIBA | SPST-NO(1 Form A) 1.27V 200V 5Ω 200mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559121 | SOP-4-2.54mm | Tube-packed | 3.5ms | SPST-NO(1 Form A) | 1.5kV | 1ms | 1.27V | 200V | 5Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA150S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559141 | SMD-6P | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP174GA(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559171 | SOP-4-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LAA100 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559176 | DIP-8 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA190 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559216 | DIP-6 | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563G | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 600V 23Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559231 | DIP-6 | Tube-packed | 1.22ms | SPST-NO(1 Form A) | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP199D(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 200V 40Ω 50mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559241 | SOP-6-2.54mm | Bag-packed | 500us | SPST-NO(1 Form A) | 1.5kV | 200us | 1.15V | 200V | 40Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB120 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 11Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559266 | DIP-6 | Tube-packed | 650us | SPST-NC(1 Form B) | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA140LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559436 | SMD-8P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - |