Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LAA100 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559176 | DIP-8 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA190 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559216 | DIP-6 | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563G | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 600V 23Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559231 | DIP-6 | Tube-packed | 1.22ms | SPST-NO(1 Form A) | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP199D(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 200V 40Ω 50mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559241 | SOP-6-2.54mm | Bag-packed | 500us | SPST-NO(1 Form A) | 1.5kV | 200us | 1.15V | 200V | 40Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB120 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 11Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559266 | DIP-6 | Tube-packed | 650us | SPST-NC(1 Form B) | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA140LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559436 | SMD-8P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA127S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559471 | SMD-8P | Tube-packed | 5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA140L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559511 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-41GR5(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 40V 1Ω 300mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152066 | SOP-4-2.54mm | Tape & Reel (TR) | 500us | SPST-NO(1 Form A) | 1.5kV | 500us | 1.15V | 40V | 1Ω | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-81UR1(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.27V 80V 6Ω 200mA VSON-4(1.5x2.5) Solid State Relays (MOS Output) ROHS | C2152131 | VSON-4(1.5x2.5) | Tape & Reel (TR) | 130us | SPST-NO(1 Form A) | 500V | 20us | 1.27V | 80V | 6Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3102(TP,F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 40V 30mΩ 2.5A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152176 | SOP-6-2.54mm | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 1.5kV | 500us | 1.33V | 40V | 30mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LCA701STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 100V 200mΩ 1.5A SMD-6P Solid State Relays (MOS Output) ROHS | C2152206 | SMD-6P | Tape & Reel (TR) | 950us | SPST-NO(1 Form A) | 3.75kV | 450us | 1.2V | 100V | 200mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | AQY282S | PANASONIC | SPST-NO(1 Form A) 1.14V 60V 850mΩ 500mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C129284 | SOP-4-2.54mm | Tube-packed | 900us | SPST-NO(1 Form A) | 1.5kV | 500us | 1.14V | 60V | 850mΩ | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1546ADFTR | Vishay Intertech | SPST-NO(1 Form A) 1.2V 350V 28Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C134310 | SMD-4P | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 5.3kV | 80us | 1.2V | 350V | 28Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP592A(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 60V 1Ω 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C150136 | DIP-6 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV253 | PANASONIC | SPST-NO(1 Form A) 1.25V 250V 5.5Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C425095 | DIP-6 | Tube-packed | 800us | SPST-NO(1 Form A) | 1.5kV | 60us | 1.25V | 250V | 5.5Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVT322S-TPBF | Infineon Technologies | SPST-NO(1 Form A) 10Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538627 | SMD-8P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 10Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT412LSPBF | Infineon Technologies | SPST-NO(1 Form A) 35Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C538632 | SMD-6P | Tube-packed | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVX6012PBF | Infineon Technologies | SPST-NO(1 Form A) 1A DIP-4 Solid State Relays (MOS Output) ROHS | C538642 | DIP-4 | Tube-packed | 7ms | SPST-NO(1 Form A) | 3.75kV | 1ms | - | - | - | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-601FR | Omron Electronics | SPST-NO(1 Form A) 1.64V 600V 1.3Ω 600mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558817 | SMD-8P | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 70us | 1.64V | 600V | 1.3Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA192S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 13.3Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559072 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 13.3Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP241A(D4,LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 40V 60mΩ 2A SMD-4P Solid State Relays (MOS Output) ROHS | C1559112 | SMD-4P | Tube-packed | 2.8ms | SPST-NO(1 Form A) | 5kV | 300us | 1.27V | 40V | 60mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | PLA192E | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 13.3Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559222 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 13.3Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA194S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 26Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559237 | SMD-6P | Tube-packed | 850us | SPST-NO(1 Form A) | 5kV | 460us | 1.2V | 600V | 26Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-41AY | Omron Electronics | SPST-NO(1 Form A) 1.27V 40V 90mΩ 2A DIP-4 Solid State Relays (MOS Output) ROHS | C1559362 | DIP-4 | Tube-packed | 2.8ms | SPST-NO(1 Form A) | 5kV | 300us | 1.27V | 40V | 90mΩ | 2A | - |