Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LCA127LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 13Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559219 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 250V | 13Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB111S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559264 | SMD-6P | Tube-packed | 2ms | SPST-NC(1 Form B) | 3.75kV | 2ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA100 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559279 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PAA193 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 50Ω 100mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559289 | DIP-8 | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA127P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 280V 7.3Ω 200mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559519 | Flatpack-8 | Tube-packed | 420us | SPST-NO(1 Form A) | 3.75kV | 120us | 1.2V | 280V | 7.3Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240G(LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 350V 25Ω 100mA SMD-4P Solid State Relays (MOS Output) ROHS | C1560438 | SMD-4P | Tube-packed | 300us | SPST-NO(1 Form A) | 5kV | 100us | 1.27V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-402F(TR) | Omron Electronics | SPST-NO(1 Form A) x 2 1.15V 400V 18Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152244 | SMD-8P | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) x 2 | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3544(TP1,F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 40V 30mΩ 3.5A SMD-6P Solid State Relays (MOS Output) ROHS | C2152249 | SMD-6P | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.33V | 40V | 30mΩ | 3.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA132STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 850mΩ 600mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152264 | SMD-6P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-401EY(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152309 | SMD-6P | Tape & Reel (TR) | 300us | SPST-NO(1 Form A) | 5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQV217SX | PANASONIC | SPST-NO(1 Form A) 1.25V 200V 11Ω 160mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C6197 | SOP-6-2.54mm | Tape & Reel (TR) | 250us | SPST-NO(1 Form A) | 1.5kV | 50us | 1.25V | 200V | 11Ω | 160mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LH1546AEFTR | Vishay Intertech | SPST-NO(1 Form A) 1.18V 350V 28Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C143707 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 3.75kV | 80us | 1.18V | 350V | 28Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV214 | PANASONIC | SPST-NO(1 Form A) 1.25V 400V 30Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C148305 | DIP-6 | Tube-packed | 210us | SPST-NO(1 Form A) | 1.5kV | 50us | 1.25V | 400V | 30Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA143 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 50Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C461243 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 4kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1510GSTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.37V 250V 13Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C461248 | SMD-6P | Tape & Reel (TR) | 845us | SPST-NO(1 Form A) | 3.75kV | 260us | 1.37V | 250V | 13Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA110S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C461273 | SMD-8P | Tube-packed | 3ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY212FG2S | PANASONIC | SPST-NO(1 Form A) 1.4V 60V 800mΩ 1.25A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719564 | SOP-4-2.54mm | Tube-packed | 700us | SPST-NO(1 Form A) | 500V | 100us | 1.4V | 60V | 800mΩ | 1.25A | - | ||
| Min: 1 Mult: 1 | 0 | AQW227NA | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 200V 30Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C719644 | SMD-8P | Tube-packed | 200us | SPST-NO(1 Form A) x 2 | 1.5kV | 80us | 1.25V | 200V | 30Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY221R6V | PANASONIC | SPST-NO(1 Form A) 1.35V 30V 180mΩ 100mA SSOP-4-4.5mm Solid State Relays (MOS Output) ROHS | C963517 | SSOP-4-4.5mm | Tube-packed | 200us | SPST-NO(1 Form A) | 1.5kV | 70us | 1.35V | 30V | 180mΩ | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3545(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 60V 40mΩ 3A DIP-6 Solid State Relays (MOS Output) ROHS | C1525254 | DIP-6 | Tube-packed | 2ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.33V | 60V | 40mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | TLP597G(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 22Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558845 | DIP-6 | Tube-packed | 300us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.15V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1335P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 100mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559115 | Flatpack-8 | Tube-packed | 10ms | SPST-NO(1 Form A) | 3.75kV | 10ms | 1.2V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP170G(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 25Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559130 | SOP-4-2.54mm | Tube-packed | 1ms | SPST-NO(1 Form A) | 1.5kV | 1ms | 1.15V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1526AB | Vishay Intertech | SPST-NO(1 Form A) 1.28V 400V 22Ω 125mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559150 | DIP-8 | Tube-packed | 600us | SPST-NO(1 Form A) | 5.3kV | 40us | 1.28V | 400V | 22Ω | 125mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB150P | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 7Ω 250mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559170 | Flatpack-8 | Tube-packed | 2.5ms | SPST-NC(1 Form B) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - |