Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPC1983YE | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 3.5Ω 500mA SIP-4 Solid State Relays (MOS Output) ROHS | C1558993 | SIP-4 | Tube-packed | SPST-NO(1 Form A) | 2.2ms | 4kV | 150us | 1.2V | 600V | 3.5Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC2017N | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7.1Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C1559093 | SOIC-8 | Tube-packed | SPST-NO(1 Form A) | 1.25ms | 1.5kV | 450us | 1.2V | 60V | 7.1Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1546AEF-T0 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 350V 22Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559123 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 200us | 3.75kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1546AT | Vishay Intertech | SPST-NO(1 Form A) 1.36V 350V 22Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559133 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 130us | 5.3kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LAA100P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559173 | Flatpack-8 | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LAA100L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559178 | DIP-8 | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | XBB170 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 33Ω 100mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559193 | DIP-8 | Tube-packed | SPST-NC(1 Form B) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA127L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 13Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559218 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 13Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA193 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 25Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559233 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 600us | 5kV | 300us | 1.2V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA129S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 12Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559263 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 8ms | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA127P | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 200mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559293 | Flatpack-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA127LS | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559473 | SMD-8P | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120L | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 21Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559488 | DIP-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 21Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3546A(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 100V 50mΩ 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C1559508 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 800us | 2.5kV | 100us | 1.64V | 100V | 50mΩ | 3.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | G3VM-61VY1(TR) | Omron Electronics | SPST-NO(1 Form A) 1.27V 60V 25Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559513 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 1ms | 3.75kV | 1ms | 1.27V | 60V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3107A(TP,F | TOSHIBA | SPST-NO(1 Form A) 1.65V 60V 28mΩ 4A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1857558 | SOP-6-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 600us | 1.5kV | 150us | 1.65V | 60V | 28mΩ | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-21ERTR | Omron Electronics | SPST-NO(1 Form A) 1.33V 20V 20mΩ 4A SMD-6P Solid State Relays (MOS Output) ROHS | C2152058 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 2.5ms | 2.5kV | 100us | 1.33V | 20V | 20mΩ | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-401FR(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.64V 400V 3Ω 400mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152113 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) | 220us | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3320(TP15,F | TOSHIBA | SPST-NO(1 Form A) 1.15V 100V 8Ω 100mA USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152123 | USOP-4-2.1mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 120us | 1kV | 180us | 1.15V | 100V | 8Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOR1142B4T | Vishay Intertech | SPST-NO(1 Form A) 1.36V 400V 22Ω 140mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152203 | SMD-4P | Tape & Reel (TR) | SPST-NO(1 Form A) | 130us | 5.3kV | 50us | 1.36V | 400V | 22Ω | 140mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA171PTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 800V 40Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152208 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 420us | 5kV | 150us | 1.2V | 800V | 40Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCB120STR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 11Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152288 | SMD-6P | Tape & Reel (TR) | SPST-NC(1 Form B) | 650us | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3556(TP1,F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 250mΩ 1A SMD-4P Solid State Relays (MOS Output) ROHS | C2152293 | SMD-4P | Tape & Reel (TR) | SPST-NO(1 Form A) | 800us | 2.5kV | 300us | 1.33V | 100V | 250mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XAA117PTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 150mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152323 | Flatpack-8 | Tape & Reel (TR) | SPST-NO(1 Form A) | 100us | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BCY214 | BC | SPST-NO(1 Form A) 1.17V 400V 13Ω 0.14A DIP-4 Solid State Relays (MOS Output) ROHS | C22370884 | DIP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 200us | 3.75kV | 50us | 1.17V | 400V | 13Ω | 0.14A | - |