Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVT322S-TPBF | Infineon Technologies | SPST-NO(1 Form A) 10Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538627 | SMD-8P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 10Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT412LSPBF | Infineon Technologies | SPST-NO(1 Form A) 35Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C538632 | SMD-6P | Tube-packed | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVX6012PBF | Infineon Technologies | SPST-NO(1 Form A) 1A DIP-4 Solid State Relays (MOS Output) ROHS | C538642 | DIP-4 | Tube-packed | 7ms | SPST-NO(1 Form A) | 3.75kV | 1ms | - | - | - | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-601FR | Omron Electronics | SPST-NO(1 Form A) 1.64V 600V 1.3Ω 600mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558817 | SMD-8P | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 70us | 1.64V | 600V | 1.3Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA192S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 13.3Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559072 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 13.3Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP241A(D4,LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 40V 60mΩ 2A SMD-4P Solid State Relays (MOS Output) ROHS | C1559112 | SMD-4P | Tube-packed | 2.8ms | SPST-NO(1 Form A) | 5kV | 300us | 1.27V | 40V | 60mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | PLA192E | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 13.3Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559222 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 13.3Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA194S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 26Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559237 | SMD-6P | Tube-packed | 850us | SPST-NO(1 Form A) | 5kV | 460us | 1.2V | 600V | 26Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-41AY | Omron Electronics | SPST-NO(1 Form A) 1.27V 40V 90mΩ 2A DIP-4 Solid State Relays (MOS Output) ROHS | C1559362 | DIP-4 | Tube-packed | 2.8ms | SPST-NO(1 Form A) | 5kV | 300us | 1.27V | 40V | 90mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-401AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 400V 17Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559487 | DIP-4 | Tube-packed | 200us | SPST-NO(1 Form A) | 5kV | 200us | 1.63V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 16Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559502 | SMD-8P | Tube-packed | 5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PLB190S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 400V 25Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559532 | SMD-6P | Tube-packed | 1ms | SPST-NC(1 Form B) | 5kV | 2.5ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA172PTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 800V 37Ω SMD-6P Solid State Relays (MOS Output) ROHS | C1870795 | SMD-6P | Tape & Reel (TR) | 1.2ms | SPST-NO(1 Form A) | 5kV | 500us | 1.2V | 800V | 37Ω | 100mA;85mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LAA110STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152062 | SMD-8P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-601FR(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.64V 600V 1.3Ω 600mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152127 | SMD-8P | Tape & Reel (TR) | 800us | SPST-NO(1 Form A) | 2.5kV | 70us | 1.64V | 600V | 1.3Ω | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3406S(TP,E | TOSHIBA | SPST-NO(1 Form A) 1.21V 30V 100mΩ 1.5A VSON-4(1.5x2) Solid State Relays (MOS Output) ROHS | C2152167 | VSON-4(1.5x2) | Tape & Reel (TR) | 800us | SPST-NO(1 Form A) | 500V | 50us | 1.21V | 30V | 100mΩ | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBA110LSTR | Littelfuse/IXYS | SMD-8P Solid State Relays (MOS Output) ROHS | C6651355 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CT774 | COTO | DIP-8 Solid State Relays (MOS Output) ROHS | C6539286 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DC60D100 | Sensata Tech | Solid State Relays (MOS Output) ROHS | C6539408 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CT140 | COTO | DIP-6 Solid State Relays (MOS Output) ROHS | C6539240 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | C347STR | COTO | SOP-8 Solid State Relays (MOS Output) ROHS | C6523574 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CT138 | COTO | DIP-6 Solid State Relays (MOS Output) ROHS | C6490869 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQW284EHAX | PANASONIC | SMD-8P Solid State Relays (MOS Output) ROHS | C6507056 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DC100D40 | Sensata Tech | Solid State Relays (MOS Output) ROHS | C6595731 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-81GR1 | Omron Electronics | SOP-4 Solid State Relays (MOS Output) ROHS | C6625626 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - |