Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AQY225R2V | PANASONIC | SSOP-4 Solid State Relays (MOS Output) ROHS | C3097777 | SSOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AQV214 | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 30Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C148305 | DIP-6 | Tube-packed | 210us | 1 Form A(SPST-NO) | 1.5kV | 50us | 1.25V | 400V | 30Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222G-2(F) | TOSHIBA | 2 Form A(SPST-NO) 1.15V 350V 25Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C150168 | DIP-8 | Tube-packed | 300us | 2 Form A(SPST-NO) | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CPC1002N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 550mΩ 700mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C150423 | SOP-4-2.54mm | Tube-packed | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 410us | 1.2V | 60V | 550mΩ | 700mA | - | ||
| Min: 1 Mult: 1 | 0 | APV1121S | PANASONIC | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C131016 | SOP-4-2.54mm | Tube-packed | - | - | 2.5kV | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVDZ172NS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 250mΩ 1.5A SMD-8P Solid State Relays (MOS Output) ROHS | C538596 | SMD-8P | Tape & Reel (TR) | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | PVG612ASPBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 7.5A SMD-6P Solid State Relays (MOS Output) ROHS | C538598 | SMD-6P | Tube-packed | 3.5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 7.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT322AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 8Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538624 | SMD-8P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 8Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVT412AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 6Ω 240mA SMD-6P Solid State Relays (MOS Output) ROHS | C538630 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 6Ω | 240mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LH1546AEFTR | Vishay Intertech | 1 Form A(SPST-NO) 1.18V 350V 28Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C143707 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | 1 Form A(SPST-NO) | 3.75kV | 80us | 1.18V | 350V | 28Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVT412SPBF | Infineon Technologies | 1 Form A(SPST-NO) 27Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C151499 | SMD-6P | Tube-packed | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 27Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW614A | PANASONIC | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.25V 400V 27Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C719597 | SMD-8P | Tube-packed | 280us;1ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 1.5kV | 40us;1ms | 1.25V | 400V | 27Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW610EH | PANASONIC | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.25V 350V 18Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C719618 | DIP-8 | Tube-packed | 500us;300us | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 5kV | 80us;1ms | 1.25V | 350V | 18Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ202D | PANASONIC | 1 Form A(SPST-NO) 1.3V 60V 66mΩ 2.7A SIP-4 Solid State Relays (MOS Output) ROHS | C719623 | SIP-4 | Tube-packed | 5.8ms | 1 Form A(SPST-NO) | 2.5kV | 200us | 1.3V | 60V | 66mΩ | 2.7A | - | ||
| Min: 1 Mult: 1 | 0 | AQV254A | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 12.4Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C719635 | SMD-6P | Tube-packed | 800us | 1 Form A(SPST-NO) | 1.5kV | 50us | 1.25V | 400V | 12.4Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW210S | PANASONIC | 2 Form A(SPST-NO) 1.25V 350V 16Ω 100mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C719640 | SOP-8-2.54mm | Tube-packed | 230us | 2 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 350V | 16Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW227NA | PANASONIC | 2 Form A(SPST-NO) 1.25V 200V 30Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C719644 | SMD-8P | Tube-packed | 200us | 2 Form A(SPST-NO) | 1.5kV | 80us | 1.25V | 200V | 30Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW654A | PANASONIC | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.25V 400V 11Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C719662 | SMD-8P | Tube-packed | 800us;1ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 1.5kV | 40us;2ms | 1.25V | 400V | 11Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV255G3S | PANASONIC | 1 Form A(SPST-NO) 1.32V 100V 70mΩ 2.2A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C719677 | SOP-6-2.54mm | Tube-packed | 1.8ms | 1 Form A(SPST-NO) | 1.5kV | 150us | 1.32V | 100V | 70mΩ | 2.2A | - | ||
| Min: 1 Mult: 1 | 0 | AQZ104 | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 1.06Ω 700mA SIP-4 Solid State Relays (MOS Output) ROHS | C719680 | SIP-4 | Tube-packed | 1.01ms | 1 Form A(SPST-NO) | 2.5kV | 80us | 1.25V | 400V | 1.06Ω | 700mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY222R1S | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 800mΩ 500mA SMD-4P Solid State Relays (MOS Output) ROHS | C719682 | SMD-4P | Tube-packed | 150us | 1 Form A(SPST-NO) | 1.5kV | 60us | 1.32V | 60V | 800mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW215A | PANASONIC | 2 Form A(SPST-NO) 1.25V 100V 2.3Ω 300mA SMD-8P Solid State Relays (MOS Output) ROHS | C719700 | SMD-8P | Tube-packed | 600us | 2 Form A(SPST-NO) | 1.5kV | 60us | 1.25V | 100V | 2.3Ω | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | KAQY216S | Cosmo Electronics | 1 Form A(SPST-NO) 1.2V 600V 35Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C920690 | SOP-4-2.54mm | Tube-packed | 300us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.2V | 600V | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY221R6V | PANASONIC | 1 Form A(SPST-NO) 1.35V 30V 180mΩ 100mA SSOP-4-4.5mm Solid State Relays (MOS Output) ROHS | C963517 | SSOP-4-4.5mm | Tube-packed | 200us | 1 Form A(SPST-NO) | 1.5kV | 70us | 1.35V | 30V | 180mΩ | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3825(F | TOSHIBA | DIP-8 Solid State Relays (MOS Output) ROHS | C7361689 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - |