Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CMXE60D20 | Sensata Tech | SIP-4 Solid State Relays (MOS Output) ROHS | C7114332 | SIP-4 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVT412SPBF | Infineon Technologies | 1 Form A(SPST-NO) 27Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C151499 | SMD-6P | Tube-packed | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 27Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY282S | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 850mΩ 500mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C129284 | SOP-4-2.54mm | Tube-packed | 900us | 1 Form A(SPST-NO) | 1.5kV | 500us | 1.14V | 60V | 850mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | APV1121S | PANASONIC | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C131016 | SOP-4-2.54mm | Tube-packed | - | - | 2.5kV | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LCA120S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 15Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C461251 | SMD-6P | Tube-packed | 3ms | 1 Form A(SPST-NO) | 3.75kV | 3ms | 1.2V | 250V | 15Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA110S | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C461273 | SMD-8P | Tube-packed | 3ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA150P | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C461279 | SMD-8P | Tube-packed | 2.5ms | 1 Form A(SPST-NO) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LH1546AEFTR | Vishay Intertech | 1 Form A(SPST-NO) 1.18V 350V 28Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C143707 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | 1 Form A(SPST-NO) | 3.75kV | 80us | 1.18V | 350V | 28Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | VOR1142M4 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 400V 22Ω 140mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C143763 | SOP-4-2.54mm | Tube-packed | 200us | 1 Form A(SPST-NO) | 3.75kV | 50us | 1.36V | 400V | 22Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA143 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 50Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C461243 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 4kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1510GSTR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.37V 250V 13Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C461248 | SMD-6P | Tape & Reel (TR) | 845us | 1 Form A(SPST-NO) | 3.75kV | 260us | 1.37V | 250V | 13Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB127S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 8Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C461254 | SMD-6P | Tube-packed | 5ms | 1 Form B(SPST-NC) | 3.75kV | 5ms | 1.2V | 250V | 8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LCC110S | Littelfuse/IXYS | 1 Form C(SPDT-NO,NC) 1.35V 350V 23Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C461276 | SMD-8P | Tube-packed | 4ms | 1 Form C(SPDT-NO,NC) | 3.75kV | 4ms | 1.35V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP176A(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146332 | SOP-4-2.54mm | Tube-packed | 900us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVDZ172NS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 250mΩ 1.5A SMD-8P Solid State Relays (MOS Output) ROHS | C538596 | SMD-8P | Tape & Reel (TR) | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT322AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 8Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538624 | SMD-8P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 8Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVT322S-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 10Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538627 | SMD-8P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 10Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT412LSPBF | Infineon Technologies | 1 Form A(SPST-NO) 35Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C538632 | SMD-6P | Tube-packed | 2ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVX6012PBF | Infineon Technologies | 1 Form A(SPST-NO) 1A DIP-4 Solid State Relays (MOS Output) ROHS | C538642 | DIP-4 | Tube-packed | 7ms | 1 Form A(SPST-NO) | 3.75kV | 1ms | - | - | - | 1A | - | ||
| Min: 1 Mult: 1 | 0 | PVG612ASPBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 7.5A SMD-6P Solid State Relays (MOS Output) ROHS | C538598 | SMD-6P | Tube-packed | 3.5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 7.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVT412AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 6Ω 240mA SMD-6P Solid State Relays (MOS Output) ROHS | C538630 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 6Ω | 240mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY225R1S | PANASONIC | 1 Form A(SPST-NO) 1.32V 80V 800mΩ 350mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719562 | SOP-4-2.54mm | Tube-packed | 250us | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.32V | 80V | 800mΩ | 350mA | - | ||
| Min: 1 Mult: 1 | 0 | AQY212FG2S | PANASONIC | 1 Form A(SPST-NO) 1.4V 60V 800mΩ 1.25A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719564 | SOP-4-2.54mm | Tube-packed | 700us | 1 Form A(SPST-NO) | 500V | 100us | 1.4V | 60V | 800mΩ | 1.25A | - | ||
| Min: 1 Mult: 1 | 0 | AQW215A | PANASONIC | 2 Form A(SPST-NO) 1.25V 100V 2.3Ω 300mA SMD-8P Solid State Relays (MOS Output) ROHS | C719700 | SMD-8P | Tube-packed | 600us | 2 Form A(SPST-NO) | 1.5kV | 60us | 1.25V | 100V | 2.3Ω | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV112KLA | PANASONIC | 1 Form A(SPST-NO) 1.35V 60V 550mΩ 500mA SMD-6P Solid State Relays (MOS Output) ROHS | C719567 | SMD-6P | Tube-packed | 2ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.35V | 60V | 550mΩ | 500mA | - |