Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
1419
(0+1413+6)In Stock | KAQW216A | Cosmo Electronics | 2 Form A(SPST-NO) 1.2V 600V 35Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C920687 | SMD-8P | Tube-packed | 300us | 2 Form A(SPST-NO) | 5kV | 100us | 1.2V | 600V | 35Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1408
(0+1408+0)In Stock | AQW216EHAX | PANASONIC | 2 Form A(SPST-NO) 1.25V 600V 52Ω 40mA SMD-8P Solid State Relays (MOS Output) ROHS | C127263 | SMD-8P | Tape & Reel (TR) | 40us | 2 Form A(SPST-NO) | 5kV | 500us | 1.25V | 600V | 52Ω | 40mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1406
(0+1404+2)In Stock | AQW214EHAX | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 26Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C425151 | SMD-8P | Tape & Reel (TR) | 80us | 2 Form A(SPST-NO) | 5kV | 500us | 1.25V | 400V | 26Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
1379
(0+1379+0)In Stock | G3VM-351VY | Omron Electronics | SOP-4 Solid State Relays (MOS Output) ROHS | C1558852 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1330
(0+699+631)In Stock | BCY412S | BC | 1 Form B 1.2V 60V 230mΩ 500mA SOP-4 Solid State Relays (MOS Output) ROHS | C5357970 | SOP-4 | Tape & Reel (TR) | 250us | 1 Form B | 3.75kV | 50us | 1.2V | 60V | 230mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1327
(0+1327+0)In Stock | GAQW214S | SUPSiC | 1.2V 400V 20Ω 100mA SOP-8 Solid State Relays (MOS Output) ROHS | C7435121 | SOP-8 | Tape & Reel (TR) | 230us | - | 1.5kV | 30us | 1.2V | 400V | 20Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1263
(0+860+403)In Stock | GAQY212G2EH | SUPSiC | 1.2V 60V 100mΩ 2A SMD-4 Solid State Relays (MOS Output) ROHS | C7435130 | SMD-4 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 100mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1234
(0+1234+0)In Stock | LT219-3 | Letex | 1 Form A(SPST-NO) 1.2V 60V 100mΩ 800mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691603 | SOP-4-2.54mm | Tape & Reel (TR) | 1ms | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.2V | 60V | 100mΩ | 800mA | - | |||
Min: 1 Mult: 1 |
1231
(0+1231+0)In Stock | KAQY414S | Cosmo Electronics | 1 Form B(SPST-NC) 1.2V 400V 25Ω 130mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2890346 | SOP-4-2.54mm | Tube-packed | 600us | 1 Form B(SPST-NC) | 1.5kV | 300us | 1.2V | 400V | 25Ω | 130mA | - | |||
Min: 1 Mult: 1 |
1215
(0+971+244)In Stock | BCW252 | BC | 2 Form A 1.3V 60V 230mΩ 1.1A DIP-8 Solid State Relays (MOS Output) ROHS | C5348926 | DIP-8 | Tube-packed | 1ms | 2 Form A | 1.5kV | 30us | 1.3V | 60V | 230mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1191
(0+0+1191)In Stock | TLP241A(TP1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 40V 60mΩ 2A SMD-4P Solid State Relays (MOS Output) ROHS | C2152214 | SMD-4P | Tape & Reel (TR) | 2.8ms | 1 Form A(SPST-NO) | 5kV | 300us | 1.27V | 40V | 60mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1159
(0+1159+0)In Stock | AQW212EHA | PANASONIC | SMD-8P Solid State Relays (MOS Output) ROHS | C527084 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1145
(0+1145+0)In Stock | TLP3109(TP,F(O | TOSHIBA | 1 Form A(SPST-NO) 1.33V 100V 45mΩ 2A SMD-6P Solid State Relays (MOS Output) ROHS | C393897 | SMD-6P | Tape & Reel (TR) | 1.1ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.33V | 100V | 45mΩ | 2A | - | |||
Min: 1 Mult: 1 |
1121
(0+1121+0)In Stock | AQW214E-C1L0 | KTP | 2 Form A 400V 10Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C19185365 | DIP-8 | Tube-packed | 600us | 2 Form A | 5kV | 700us | - | 400V | 10Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1109
(0+179+930)In Stock | AQY212SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 830mΩ 500mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719754 | SOP-4-2.54mm | Tape & Reel (TR) | 650us | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.25V | 60V | 830mΩ | 500mA | - | |||
Min: 1 Mult: 1 |
1100
(0+1100+0)In Stock | GAQY216E | SUPSiC | 1.2V 600V 35Ω 80mA DIP-4 Solid State Relays (MOS Output) ROHS | C7435143 | DIP-4 | Tube-packed | 500us | - | - | 20us | 1.2V | 600V | 35Ω | 80mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1096
(0+1086+10)In Stock | AQV258AX | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C2152383 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1091
(0+1091+0)In Stock | BCY215S | BC | 1 Form A 1.2V 100V 130mΩ 1.25A SOP-4 Solid State Relays (MOS Output) ROHS | C5348922 | SOP-4 | Tape & Reel (TR) | 1ms | 1 Form A | 1.5kV | 60us | 1.2V | 100V | 130mΩ | 1.25A | - | |||
Min: 1 Mult: 1 |
1052
(0+1052+0)In Stock | KAQW214A | Cosmo Electronics | 2 Form A(SPST-NO) 1.2V 400V 20Ω 130mA SMD-8P Solid State Relays (MOS Output) ROHS | C194897 | SMD-8P | Tube-packed | 300us | 2 Form A(SPST-NO) | 3.75kV | 700us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1052
(0+1052+0)In Stock
View marketplace suppliers’ inventory
| CPC1014NTR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 2Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2760365 | SOP-4-2.54mm | Tape & Reel (TR) | 470us | 1 Form A(SPST-NO) | 1.5kV | 220us | 1.2V | 60V | 2Ω | 400mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1019
(0+1018+1)In Stock | GAQW212G1EH | SUPSiC | 1.2V 60V 270mΩ 1.1A SMD-8 Solid State Relays (MOS Output) ROHS | C7435158 | SMD-8 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 270mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1007
(0+963+44)In Stock | CYAQW216EHAX | OCIC | SOP-8 Solid State Relays (MOS Output) ROHS | C3018811 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | LT538 | Letex | DIP-8 Solid State Relays (MOS Output) ROHS | C33962509 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+0+1000)In Stock | LT937-1 | Letex | SMD-6,8.8x6.4mm Solid State Relays (MOS Output) ROHS | C33962510 | SMD-6,8.8x6.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+0+1000)In Stock | AQV410EHAX | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C2152109 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |