Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1326
(1326+0+0)In Stock | GAQW214S | SUPSiC | 1.2V 400V 20Ω 100mA SOP-8 Solid State Relays (MOS Output) ROHS | C7435121 | SOP-8 | Tape & Reel (TR) | - | 230us | 2.5kV | 30us | 1.2V | 400V | 20Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1324
(1324+0+0)In Stock | LT219-1 | Letex | SPST-NO(1 Form A) 1.2V 60V 130mΩ 1.3A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691601 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 1ms | 1.5kV | 600us | 1.2V | 60V | 130mΩ | 1.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1293
(1293+0+0)In Stock | LT218 | Letex | SPST-NO(1 Form A) 1.2V 40V 60mΩ 2.5A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691607 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 800us | 1.5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1270
(1270+0+0)In Stock | GAQW211G2EH | SUPSiC | 1.2V 40V 60mΩ 2.5A SMD-8 Solid State Relays (MOS Output) ROHS | C7435156 | SMD-8 | Tape & Reel (TR) | - | 800us | 5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 |
1215
(971+244+0)In Stock | BCW252 | BC | SPST-NO(1 Form A) x 2 1.3V 60V 230mΩ 1.1A DIP-8 Solid State Relays (MOS Output) ROHS | C5348926 | DIP-8 | Tube-packed | SPST-NO(1 Form A) x 2 | 1ms | 1.5kV | 30us | 1.3V | 60V | 230mΩ | 1.1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1207
(588+619+0)In Stock | BCY412S | BC | SPST-NC(1 Form B) 1.2V 60V 230mΩ 500mA SOP-4 Solid State Relays (MOS Output) ROHS | C5357970 | SOP-4 | Tape & Reel (TR) | SPST-NC(1 Form B) | 250us | 3.75kV | 50us | 1.2V | 60V | 230mΩ | 500mA | - | ||
| Min: 1 Mult: 1 |
1121
(1121+0+0)In Stock | AQW214E-C1L0 | KTP | SPST-NO(1 Form A) x 2 400V 10Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C19185365 | DIP-8 | Tube-packed | SPST-NO(1 Form A) x 2 | 600us | 5kV | 700us | - | 400V | 10Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1119
(558+561+0)In Stock | AQW212EHAX | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 60V 830mΩ 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C161815 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) x 2 | 80us | 5kV | 1ms | 1.25V | 60V | 830mΩ | 500mA | - | ||
| Min: 1 Mult: 1 |
1101
(1101+0+0)In Stock | GAQY216E | SUPSiC | 1.2V 600V 35Ω 80mA DIP-4 Solid State Relays (MOS Output) ROHS | C7435143 | DIP-4 | Tube-packed | - | 500us | 5kV | 20us | 1.2V | 600V | 35Ω | 80mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1084
(571+513+0)In Stock | BCY212S | BC | SPST-NO(1 Form A) 1.17V 60V 750mΩ 500mA SOP-4 Solid State Relays (MOS Output) ROHS | C5348921 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 200us | 1.5kV | 50us | 1.17V | 60V | 750mΩ | 500mA | - | ||
| Min: 1 Mult: 1 |
1072
(1072+0+0)In Stock | KAQY414S | Cosmo Electronics | SPST-NC(1 Form B) 1.2V 400V 25Ω 130mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2890346 | SOP-4-2.54mm | Tube-packed | SPST-NC(1 Form B) | 600us | 1.5kV | 300us | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1064
(1064+0+0)In Stock | AQW216EHAX | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 600V 52Ω 40mA SMD-8P Solid State Relays (MOS Output) ROHS | C127263 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) x 2 | 40us | 5kV | 500us | 1.25V | 600V | 52Ω | 40mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1051
(1051+0+0)In Stock | AQY212GSX | PANASONIC | SPST-NO(1 Form A) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C415471 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 1.3ms | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1045
(1045+0+0)In Stock | AQW212EHA | PANASONIC | SMD-8P Solid State Relays (MOS Output) ROHS | C527084 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1037
(1037+0+0)In Stock | TLP3109(TP,F(O | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 45mΩ 2A SMD-6P Solid State Relays (MOS Output) ROHS | C393897 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 1.1ms | 1.5kV | 100us | 1.33V | 100V | 45mΩ | 2A | - | ||
| Min: 1 Mult: 1 |
1000
(0+1000+0)In Stock | LT538 | Letex | DIP-8 Solid State Relays (MOS Output) ROHS | C33962509 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | LT937-1 | Letex | SMD-6,8.8x6.4mm Solid State Relays (MOS Output) ROHS | C33962510 | SMD-6,8.8x6.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(1000+0+0)In Stock
View marketplace suppliers’ inventory
| LCA710STR | Littelfuse/IXYS | SMD-6P Solid State Relays (MOS Output) ROHS | C22648601 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | AQV410EHAX | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C2152109 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | AQY214EHAX | PANASONIC | SPST-NO(1 Form A) 1.25V 400V 26Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C371971 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 500us | 5kV | 80us | 1.25V | 400V | 26Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
999
(999+0+0)In Stock | AQY221N5TY | PANASONIC | SPST-NO(1 Form A) 1.14V 20V 2.8Ω 180mA VSSOP-4-1.8mm Solid State Relays (MOS Output) ROHS | C719606 | VSSOP-4-1.8mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 20us | 200V | 10us | 1.14V | 20V | 2.8Ω | 180mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
966
(966+0+0)In Stock | AQY212GHAX | PANASONIC | SPST-NO(1 Form A) 1.32V 60V 340mΩ 1.1A SMD-4P Solid State Relays (MOS Output) ROHS | C719739 | SMD-4P | Tape & Reel (TR) | SPST-NO(1 Form A) | 1.3ms | 5kV | 100us | 1.32V | 60V | 340mΩ | 1.1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
947
(903+44+0)In Stock | CYAQW216EHAX | OCIC | SOP-8 Solid State Relays (MOS Output) ROHS | C3018811 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
945
(0+945+0)In Stock | BCW214 | BC | SPST-NO(1 Form A) x 2 1.17V 400V 14Ω 140mA DIP-8 Solid State Relays (MOS Output) ROHS | C5348924 | DIP-8 | Tube-packed | SPST-NO(1 Form A) x 2 | 200us | 1.5kV | 50us | 1.17V | 400V | 14Ω | 140mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
935
(0+935+0)In Stock | AQV412EHAX | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C6507047 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |