Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
929
(929+0+0)In Stock | TLP3122A(TPL,E | TOSHIBA | SPST-NO(1 Form A) 1.27V 60V 130mΩ 1.4A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152231 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 3.75kV | 1ms | 1.27V | 60V | 130mΩ | 1.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
924
(514+0+410)In Stock | AQY212SZ | PANASONIC | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152211 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
898
(898+0+0)In Stock | AQY216EHAX | PANASONIC | SPST-NO(1 Form A) 1.25V 600V 52Ω 50mA SMD-4P Solid State Relays (MOS Output) ROHS | C719721 | SMD-4P | Tape & Reel (TR) | 500us | SPST-NO(1 Form A) | 5kV | 40us | 1.25V | 600V | 52Ω | 50mA | - | ||
| Min: 1 Mult: 1 |
889
(870+19+0)In Stock | GAQY211G2E | SUPSiC | 1.2V 40V 80mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C7435137 | DIP-4 | Tube-packed | 800us | - | - | 20us | 1.2V | 40V | 80mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
888
(888+0+0)In Stock | AQY272AX | PANASONIC | SMD-4P Solid State Relays (MOS Output) ROHS | C2152191 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
880
(880+0+0)In Stock | AQY210S | PANASONIC | SPST-NO(1 Form A) 1.25V 350V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C132163 | SOP-4-2.54mm | Tape & Reel (TR) | 230us | SPST-NO(1 Form A) | 1.5kV | 40us | 1.25V | 350V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 |
873
(873+0+0)In Stock | KAQW214A | Cosmo Electronics | SPST-NO(1 Form A) x 2 1.2V 400V 20Ω 130mA SMD-8P Solid State Relays (MOS Output) ROHS | C194897 | SMD-8P | Tube-packed | 300us | SPST-NO(1 Form A) x 2 | 3.75kV | 700us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
870
(870+0+0)In Stock
View marketplace suppliers’ inventory
| CPC1014NTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 2Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2760365 | SOP-4-2.54mm | Tape & Reel (TR) | 470us | SPST-NO(1 Form A) | 1.5kV | 220us | 1.2V | 60V | 2Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
848
(0+848+0)In Stock | AQY221R6VY | PANASONIC | SSOP-4-2.7mm Solid State Relays (MOS Output) ROHS | C2653923 | SSOP-4-2.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
838
(0+838+0)In Stock
View marketplace suppliers’ inventory
| TLP700HF(TP,F) | TOSHIBA | SOP-6-6.8mm Solid State Relays (MOS Output) ROHS | C4153776 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
834
(834+0+0)In Stock | AQY221R2VY | PANASONIC | SPST-NO(1 Form A) 1.14V 40V 750mΩ 120mA SSOP-4 Solid State Relays (MOS Output) ROHS | C2936861 | SSOP-4 | Tape & Reel (TR) | 100us | SPST-NO(1 Form A) | 1.5kV | 80us | 1.14V | 40V | 750mΩ | 120mA | - | ||
| Min: 1 Mult: 1 |
832
(0+832+0)In Stock | ATV252-CuH-D | AOTE | 1.3V 60V 40mΩ 3.5A AC DIP-6 Solid State Relays (MOS Output) ROHS | C22372856 | DIP-6 | Tube-packed | 2.5ms | - | 5kV | 150us | 1.3V | 60V | 40mΩ | 3.5A | AC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
819
(0+819+0)In Stock | GAQV252G2EH | SUPSiC | 1.2V 60V 100mΩ 2.5A SMD-6 Solid State Relays (MOS Output) ROHS | C7435169 | SMD-6 | Tape & Reel (TR) | 2ms | - | - | 100us | 1.2V | 60V | 100mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
798
(798+0+0)In Stock | AQV258AX | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C2152383 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
783
(783+0+0)In Stock | AQY214SX | PANASONIC | SPST-NO(1 Form A) 1.25V 400V 25Ω 100mA SOP-4 Solid State Relays (MOS Output) ROHS | C719755 | SOP-4 | Tape & Reel (TR) | 210us | SPST-NO(1 Form A) | 1.5kV | 40us | 1.25V | 400V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
774
(0+774+0)In Stock | GAQW212GS | SUPSiC | 1.2V 60V 800mΩ 500mA SOP-8 Solid State Relays (MOS Output) ROHS | C7435123 | SOP-8 | Tape & Reel (TR) | 350us | - | 2.5kV | 200us | 1.2V | 60V | 800mΩ | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
744
(0+744+0)In Stock | GAQY412EH | SUPSiC | 1.2V 60V 1Ω 500mA SMD-4 Solid State Relays (MOS Output) ROHS | C7435135 | SMD-4 | Tape & Reel (TR) | 500us | - | 5kV | 250us | 1.2V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
716
(0+716+0)In Stock | GAQW212G2EH | SUPSiC | 1.2V 60V 68mΩ 2A SMD8 Solid State Relays (MOS Output) ROHS | C7435159 | SMD8 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 68mΩ | 2A | - | ||
| Min: 1 Mult: 1 |
704
(0+704+0)In Stock | AQY211EH | PANASONIC | SPST-NO(1 Form A) 1.25V 30V 250mΩ 1A DIP-4 Solid State Relays (MOS Output) ROHS | C719541 | DIP-4 | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 5kV | 100us | 1.25V | 30V | 250mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
697
(0+697+0)In Stock | GAQV214EH | SUPSiC | 1.2V 400V 20Ω 130mA SMD-6 Solid State Relays (MOS Output) ROHS | C7435167 | SMD-6 | Tape & Reel (TR) | 230us | - | - | 50us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
536
(536+0+0)In Stock | CY212S(TPD2) | OCIC | SOP-4 Solid State Relays (MOS Output) ROHS | C7589056 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
513
(513+0+0)In Stock | AQV252G2SX | PANASONIC | SPST-NO(1 Form A) 1.32V 50V 40mΩ 3A SOP-6 Solid State Relays (MOS Output) ROHS | C719719 | SOP-6 | Tape & Reel (TR) | 1.5ms | SPST-NO(1 Form A) | 1.5kV | 80us | 1.32V | 50V | 40mΩ | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
502
(24+478+0)In Stock | GAQW212GEH | SUPSiC | 1.2V 60V 1Ω 500mA SMD-8 Solid State Relays (MOS Output) ROHS | C7435160 | SMD-8 | Tape & Reel (TR) | 500us | - | 5kV | 350us | 1.2V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1 |
500
(0+500+0)In Stock | AQV259 | PANASONIC | SPST-NO(1 Form A) 1.25V 1kV 85Ω 30mA DIP-6 Solid State Relays (MOS Output) ROHS | C719648 | DIP-6 | Tube-packed | 600us | SPST-NO(1 Form A) | 1.5kV | 40us | 1.25V | 1kV | 85Ω | 30mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
499
(499+0+0)In Stock
View marketplace suppliers’ inventory
| ISP06SMT&R | Isocom Components | SPST-NO(1 Form A) 1.18V 700mΩ 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C2153053 | SMD-4P | Tape & Reel (TR) | 1.4ms | SPST-NO(1 Form A) | 5kV | 50us | 1.18V | - | 700mΩ | 550mA | - |