Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+0+1000)In Stock | AQV410EHAX | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C2152109 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
980
(0+980+0)In Stock | AQY221R2VY | PANASONIC | 1 Form A(SPST-NO) 1.14V 40V 750mΩ 120mA SSOP-4 Solid State Relays (MOS Output) ROHS | C2936861 | SSOP-4 | Tape & Reel (TR) | 100us | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.14V | 40V | 750mΩ | 120mA | - | |||
Min: 1 Mult: 1 |
945
(0+0+945)In Stock | BCW214 | BC | 2 Form A 1.17V 400V 14Ω 140mA DIP-8 Solid State Relays (MOS Output) ROHS | C5348924 | DIP-8 | Tube-packed | 200us | 2 Form A | 1.5kV | 50us | 1.17V | 400V | 14Ω | 140mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
941
(0+941+0)In Stock | TLP3122A(TPL,E | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 130mΩ 1.4A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152231 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | 1 Form A(SPST-NO) | 3.75kV | 1ms | 1.27V | 60V | 130mΩ | 1.4A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
938
(0+0+938)In Stock | TLP700HF(TP,F) | TOSHIBA | SOP-6-6.8mm Solid State Relays (MOS Output) ROHS | C4153776 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
935
(0+0+935)In Stock | AQV412EHAX | PANASONIC | SMD-6P Solid State Relays (MOS Output) ROHS | C6507047 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
934
(410+524+0)In Stock | AQY212SZ | PANASONIC | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152211 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
930
(0+900+30)In Stock | GAQY211G2E | SUPSiC | 1.2V 40V 80mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C7435137 | DIP-4 | Tube-packed | 800us | - | - | 20us | 1.2V | 40V | 80mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
892
(0+892+0)In Stock | AQY272AX | PANASONIC | SMD-4P Solid State Relays (MOS Output) ROHS | C2152191 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
884
(0+0+884)In Stock | GAQV252G2EH | SUPSiC | 1.2V 60V 100mΩ 2.5A SMD-6 Solid State Relays (MOS Output) ROHS | C7435169 | SMD-6 | Tape & Reel (TR) | 2ms | - | - | 100us | 1.2V | 60V | 100mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
848
(0+0+848)In Stock | AQY221R6VY | PANASONIC | SSOP-4-2.7mm Solid State Relays (MOS Output) ROHS | C2653923 | SSOP-4-2.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
843
(0+0+843)In Stock | ATV252-CuH-D | AOTE | 1.3V 60V 40mΩ 3.5A AC DIP-6 Solid State Relays (MOS Output) ROHS | C22372856 | DIP-6 | Tube-packed | 2.5ms | - | 5kV | 150us | 1.3V | 60V | 40mΩ | 3.5A | AC | |||
Min: 1 Mult: 1 |
800
(0+0+800)In Stock | AQY211EH | PANASONIC | 1 Form A(SPST-NO) 1.25V 30V 250mΩ 1A DIP-4 Solid State Relays (MOS Output) ROHS | C719541 | DIP-4 | Tube-packed | 1.5ms | 1 Form A(SPST-NO) | 5kV | 100us | 1.25V | 30V | 250mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
797
(0+0+797)In Stock | GAQW212GS | SUPSiC | 1.2V 60V 800mΩ 500mA SOP-8 Solid State Relays (MOS Output) ROHS | C7435123 | SOP-8 | Tape & Reel (TR) | 350us | - | 1.5kV | 200us | 1.2V | 60V | 800mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
796
(0+0+796)In Stock | GAQY412EH | SUPSiC | 1.2V 60V 1Ω 500mA SMD-4 Solid State Relays (MOS Output) ROHS | C7435135 | SMD-4 | Tape & Reel (TR) | 500us | - | - | 250us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
732
(0+10+722)In Stock | GAQW212G2EH | SUPSiC | 1.2V 60V 68mΩ 2A SMD8 Solid State Relays (MOS Output) ROHS | C7435159 | SMD8 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 68mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
702
(0+0+702)In Stock | GAQV214EH | SUPSiC | 1.2V 400V 20Ω 130mA SMD-6 Solid State Relays (MOS Output) ROHS | C7435167 | SMD-6 | Tape & Reel (TR) | 230us | - | - | 50us | 1.2V | 400V | 20Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
681
(0+681+0)In Stock | AQY210S | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C132163 | SOP-4-2.54mm | Tape & Reel (TR) | 230us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 350V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
653
(0+653+0)In Stock | GAQV252G3EH | SUPSiC | 1.2V 60V 50mΩ 3A SMD-6 Solid State Relays (MOS Output) ROHS | C7435170 | SMD-6 | Tape & Reel (TR) | 2ms | - | - | 100us | 1.2V | 60V | 50mΩ | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
651
(0+641+10)In Stock | AQY210EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 18Ω 130mA SMD-4P Solid State Relays (MOS Output) ROHS | C24728 | SMD-4P | Tape & Reel (TR) | 500us | 1 Form A(SPST-NO) | 5kV | 80us | 1.25V | 350V | 18Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
651
(0+651+0)In Stock | AQV258H5AX | PANASONIC | SMD-5P Solid State Relays (MOS Output) ROHS | C719732 | SMD-5P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
573
(0+0+573)In Stock
View marketplace suppliers’ inventory
| CPC1017NTR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 16Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C81521 | SOP-4-2.54mm | Tape & Reel (TR) | 10ms | 1 Form A(SPST-NO) | 1.5kV | 10ms | 1.2V | 60V | 16Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
572
(0+572+0)In Stock | GAQV258EH | SUPSiC | 1.2V 1.5kV 90Ω 45mA SMD-6 Solid State Relays (MOS Output) ROHS | C7435172 | SMD-6 | Tape & Reel (TR) | 200us | - | - | 50us | 1.2V | 1.5kV | 90Ω | 45mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
546
(0+546+0)In Stock | AQY212GSX | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C415471 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
545
(0+545+0)In Stock | GAQW211G2EH | SUPSiC | 1.2V 40V 60mΩ 2.5A SMD-8 Solid State Relays (MOS Output) ROHS | C7435156 | SMD-8 | Tape & Reel (TR) | 800us | - | - | 20us | 1.2V | 40V | 60mΩ | 2.5A | - |