Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PAA140PTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 6Ω 250mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152087 | Flatpack-8 | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 3.75kV | 1ms | 1.2V | 400V | 6Ω | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-21GR1(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 20V 1Ω 300mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152122 | SOP-4-2.54mm | Tape & Reel (TR) | 500us | SPST-NO(1 Form A) | 1.5kV | 500us | 1.15V | 20V | 1Ω | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLB190STR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 400V 25Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152242 | SMD-6P | Tape & Reel (TR) | 1ms | SPST-NC(1 Form B) | 5kV | 2.5ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-41GR4(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 40V 2Ω 250mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152257 | SOP-4-2.54mm | Tape & Reel (TR) | 500us | SPST-NO(1 Form A) | 1.5kV | 500us | 1.15V | 40V | 2Ω | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA193STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 25Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152272 | SMD-6P | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 5kV | 300us | 1.2V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA193ESTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 25Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152292 | SMD-6P | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 5kV | 300us | 1.2V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLP206GA(TP,F) | TOSHIBA | SPST-NO(1 Form A) x 2 1.15V 400V 17Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C2152297 | SOP-8-2.54mm | Tape & Reel (TR) | 300us | SPST-NO(1 Form A) x 2 | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PLA192STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 13.3Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152302 | SMD-6P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 13.3Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XAA117STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152322 | SMD-8P | Tape & Reel (TR) | 100us | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-351D | Omron Electronics | SPST-NO(1 Form A) 1.15V 350V 25Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C152706 | SMD-4P | Tube-packed | 300us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQV210EAX | PANASONIC | SPST-NO(1 Form A) 1.25V 350V 23Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C153010 | SMD-6P | Tape & Reel (TR) | 700us | SPST-NO(1 Form A) | 5kV | 50us | 1.25V | 350V | 23Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT212S-TPBF | Infineon Technologies | SPST-NO(1 Form A) 0.75mΩ 1.2A SMD-6P Solid State Relays (MOS Output) ROHS | C538618 | SMD-6P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 0.75mΩ | 1.2A | - | ||
| Min: 1 Mult: 1 | 0 | AQY212GH | PANASONIC | SPST-NO(1 Form A) 1.32V 60V 340mΩ 1.1A DIP-4 Solid State Relays (MOS Output) ROHS | C719592 | DIP-4 | Tube-packed | 1.3ms | SPST-NO(1 Form A) | 5kV | 100us | 1.32V | 60V | 340mΩ | 1.1A | - | ||
| Min: 1 Mult: 1 | 0 | AQV252A | PANASONIC | SPST-NO(1 Form A) 1.25V 60V 740mΩ 400mA SMD-6P Solid State Relays (MOS Output) ROHS | C719632 | SMD-6P | Tube-packed | 1.4ms | SPST-NO(1 Form A) | 1.5kV | 70us | 1.25V | 60V | 740mΩ | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV216S | PANASONIC | SPST-NO(1 Form A) 1.25V 600V 70Ω 40mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C719652 | SOP-6-2.54mm | Tube-packed | 280us | SPST-NO(1 Form A) | 1.5kV | 40us | 1.25V | 600V | 70Ω | 40mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV215S | PANASONIC | SPST-NO(1 Form A) 1.25V 100V 2.3Ω 300mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C719727 | SOP-6-2.54mm | Tube-packed | 600us | SPST-NO(1 Form A) | 1.5kV | 60us | 1.25V | 100V | 2.3Ω | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP4026G(F) | TOSHIBA | SPST-NC(1 Form B) 1.15V 350V 15Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1525267 | SOP-8-2.54mm | Tube-packed | 1ms | SPST-NC(1 Form B) | 1.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3546(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 100mΩ 2A DIP-6 Solid State Relays (MOS Output) ROHS | C1558788 | DIP-6 | Tube-packed | 2ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.33V | 100V | 100mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | TLP206GA(F) | TOSHIBA | SPST-NO(1 Form A) x 2 1.15V 400V 17Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1558823 | SOP-8-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) x 2 | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1706Y | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 70mΩ 4A SIP-4 Solid State Relays (MOS Output) ROHS | C1558848 | SIP-4 | Tube-packed | 500us | SPST-NO(1 Form A) | 2.5kV | 85us | 1.2V | 60V | 70mΩ | 4A | - | ||
| Min: 1 Mult: 1 | 0 | PAA132 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 850mΩ 600mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558963 | DIP-8 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1017N | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 16Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559043 | SOP-4-2.54mm | Tube-packed | 10ms | SPST-NO(1 Form A) | 1.5kV | 10ms | 1.2V | 60V | 16Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | XBB170S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 33Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559183 | SMD-8P | Tube-packed | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA110S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559198 | SMD-6P | Tube-packed | 1ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP197G(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 22Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559203 | SOP-6-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 350V | 22Ω | 120mA | - |