Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CPC1977J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558871 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ASSR-1219-001E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C1558918 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PAA132 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 850mΩ 600mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558963 | DIP-8 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | |||
Min: 1 Mult: 1 | 0 | G3VM-601CR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 600V 1.3Ω 600mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559026 | DIP-8 | Tube-packed | 800us | 1 Form A(SPST-NO) | 2.5kV | 70us | 1.64V | 600V | 1.3Ω | 600mA | - | |||
Min: 1 Mult: 1 | 0 | TLP240GA(LF1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 400V 17Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559124 | SMD-4P | Tube-packed | 600us | 1 Form A(SPST-NO) | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | TLP197A(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559200 | SOP-6-2.54mm | Bag-packed | 600us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | |||
Min: 1 Mult: 1 | 0 | AQV252GA | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 80mΩ 2.5A SMD-6P Solid State Relays (MOS Output) ROHS | C127047 | SMD-6P | Tube-packed | 1.1ms | 1 Form A(SPST-NO) | 1.5kV | 250us | 1.14V | 60V | 80mΩ | 2.5A | - | |||
Min: 1 Mult: 1 | 0 | TLP170D(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 200V 5Ω 200mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C66758 | SOP-4-2.54mm | Tube-packed | 3ms | 1 Form A(SPST-NO) | 1.5kV | 600us | 1.15V | 200V | 5Ω | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-61QV2L(TR05) | Omron Electronics | SMD-4P Solid State Relays (MOS Output) ROHS | C1512854 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP3109(F | TOSHIBA | 1 Form A(SPST-NO) 1.33V 100V 45mΩ 2A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559181 | SOP-6-2.54mm | Tube-packed | 1.1ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.33V | 100V | 45mΩ | 2A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA210LS | Littelfuse/IXYS | SMD-8P Solid State Relays (MOS Output) ROHS | C1559188 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PLA191S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 8Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559191 | SMD-6P | Tube-packed | 3ms | 1 Form A(SPST-NO) | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | TLP3556(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 100V 250mΩ 1A DIP-4 Solid State Relays (MOS Output) ROHS | C1559223 | DIP-4 | Tube-packed | 800us | 1 Form A(SPST-NO) | 2.5kV | 300us | 1.33V | 100V | 250mΩ | 1A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-601AY | Omron Electronics | 1 Form A(SPST-NO) 1.63V 600V 30Ω 90mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559249 | DIP-4 | Tray | 200us | 1 Form A(SPST-NO) | 5kV | 200us | 1.63V | 600V | 30Ω | 90mA | - | |||
Min: 1 Mult: 1 | 0 | LH1540AT-X001 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 350V 22Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559256 | DIP-6 | Tube-packed | 130us | 1 Form A(SPST-NO) | 5.3kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP197GA(TP,F) | TOSHIBA | SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C7361647 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | BCY212G1 | BC | 1 Form A(SPST-NO) 1.2V 60V 1Ω 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C22370881 | DIP-4 | Tape & Reel (TR) | 500us | 1 Form A(SPST-NO) | 3.75kV | 350us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1 | 0 | AQV216S | PANASONIC | 1 Form A(SPST-NO) 1.25V 600V 70Ω 40mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C719652 | SOP-6-2.54mm | Tube-packed | 280us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 600V | 70Ω | 40mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQW414SX | PANASONIC | SOP-8 Solid State Relays (MOS Output) ROHS | C7216640 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY222R2TW | PANASONIC | VSSOP-4 Solid State Relays (MOS Output) ROHS | C7216658 | VSSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP240A(D4,LF1,F | TOSHIBA | SMD-4 Solid State Relays (MOS Output) ROHS | C7400606 | SMD-4 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP240D(TP1,F | TOSHIBA | SMD-4P Solid State Relays (MOS Output) ROHS | C7400608 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CPC1020N | Littelfuse | SOP-4 Solid State Relays (MOS Output) ROHS | C5299770 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQV210EAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 23Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C153010 | SMD-6P | Tape & Reel (TR) | 700us | 1 Form A(SPST-NO) | 5kV | 50us | 1.25V | 350V | 23Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPC1231NTR | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 350V 25Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2153056 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | 1 Form B(SPST-NC) | 1.5kV | 2ms | 1.2V | 350V | 25Ω | 120mA | - |