Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 750
| 0 | PVG612AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 7.5A SMD-6P Solid State Relays (MOS Output) ROHS | C538599 | SMD-6P | Tape & Reel (TR) | 3.5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 7.5A | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT312S-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 10Ω 190mA SMD-6P Solid State Relays (MOS Output) ROHS | C538621 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 10Ω | 190mA | - | |||
Min: 1 Mult: 1 | 0 | PVT322SPBF | Infineon Technologies | 1 Form A(SPST-NO) 10Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538626 | SMD-8P | Tube-packed | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 10Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | PVA1354NS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 5Ω 375mA SMD-8P Solid State Relays (MOS Output) ROHS | C538576 | SMD-8P | Tape & Reel (TR) | 150us | 1 Form A(SPST-NO) | 4kV | 125us | - | - | 5Ω | 375mA | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVN012S-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 100mΩ 6A SMD-6P Solid State Relays (MOS Output) ROHS | C538616 | SMD-6P | Tape & Reel (TR) | 5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 6A | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT212S-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 0.75mΩ 1.2A SMD-6P Solid State Relays (MOS Output) ROHS | C538618 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 0.75mΩ | 1.2A | - | |||
Min: 1 Mult: 1 | 0 | AQW210EH | PANASONIC | 2 Form A(SPST-NO) 1.25V 350V 18Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C719596 | DIP-8 | Tube-packed | 80us | 2 Form A(SPST-NO) | 5kV | 500us | 1.25V | 350V | 18Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | AQZ104D | PANASONIC | 1 Form A(SPST-NO) 1.3V 400V 1.23Ω 600mA SIP-4 Solid State Relays (MOS Output) ROHS | C719620 | SIP-4 | Tube-packed | 1.2ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.3V | 400V | 1.23Ω | 600mA | - | |||
Min: 1 Mult: 1 | 0 | AQV253H | PANASONIC | 1 Form A(SPST-NO) 1.25V 250V 5.5Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C719626 | DIP-6 | Tube-packed | 2.4ms | 1 Form A(SPST-NO) | 5kV | 60us | 1.25V | 250V | 5.5Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | AQY216EHA | PANASONIC | 1 Form A(SPST-NO) 1.25V 600V 52Ω 50mA SMD-4P Solid State Relays (MOS Output) ROHS | C719720 | SMD-4P | Tube-packed | 500us | 1 Form A(SPST-NO) | 5kV | 40us | 1.25V | 600V | 52Ω | 50mA | - | |||
Min: 1 Mult: 1 | 0 | AQV215S | PANASONIC | 1 Form A(SPST-NO) 1.25V 100V 2.3Ω 300mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C719727 | SOP-6-2.54mm | Tube-packed | 600us | 1 Form A(SPST-NO) | 1.5kV | 60us | 1.25V | 100V | 2.3Ω | 300mA | - | |||
Min: 1 Mult: 1 | 0 | AQY225R2S | PANASONIC | 1 Form A(SPST-NO) 1.32V 80V 10.5Ω 150mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719546 | SOP-4-2.54mm | Tube-packed | 50us | 1 Form A(SPST-NO) | 1.5kV | 50us | 1.32V | 80V | 10.5Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0 | AQY412S | PANASONIC | 1 Form B(SPST-NC) 1.25V 60V 1Ω 500mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719578 | SOP-4-2.54mm | Tube-packed | 210us | 1 Form B(SPST-NC) | 1.5kV | 900us | 1.25V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1 | 0 | AQY212GH | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1.1A DIP-4 Solid State Relays (MOS Output) ROHS | C719592 | DIP-4 | Tube-packed | 1.3ms | 1 Form A(SPST-NO) | 5kV | 100us | 1.32V | 60V | 340mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY222R1SX | PANASONIC | SOP-4 Solid State Relays (MOS Output) ROHS | C719598 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AQY414S | PANASONIC | 1 Form B(SPST-NC) 1.25V 400V 26Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719609 | SOP-4-2.54mm | Tube-packed | 280us | 1 Form B(SPST-NC) | 1.5kV | 470us | 1.25V | 400V | 26Ω | 100mA | - | |||
Min: 1 Mult: 1 | 0 | AQZ205D | PANASONIC | 1 Form A(SPST-NO) 1.3V 100V 180mΩ 1.8A SIP-4 Solid State Relays (MOS Output) ROHS | C719624 | SIP-4 | Tube-packed | 4.2ms | 1 Form A(SPST-NO) | 2.5kV | 200us | 1.3V | 100V | 180mΩ | 1.8A | - | |||
Min: 1 Mult: 1 | 0 | AQV252A | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 740mΩ 400mA SMD-6P Solid State Relays (MOS Output) ROHS | C719632 | SMD-6P | Tube-packed | 1.4ms | 1 Form A(SPST-NO) | 1.5kV | 70us | 1.25V | 60V | 740mΩ | 400mA | - | |||
Min: 1 Mult: 1 | 0 | AQY412EH | PANASONIC | 1 Form B(SPST-NC) 1.25V 60V 1Ω 550mA DIP-4 Solid State Relays (MOS Output) ROHS | C719681 | DIP-4 | Tube-packed | 200us | 1 Form B(SPST-NC) | 5kV | 3ms | 1.25V | 60V | 1Ω | 550mA | - | |||
Min: 1 Mult: 1 | 0 | AQW614EH | PANASONIC | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.25V 400V 26Ω 100mA DIP-8 Solid State Relays (MOS Output) ROHS | C719730 | DIP-8 | Tube-packed | 500us;200us | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 5kV | 80us;800us | 1.25V | 400V | 26Ω | 100mA | - | |||
Min: 1 Mult: 1 | 0 | AQV258H5A | PANASONIC | 1 Form A(SPST-NO) 1.32V 1.5kV 315Ω 20mA SMD-5P Solid State Relays (MOS Output) ROHS | C719738 | SMD-5P | Tube-packed | 350us | 1 Form A(SPST-NO) | 5kV | 40us | 1.32V | 1.5kV | 315Ω | 20mA | - | |||
Min: 1 Mult: 1 | 0 | G3VM-61VR | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 130mΩ 1.4A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1012957 | SOP-4-2.54mm | Tube-packed | 2ms | 1 Form A(SPST-NO) | 3.75kV | 100us | 1.27V | 60V | 130mΩ | 1.4A | - | |||
Min: 1 Mult: 1 | 0 | CPC1709J | Littelfuse/IXYS | ISOPLUS-264 Solid State Relays (MOS Output) ROHS | C1525253 | ISOPLUS-264 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP4026G(F) | TOSHIBA | 1 Form B(SPST-NC) 1.15V 350V 15Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1525267 | SOP-8-2.54mm | Tube-packed | 1ms | 1 Form B(SPST-NC) | 1.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-66M | Omron Electronics | 1 Form C(SPDT-NO,NC) 60V 1Ω 400mA Solid State Relays (MOS Output) ROHS | C1525274 | - | Tube-packed | 300us | 1 Form C(SPDT-NO,NC) | 500V | 100us | - | 60V | 1Ω | 400mA | - |