Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA100L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559243 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA129 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 12Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559278 | DIP-6 | Tube-packed | 8ms | SPST-NO(1 Form A) | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA193S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 50Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559288 | SMD-8P | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LBB120HS | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 16Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559428 | SMD-8P | Tube-packed | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB190S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 400V 25Ω 130mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559463 | SMD-8P | Tube-packed | 1ms | SPST-NC(1 Form B) | 5kV | 1ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| VOR1121B6T | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152098 | SMD-6P | Tape & Reel (TR) | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3107(TP,F | TOSHIBA | SPST-NO(1 Form A) 1.33V 60V 30mΩ 3.3A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152193 | SOP-6-2.54mm | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 1.5kV | 200us | 1.33V | 60V | 30mΩ | 3.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XBB170PTR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 33Ω 100mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152238 | Flatpack-8 | Tape & Reel (TR) | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP222G(TP1,F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 25Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152278 | SMD-4P | Tape & Reel (TR) | 300us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-61G1 | Omron Electronics | SPST-NO(1 Form A) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C38724 | SOP-4-2.54mm | Tape & Reel (TR) | 800us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVT312PBF | Infineon Technologies | SPST-NO(1 Form A) 10Ω 190mA DIP-6 Solid State Relays (MOS Output) ROHS | C151557 | DIP-6 | Tube-packed | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 10Ω | 190mA | - | ||
| Min: 1 Mult: 1 | 0 | KAQY212 | Cosmo Electronics | SPST-NO(1 Form A) 1.2V 60V 830mΩ 400mA DIP-4 Solid State Relays (MOS Output) ROHS | C194899 | DIP-4 | Tube-packed | 200us | SPST-NO(1 Form A) | 3.75kV | 300us | 1.2V | 60V | 830mΩ | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1125N | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 400V 26Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C459807 | SOP-4-2.54mm | Tube-packed | 310us | SPST-NC(1 Form B) | 1.5kV | 300us | 1.2V | 400V | 26Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA192 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 13.3Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C461242 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 13.3Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA717S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 30V 83mΩ 2A SMD-6P Solid State Relays (MOS Output) ROHS | C461247 | SMD-6P | Tube-packed | 920us | SPST-NO(1 Form A) | 3.75kV | 440us | 1.2V | 30V | 83mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCA120STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 15Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C461252 | SMD-6P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 250V | 15Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PAA150 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA DIP-8 Solid State Relays (MOS Output) ROHS | C461262 | DIP-8 | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA110P | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C461282 | SMD-8P | Tube-packed | 3ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVG612AS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 100mΩ 7.5A SMD-6P Solid State Relays (MOS Output) ROHS | C538599 | SMD-6P | Tape & Reel (TR) | 3.5ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 100mΩ | 7.5A | - | ||
| Min: 1 Mult: 1 | 0 | AQV258H5A | PANASONIC | SPST-NO(1 Form A) 1.32V 1.5kV 315Ω 20mA SMD-5P Solid State Relays (MOS Output) ROHS | C719738 | SMD-5P | Tube-packed | 350us | SPST-NO(1 Form A) | 5kV | 40us | 1.32V | 1.5kV | 315Ω | 20mA | - | ||
| Min: 1 Mult: 1 | 0 | PLB150 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 7Ω 250mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558784 | DIP-6 | Tube-packed | 1ms | SPST-NC(1 Form B) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | VOR1142A6 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558819 | DIP-6 | Tube-packed | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3823F(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558924 | DIP-8 | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1231N | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 25Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559099 | SOP-4-2.54mm | Tube-packed | 2ms | SPST-NC(1 Form B) | 1.5kV | 2ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240GA(LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 400V 17Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559124 | SMD-4P | Tube-packed | 600us | SPST-NO(1 Form A) | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - |