Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1317PTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 70V 7Ω 150mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C2152295 | Flatpack-8 | Tape & Reel (TR) | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 2.5ms | 1.2V | 70V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3548(TP1,F | TOSHIBA | SPST-NO(1 Form A) 1.64V 400V 3Ω 400mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152320 | SMD-8P | Tape & Reel (TR) | 220us | SPST-NO(1 Form A) | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPC1130NTR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 25Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C459809 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | SPST-NC(1 Form B) | 1.5kV | 2ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA182S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C461249 | SMD-6P | Tube-packed | 3ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA210 | Littelfuse/IXYS | DPST-NO(2 Form A) 1.2V 350V 25Ω 85mA DIP-8 Solid State Relays (MOS Output) ROHS | C461269 | DIP-8 | Tube-packed | 3ms | DPST-NO(2 Form A) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 85mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LAA710S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.35V 60V 500mΩ 1A SMD-8P Solid State Relays (MOS Output) ROHS | C461274 | SMD-8P | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 250us | 1.35V | 60V | 500mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVA1354NS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 5Ω 375mA SMD-8P Solid State Relays (MOS Output) ROHS | C538576 | SMD-8P | Tape & Reel (TR) | 150us | SPST-NO(1 Form A) | 4kV | 125us | - | - | 5Ω | 375mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVN012S-TPBF | Infineon Technologies | SPST-NO(1 Form A) 100mΩ 6A SMD-6P Solid State Relays (MOS Output) ROHS | C538616 | SMD-6P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 100mΩ | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT312S-TPBF | Infineon Technologies | SPST-NO(1 Form A) 10Ω 190mA SMD-6P Solid State Relays (MOS Output) ROHS | C538621 | SMD-6P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 10Ω | 190mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT322SPBF | Infineon Technologies | SPST-NO(1 Form A) 10Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538626 | SMD-8P | Tube-packed | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 10Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ104D | PANASONIC | SPST-NO(1 Form A) 1.3V 400V 1.23Ω 600mA SIP-4 Solid State Relays (MOS Output) ROHS | C719620 | SIP-4 | Tube-packed | 1.2ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.3V | 400V | 1.23Ω | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW614EH | PANASONIC | SPST-NO+SPST-NC(1 Form A&B) 1.25V 400V 26Ω 100mA DIP-8 Solid State Relays (MOS Output) ROHS | C719730 | DIP-8 | Tube-packed | 500us;200us | SPST-NO+SPST-NC(1 Form A&B) | 5kV | 80us;800us | 1.25V | 400V | 26Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCC110 | Littelfuse/IXYS | SPDT(1 Form C) 1.35V 350V 23Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558771 | DIP-8 | Tube-packed | 4ms | SPDT(1 Form C) | 3.75kV | 4ms | 1.35V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1984Y | Littelfuse/IXYS | SPST-NO(1 Form A) 1.36V 600V 510mΩ 1A SIP-4 Solid State Relays (MOS Output) ROHS | C1559046 | SIP-4 | Tube-packed | 2.26ms | SPST-NO(1 Form A) | 4kV | 350us | 1.36V | 600V | 510mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | TLP3109(F | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 45mΩ 2A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559181 | SOP-6-2.54mm | Tube-packed | 1.1ms | SPST-NO(1 Form A) | 1.5kV | 100us | 1.33V | 100V | 45mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VOR2121B8 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559211 | SMD-8P | Tube-packed | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-401CR | Omron Electronics | SPST-NO(1 Form A) 1.64V 400V 3Ω 400mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559246 | DIP-8 | Tube-packed | 220us | SPST-NO(1 Form A) | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1540AT-X001 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 350V 22Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559256 | DIP-6 | Tube-packed | 130us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA220 | Littelfuse/IXYS | DPST-NO(2 Form A) 1.2V 250V 20Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559286 | DIP-8 | Tube-packed | 5ms | DPST-NO(2 Form A) | 3.75kV | 5ms | 1.2V | 250V | 20Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LAA127LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 13Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559476 | SMD-8P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 250V | 13Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240A(LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 60V 600mΩ 500mA SMD-4P Solid State Relays (MOS Output) ROHS | C1560440 | SMD-4P | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 200us | 1.27V | 60V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PAA150STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152151 | SMD-8P | Tape & Reel (TR) | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBB120STR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 16Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152236 | SMD-8P | Tape & Reel (TR) | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCA210STR | Littelfuse/IXYS | DPST-NO(2 Form A) 1.2V 350V 25Ω 85mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152256 | SMD-8P | Tape & Reel (TR) | 3ms | DPST-NO(2 Form A) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 85mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLA191STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 8Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152281 | SMD-6P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - |