Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PLA134S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 100V 3Ω 350mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559139 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 100V | 3Ω | 350mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240D(F | TOSHIBA | SPST-NO(1 Form A) 1.27V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559154 | DIP-4 | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 100us | 1.27V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LBA716S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 60V SMD-8P Solid State Relays (MOS Output) ROHS | C1559174 | SMD-8P | Tube-packed | 700us;580us | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 90us;760us | 1.2V | 60V | 210mΩ;1.63Ω | 1A;500mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA191 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 8Ω 250mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559184 | DIP-6 | Tube-packed | 3ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA125S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 300V 10Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559199 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3554(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 40V 50mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C1559214 | DIP-4 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 300us | 1.33V | 40V | 50mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | TLP176GA(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559224 | SOP-4-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA117S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559234 | SMD-8P | Tube-packed | 100us | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-601AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 600V 30Ω 90mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559249 | DIP-4 | Tray | 200us | SPST-NO(1 Form A) | 5kV | 200us | 1.63V | 600V | 30Ω | 90mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3544(LF1,F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 40V 30mΩ 3.5A SMD-6P Solid State Relays (MOS Output) ROHS | C1559504 | SMD-6P | Tube-packed | 2ms | SPST-NO(1 Form A) | 2.5kV | 1ms | 1.33V | 40V | 30mΩ | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | LCA712 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.35V 60V 300mΩ 1A DIP-6 Solid State Relays (MOS Output) ROHS | C1559524 | DIP-6 | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 350us | 1.35V | 60V | 300mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3109A(TP,F | TOSHIBA | SPST-NO(1 Form A) 1.65V 100V 50mΩ 3A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1857559 | SOP-6-2.54mm | Tape & Reel (TR) | 450us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.65V | 100V | 50mΩ | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP3825F(TP4,F | TOSHIBA | SPST-NO(1 Form A) 1.64V 200V 250mΩ 1.5A SMD-8P Solid State Relays (MOS Output) ROHS | C2152139 | SMD-8P | Tape & Reel (TR) | 250us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 200V | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3306(TP15,F | TOSHIBA | SPST-NO(1 Form A) 1.15V 75V 1Ω 400mA USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152164 | USOP-4-2.1mm | Tape & Reel (TR) | 400us | SPST-NO(1 Form A) | 1kV | 200us | 1.15V | 75V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOR2121B8T | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152169 | SMD-8P | Tape & Reel (TR) | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3350(TP15,F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 20V 3Ω 200mA USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2152174 | USOP-4-2.1mm | Tape & Reel (TR) | 40us | SPST-NO(1 Form A) | 1kV | 130us | 1.15V | 20V | 3Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| CPC2014NTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 2Ω 400mA SOIC-8 Solid State Relays (MOS Output) ROHS | C2152229 | SOIC-8 | Tape & Reel (TR) | 470us | SPST-NO(1 Form A) | 1.5kV | 220us | 1.2V | 60V | 2Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCA717STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 30V 83mΩ 2A SMD-6P Solid State Relays (MOS Output) ROHS | C2152234 | SMD-6P | Tape & Reel (TR) | 920us | SPST-NO(1 Form A) | 3.75kV | 440us | 1.2V | 30V | 83mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBA120STR | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 16Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152239 | SMD-8P | Tape & Reel (TR) | 5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM21GRTR | Omron Electronics | SPST-NO(1 Form A) 1.33V 20V 40mΩ 3A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152254 | SOP-4-2.54mm | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 2.5kV | 300us | 1.33V | 20V | 40mΩ | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3109(TP,F | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 45mΩ 2A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2152269 | SOP-6-2.54mm | Tape & Reel (TR) | 1.1ms | SPST-NO(1 Form A) | 1.5kV | 100us | 1.33V | 100V | 45mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XAA170STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 33Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152284 | SMD-8P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCA100STR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152314 | SMD-6P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV252GA | PANASONIC | SPST-NO(1 Form A) 1.14V 60V 80mΩ 2.5A SMD-6P Solid State Relays (MOS Output) ROHS | C127047 | SMD-6P | Tube-packed | 1.1ms | SPST-NO(1 Form A) | 1.5kV | 250us | 1.14V | 60V | 80mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PVT312LSPBF | Infineon Technologies | SPST-NO(1 Form A) 15Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C151528 | SMD-6P | Tube-packed | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 15Ω | 170mA | - |