Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | TLP170D(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 200V 5Ω 200mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C66758 | SOP-4-2.54mm | Tube-packed | 3ms | 1 Form A(SPST-NO) | 1.5kV | 600us | 1.15V | 200V | 5Ω | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQV210EAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 23Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C153010 | SMD-6P | Tape & Reel (TR) | 700us | 1 Form A(SPST-NO) | 5kV | 50us | 1.25V | 350V | 23Ω | 130mA | - | |||
Min: 1 Mult: 1 | 0 | PLB150 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 7Ω 250mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558784 | DIP-6 | Tube-packed | 1ms | 1 Form B(SPST-NC) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | VOR1142A6 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558819 | DIP-6 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | TLP4006G(F) | TOSHIBA | 1 Form B(SPST-NC) 1.15V 350V 15Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558850 | DIP-8 | Tube-packed | 1ms | 1 Form B(SPST-NC) | 2.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | CPC1977J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558871 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VOR2121A8 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 200mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558990 | DIP-8 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA210LS | Littelfuse/IXYS | SMD-8P Solid State Relays (MOS Output) ROHS | C1559188 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP3556(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 100V 250mΩ 1A DIP-4 Solid State Relays (MOS Output) ROHS | C1559223 | DIP-4 | Tube-packed | 800us | 1 Form A(SPST-NO) | 2.5kV | 300us | 1.33V | 100V | 250mΩ | 1A | - | |||
Min: 1 Mult: 1 | 0 | TLP176GA(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559224 | SOP-4-2.54mm | Tube-packed | 300us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | TLP240A(LF1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 600mΩ 500mA SMD-4P Solid State Relays (MOS Output) ROHS | C1560440 | SMD-4P | Tube-packed | 1ms | 1 Form A(SPST-NO) | 5kV | 200us | 1.27V | 60V | 600mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3109A(TP,F | TOSHIBA | 1 Form A(SPST-NO) 1.65V 100V 50mΩ 3A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1857559 | SOP-6-2.54mm | Tape & Reel (TR) | 450us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.65V | 100V | 50mΩ | 3A | - | |||
Min: 1 Mult: 1 | 0 | AQV252GA | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 80mΩ 2.5A SMD-6P Solid State Relays (MOS Output) ROHS | C127047 | SMD-6P | Tube-packed | 1.1ms | 1 Form A(SPST-NO) | 1.5kV | 250us | 1.14V | 60V | 80mΩ | 2.5A | - | |||
Min: 1 Mult: 1 | 0 | G3VM-401D | Omron Electronics | 1 Form A(SPST-NO) 1.15V 400V 18Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C306893 | DIP-4 | Tube-packed | 1ms | 1 Form A(SPST-NO) | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | G3VM-402F | Omron Electronics | 2 Form A(DPST-NO) 1.15V 400V 18Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C306894 | SOP-8-2.54mm | Tape & Reel (TR) | 1ms | 2 Form A(DPST-NO) | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-61QV2L(TR05) | Omron Electronics | SMD-4P Solid State Relays (MOS Output) ROHS | C1512854 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AQW212S | PANASONIC | SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1558748 | SOP-8-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP240GA(LF1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 400V 17Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559124 | SMD-4P | Tube-packed | 600us | 1 Form A(SPST-NO) | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | VOR2121B8 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559211 | SMD-8P | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-601AY | Omron Electronics | 1 Form A(SPST-NO) 1.63V 600V 30Ω 90mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559249 | DIP-4 | Tray | 200us | 1 Form A(SPST-NO) | 5kV | 200us | 1.63V | 600V | 30Ω | 90mA | - | |||
Min: 1 Mult: 1 | 0 | LH1540AT-X001 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 350V 22Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559256 | DIP-6 | Tube-packed | 130us | 1 Form A(SPST-NO) | 5.3kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ASSR-601JT-000E | Broadcom/AVAGO | SOIC-16-300mil Solid State Relays (MOS Output) ROHS | C1559275 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP3823F(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558924 | DIP-8 | Tube-packed | 1.5ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | |||
Min: 1 Mult: 1 | 0 | PAA132 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 850mΩ 600mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558963 | DIP-8 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | |||
Min: 1 Mult: 1 | 0 | CPC1988J | Littelfuse/IXYS | ISOPLUS-264 Solid State Relays (MOS Output) ROHS | C1559105 | ISOPLUS-264 | Tube-packed | - | - | - | - | - | - | - | - | - |