Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
487
(0+487+0)In Stock | GAQW212GE | SUPSiC | 1.2V 60V 1Ω 500mA DIP-8 Solid State Relays (MOS Output) ROHS | C7435151 | DIP-8 | Tube-packed | - | 500us | 5kV | 350us | 1.2V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1 |
455
(455+0+0)In Stock | AQV251A | PANASONIC | SPST-NO(1 Form A) 1.25V 40V 600mΩ 500mA SMD-6P Solid State Relays (MOS Output) ROHS | C719630 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 1.7ms | 1.5kV | 70us | 1.25V | 40V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
453
(0+453+0)In Stock | AT222-CuH-S | AOTE | SPST-NO(1 Form A) x 2 1.4V 60V 1.5Ω 500mA AC SMD-8P Solid State Relays (MOS Output) ROHS | C22439635 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) x 2 | 400us | 5kV | 250us | 1.4V | 60V | 1.5Ω | 500mA | AC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
449
(449+0+0)In Stock | LH1500AABTR | Vishay Intertech | SMD-6P Solid State Relays (MOS Output) ROHS | C3008868 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
442
(417+25+0)In Stock | GAQV212G1EH | SUPSiC | 1.2V 60V 100mΩ 1A SMD-6 Solid State Relays (MOS Output) ROHS | C7435165 | SMD-6 | Tape & Reel (TR) | - | 1ms | 3.75kV | 50us | 1.2V | 60V | 100mΩ | 1A | - | ||
| Min: 1 Mult: 1 |
442
(102+340+0)In Stock | GAQV252G3E | SUPSiC | 1.2V 60V 50mΩ 3A DIP-6 Solid State Relays (MOS Output) ROHS | C7435176 | DIP-6 | Tube-packed | - | 2ms | - | 100us | 1.2V | 60V | 50mΩ | 3A | - | ||
| Min: 1 Mult: 1 |
430
(430+0+0)In Stock
View marketplace suppliers’ inventory
| CPC2317N | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 60V 16Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C1558970 | SOIC-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 3ms | 1.5kV | 3ms | 1.2V | 60V | 16Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
429
(429+0+0)In Stock | AQY280S | PANASONIC | SPST-NO(1 Form A) 1.14V 350V 20Ω 120mA SOP-4 Solid State Relays (MOS Output) ROHS | C2936853 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 300us | 1.5kV | 500us | 1.14V | 350V | 20Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
429
(429+0+0)In Stock | TLP3545A(TP1,F | TOSHIBA | SPST-NO(1 Form A) 1.64V 60V 35mΩ 4A SMD-6P Solid State Relays (MOS Output) ROHS | C2152260 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 1.2ms | 2.5kV | 100us | 1.64V | 60V | 35mΩ | 4A | - | ||
| Min: 1 Mult: 1 |
412
(317+95+0)In Stock | CPC1114N | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 60V 1.2Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558975 | SOP-4-2.54mm | Tube-packed | SPST-NC(1 Form B) | 460us | 1.5kV | 2.1ms | 1.2V | 60V | 1.2Ω | 400mA | - | ||
Marketplace
| Lightning Deals Learn more 500+:
$1.0681
Ended with
00:00:00 | Min: 500 Mult: 1
SPQ: 100
|
2000
0%
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| CPC1114N | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 60V 1.2Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558975 | SOP-4-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
|
390
(390+0+0)In Stock | GAQV252G3EH | SUPSiC | 1.2V 60V 50mΩ 3A SMD-6 Solid State Relays (MOS Output) ROHS | C7435170 | SMD-6 | Tape & Reel (TR) | - | 2ms | - | 100us | 1.2V | 60V | 50mΩ | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
389
(389+0+0)In Stock | GAQY252G3EH | SUPSiC | 1.2V 60V 50mΩ 2.5A SMD-4 Solid State Relays (MOS Output) ROHS | C7435131 | SMD-4 | Tape & Reel (TR) | - | 1.5ms | - | 50us | 1.2V | 60V | 50mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
371
(371+0+0)In Stock | AQV258HAX | PANASONIC | SPST-NO(1 Form A) 1.35V 1.5kV 305Ω 20mA SMD-6P Solid State Relays (MOS Output) ROHS | C2684454 | SMD-6P | Tape & Reel (TR) | SPST-NO(1 Form A) | 140us | 5kV | 100us | 1.35V | 1.5kV | 305Ω | 20mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
363
(0+363+0)In Stock | GAQY237S | SUPSiC | SPST-NO(1 Form A) 1.2V 200V 400mA SOP-4 Solid State Relays (MOS Output) ROHS | C30169774 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | - | 2.5kV | - | 1.2V | 200V | - | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
360
(360+0+0)In Stock | G3VM-61GR2(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.33V 60V 80mΩ 1.7A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2653911 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 700us | 1.5kV | 100us | 1.33V | 60V | 80mΩ | 1.7A | - | ||
| Min: 1 Mult: 1 |
358
(158+200+0)In Stock | ISP06SM | Isocom Components | SPST-NO(1 Form A) 1.18V 700mΩ 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C393539 | SMD-4P | Tube-packed | SPST-NO(1 Form A) | 1.4ms | 5kV | 50us | 1.18V | - | 700mΩ | 550mA | - | ||
| Min: 1 Mult: 1 |
349
(169+180+0)In Stock
View marketplace suppliers’ inventory
| CPC1035N | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 30Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558972 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 2ms | 1.5kV | 1ms | 1.2V | 350V | 30Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
348
(0+348+0)In Stock | KAQY212S | Cosmo Electronics | SPST-NO(1 Form A) 1.2V 60V 830mΩ 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C194898 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 200us | 1.5kV | 300us | 1.2V | 60V | 830mΩ | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
347
(0+347+0)In Stock | GAQY414S | SUPSiC | 1.2V 400V 20Ω 120mA SOP-4 Solid State Relays (MOS Output) ROHS | C19188667 | SOP-4 | Tape & Reel (TR) | - | 20us | 2.5kV | 500us | 1.2V | 400V | 20Ω | 120mA | - | ||
| Min: 1 Mult: 1 |
347
(0+347+0)In Stock | GAQW212G1E | SUPSiC | 1.2V 60V 270mΩ 1.1A DIP-8 Solid State Relays (MOS Output) ROHS | C7435149 | DIP-8 | Tube-packed | - | 1.5ms | 5kV | 50us | 1.2V | 60V | 270mΩ | 1.1A | - | ||
| Min: 1 Mult: 1 |
343
(0+343+0)In Stock | GAQW216E | SUPSiC | 1.2V 600V 35Ω 80mA DIP-8 Solid State Relays (MOS Output) ROHS | C7435152 | DIP-8 | Tube-packed | - | 500us | - | 20us | 1.2V | 600V | 35Ω | 80mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
331
(0+331+0)In Stock | AQY212SX | PANASONIC | SPST-NO(1 Form A) 1.25V 60V 830mΩ 500mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719754 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 650us | 1.5kV | 80us | 1.25V | 60V | 830mΩ | 500mA | - | ||
| Min: 1 Mult: 1 |
330
(330+0+0)In Stock
View marketplace suppliers’ inventory
| CPC1016N | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 100V 16Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559096 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 2ms | 1.5kV | 1ms | 1.2V | 100V | 16Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
330
(246+84+0)In Stock | AT223-CuH-S | AOTE | SPST-NO(1 Form A) x 2 1.5V 110V 300mΩ 1.25A AC,DC SMD-8,9.7x6.5mm Solid State Relays (MOS Output) ROHS | C32712995 | SMD-8,9.7x6.5mm | Tape & Reel (TR) | SPST-NO(1 Form A) x 2 | 250us | 5kV | 300us | 1.5V | 110V | 300mΩ | 1.25A | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
328
(328+0+0)In Stock | GAQV258EH | SUPSiC | 1.2V 1.5kV 90Ω 45mA SMD-6 Solid State Relays (MOS Output) ROHS | C7435172 | SMD-6 | Tape & Reel (TR) | - | 200us | - | 50us | 1.2V | 1.5kV | 90Ω | 45mA | - |