Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
532
(0+182+350)In Stock | GAQV252G3E | SUPSiC | 1.2V 60V 50mΩ 3A DIP-6 Solid State Relays (MOS Output) ROHS | C7435176 | DIP-6 | Tube-packed | 2ms | - | - | 100us | 1.2V | 60V | 50mΩ | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
529
(0+529+0)In Stock
View marketplace suppliers’ inventory
| ISP06SMT&R | Isocom Components | 1 Form A(SPST-NO) 1.18V 700mΩ 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C2153053 | SMD-4P | Tape & Reel (TR) | 1.4ms | 1 Form A(SPST-NO) | 5kV | 50us | 1.18V | - | 700mΩ | 550mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
528
(0+528+0)In Stock | AQV252G2SX | PANASONIC | 1 Form A(SPST-NO) 1.32V 50V 40mΩ 3A SOP-6 Solid State Relays (MOS Output) ROHS | C719719 | SOP-6 | Tape & Reel (TR) | 1.5ms | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.32V | 50V | 40mΩ | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
511
(0+0+511)In Stock | GAQY237S | SUPSiC | 1 Form A 1.2V 200V 400mA SOP-4 Solid State Relays (MOS Output) ROHS | C30169774 | SOP-4 | Tape & Reel (TR) | - | 1 Form A | - | - | 1.2V | 200V | - | 400mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
509
(0+509+0)In Stock | AQY280S | PANASONIC | 1 Form A(SPST-NO) 1.14V 350V 20Ω 120mA SOP-4 Solid State Relays (MOS Output) ROHS | C2936853 | SOP-4 | Tape & Reel (TR) | 300us | 1 Form A(SPST-NO) | 1.5kV | 500us | 1.14V | 350V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
506
(0+506+0)In Stock | LT218D | Letex | 1 Form A(SPST-NO) 1.2V 40V 50mΩ 3.5A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691608 | SOP-4-2.54mm | Tape & Reel (TR) | 400us | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.2V | 40V | 50mΩ | 3.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
495
(0+495+0)In Stock | GAQV278AEH-SIC | SUPSiC | 1.2V 1.8kV 90Ω 30mA SMD-5 Solid State Relays (MOS Output) ROHS | C7435173 | SMD-5 | Tape & Reel (TR) | 200us | - | - | 50us | 1.2V | 1.8kV | 90Ω | 30mA | - | |||
Min: 1 Mult: 1 |
490
(0+0+490)In Stock | GAQW212GE | SUPSiC | 1.2V 60V 1Ω 500mA DIP-8 Solid State Relays (MOS Output) ROHS | C7435151 | DIP-8 | Tube-packed | 500us | - | - | 350us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1 |
480
(0+480+0)In Stock
View marketplace suppliers’ inventory
| CPC1016N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 100V 16Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559096 | SOP-4-2.54mm | Tube-packed | 2ms | 1 Form A(SPST-NO) | 1.5kV | 1ms | 1.2V | 100V | 16Ω | 100mA | - | |||
Min: 1 Mult: 1 |
480
(0+480+0)In Stock
View marketplace suppliers’ inventory
| CPC2317N | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 60V 16Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C1558970 | SOIC-8 | Tube-packed | 3ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 1.5kV | 3ms | 1.2V | 60V | 16Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
479
(0+479+0)In Stock | LH1500AABTR | Vishay Intertech | SMD-6P Solid State Relays (MOS Output) ROHS | C3008868 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
500
(0+500+0)In Stock
View marketplace suppliers’ inventory
| CPC1020N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 30V 116mΩ 1.2A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559067 | SOP-4-2.54mm | Tube-packed | 480us | 1 Form A(SPST-NO) | 1.5kV | 650us | 1.2V | 30V | 116mΩ | 1.2A | - | |||
Min: 1 Mult: 1 |
462
(0+462+0)In Stock | AQV251A | PANASONIC | 1 Form A(SPST-NO) 1.25V 40V 600mΩ 500mA SMD-6P Solid State Relays (MOS Output) ROHS | C719630 | SMD-6P | Tube-packed | 1.7ms | 1 Form A(SPST-NO) | 1.5kV | 70us | 1.25V | 40V | 600mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
453
(0+0+453)In Stock | AT222-CuH-S | AOTE | 2 Form A(SPST-NO) 1.4V 60V 1.5Ω 500mA AC SMD-8P Solid State Relays (MOS Output) ROHS | C22439635 | SMD-8P | Tape & Reel (TR) | 400us | 2 Form A(SPST-NO) | 5kV | 250us | 1.4V | 60V | 1.5Ω | 500mA | AC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
442
(0+417+25)In Stock | GAQV212G1EH | SUPSiC | 1.2V 60V 100mΩ 1A SMD-6 Solid State Relays (MOS Output) ROHS | C7435165 | SMD-6 | Tape & Reel (TR) | 1ms | - | 3.75kV | 50us | 1.2V | 60V | 100mΩ | 1A | - | |||
Min: 1 Mult: 1 |
422
(0+72+350)In Stock | G3VM-62J1 | Omron Electronics | 2 Form A(DPST-NO) 1.15V 60V 1Ω 400mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C726024 | SOP-8-2.54mm | Tube-packed | 800us | 2 Form A(DPST-NO) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
409
(0+409+0)In Stock | TLP3545A(TP1,F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 60V 35mΩ 4A SMD-6P Solid State Relays (MOS Output) ROHS | C2152260 | SMD-6P | Tape & Reel (TR) | 1.2ms | 1 Form A(SPST-NO) | 2.5kV | 100us | 1.64V | 60V | 35mΩ | 4A | - | |||
Min: 1 Mult: 1 |
401
(0+345+56)In Stock | KAQW212S | Cosmo Electronics | 2 Form A(SPST-NO) 1.2V 60V 830mΩ 400mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C194894 | SOP-8-2.54mm | Tube-packed | 200us | 2 Form A(SPST-NO) | 3.75kV | 300us | 1.2V | 60V | 830mΩ | 400mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
393
(0+393+0)In Stock | AQV258HAX | PANASONIC | 1 Form A(SPST-NO) 1.35V 1.5kV 305Ω 20mA SMD-6P Solid State Relays (MOS Output) ROHS | C2684454 | SMD-6P | Tape & Reel (TR) | 140us | 1 Form A(SPST-NO) | 5kV | 100us | 1.35V | 1.5kV | 305Ω | 20mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
389
(0+389+0)In Stock | GAQY252G3EH | SUPSiC | 1.2V 60V 50mΩ 2.5A SMD-4 Solid State Relays (MOS Output) ROHS | C7435131 | SMD-4 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 50mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
378
(0+0+378)In Stock | GAQY414S | SUPSiC | 1.2V 400V 20Ω 120mA SOP-4 Solid State Relays (MOS Output) ROHS | C19188667 | SOP-4 | Tape & Reel (TR) | 20us | - | 1.5kV | 500us | 1.2V | 400V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1 |
367
(0+0+367)In Stock | GAQW212G1E | SUPSiC | 1.2V 60V 270mΩ 1.1A DIP-8 Solid State Relays (MOS Output) ROHS | C7435149 | DIP-8 | Tube-packed | 1.5ms | - | - | 50us | 1.2V | 60V | 270mΩ | 1.1A | - | |||
Min: 1 Mult: 1 |
358
(0+158+200)In Stock | ISP06SM | Isocom Components | 1 Form A(SPST-NO) 1.18V 700mΩ 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C393539 | SMD-4P | Tube-packed | 1.4ms | 1 Form A(SPST-NO) | 5kV | 50us | 1.18V | - | 700mΩ | 550mA | - | |||
Min: 1 Mult: 1 |
353
(0+0+353)In Stock | GAQW216E | SUPSiC | 1.2V 600V 35Ω 80mA DIP-8 Solid State Relays (MOS Output) ROHS | C7435152 | DIP-8 | Tube-packed | 500us | - | - | 20us | 1.2V | 600V | 35Ω | 80mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
378
(0+378+0)In Stock | LT243 | Letex | 1 Form A(SPST-NO) 1.2V 60V 5Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691610 | SOP-4-2.54mm | Tape & Reel (TR) | 50us | 1 Form A(SPST-NO) | 1.5kV | 30us | 1.2V | 60V | 5Ω | 120mA | - |