Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | OAA160P | Littelfuse/IXYS | 1.2V 250V 50Ω 50mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559478 | Flatpack-8 | Tube-packed | - | 125us;150us | 3.75kV | 125us;150us | 1.2V | 250V | 50Ω | 50mA | - | |||
Min: 1 Mult: 1 | 0 | LBA120LS | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 21Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559490 | SMD-8P | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 21Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0 | CPC1983B | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 3.5Ω 500mA SOIC-8-10.2mm Solid State Relays (MOS Output) ROHS | C1559505 | SOIC-8-10.2mm | Tube-packed | 1 Form A(SPST-NO) | 2.2ms | 5kV | 150us | 1.2V | 600V | 3.5Ω | 500mA | - | |||
Min: 1 Mult: 1 | 0 | LAA127LS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 13Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559476 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 13Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | PBB190S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 400V 25Ω 130mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559463 | SMD-8P | Tube-packed | 1 Form B(SPST-NC) | 1ms | 5kV | 1ms | 1.2V | 400V | 25Ω | 130mA | - | |||
Min: 1 Mult: 1 | 0 | G3VM-61BR2 | Omron Electronics | DIP-6 Solid State Relays (MOS Output) ROHS | C1559421 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | XAA117S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 7Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559234 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 100us | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA100L | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559243 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-401CR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 400V 3Ω 400mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559246 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 220us | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | |||
Min: 1 Mult: 1 | 0 | LCA715S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 120mΩ 2.2A SMD-6P Solid State Relays (MOS Output) ROHS | C1559295 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 700us | 3.75kV | 115us | 1.2V | 60V | 120mΩ | 2.2A | - | |||
Min: 1 Mult: 1 | 0 | LCA125 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 300V 10Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559300 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | LCA220 | Littelfuse/IXYS | 2 Form A(DPST-NO) 1.2V 250V 20Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559286 | DIP-8 | Tube-packed | 2 Form A(DPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | PAA193S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 50Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559288 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 5kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA129 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 12Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559278 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 8ms | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | LCA100LS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559267 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | TLP3554(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 40V 50mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C1559214 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 800us | 2.5kV | 300us | 1.33V | 40V | 50mΩ | 2.5A | - | |||
Min: 1 Mult: 1 | 0 | PAA191S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 6Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559157 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 3ms | 5kV | 1ms | 1.2V | 400V | 6Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | PBA150 | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 7Ω 250mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559162 | DIP-8 | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 2.5ms | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | G3VM-101FR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 100V 60mΩ 3A SMD-8P Solid State Relays (MOS Output) ROHS | C1559165 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 1.5ms | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | |||
Min: 1 Mult: 1 | 0 | LCA125S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 300V 10Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559199 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | LCB120S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 11Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559205 | SMD-6P | Tube-packed | 1 Form B(SPST-NC) | 650us | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | PLA110S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559198 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 1ms | 3.75kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0 | TLP197G(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 350V 22Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559203 | SOP-6-2.54mm | Tube-packed | 1 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.15V | 350V | 22Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LBA716S | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 60V SMD-8P Solid State Relays (MOS Output) ROHS | C1559174 | SMD-8P | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 700us;580us | 3.75kV | 90us;760us | 1.2V | 60V | 210mΩ;1.63Ω | 1A;500mA | - | |||
Min: 1 Mult: 1 | 0 | PLA191 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 8Ω 250mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559184 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 3ms | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - |