Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CPC1786J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558742 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LCC110 | Littelfuse/IXYS | 1 Form C(SPDT-NO,NC) 1.35V 350V 23Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558771 | DIP-8 | Tube-packed | 1 Form C(SPDT-NO,NC) | 4ms | 3.75kV | 4ms | 1.35V | 350V | 23Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | G3VM-355FR | Omron Electronics | SMD-8P Solid State Relays (MOS Output) ROHS | C1558781 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP3546(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 100V 100mΩ 2A DIP-6 Solid State Relays (MOS Output) ROHS | C1558788 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 2ms | 2.5kV | 100us | 1.33V | 100V | 100mΩ | 2A | - | |||
Min: 1 Mult: 1 | 0 | CPC1908J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558799 | - | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-201H1 | Omron Electronics | SOP-6 Solid State Relays (MOS Output) ROHS | C1558811 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | G3VM-2L | Omron Electronics | 1 Form A(SPST-NO) 1.15V 350V 22Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558813 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 1ms | 2.5kV | 1ms | 1.15V | 350V | 22Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | TLP206GA(F) | TOSHIBA | 2 Form A(SPST-NO) 1.15V 400V 17Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1558823 | SOP-8-2.54mm | Tube-packed | 2 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | CPC1511Y | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.22V 230V 2.9Ω 450mA SIP-4 Solid State Relays (MOS Output) ROHS | C1558830 | SIP-4 | Tube-packed | 1 Form A(SPST-NO) | 700us | 3.75kV | 110us | 1.22V | 230V | 2.9Ω | 450mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-61G1 | Omron Electronics | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C38724 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 800us | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ASSR-1410-003E | Broadcom Limited | SMD-4P Solid State Relays (MOS Output) ROHS | C5949278 | SMD-4P | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQY216EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 600V 52Ω 50mA SMD-4P Solid State Relays (MOS Output) ROHS | C719721 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 500us | 5kV | 40us | 1.25V | 600V | 52Ω | 50mA | - | |||
Min: 1 Mult: 1 | 0 | PLA110S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559198 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 1ms | 3.75kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0 | TLP197G(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 350V 22Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559203 | SOP-6-2.54mm | Tube-packed | 1 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.15V | 350V | 22Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | LCA125S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 300V 10Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559199 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | LCB120S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 11Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559205 | SMD-6P | Tube-packed | 1 Form B(SPST-NC) | 650us | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | APV2111VY | PANASONIC | SSOP-4-2.7mm Solid State Relays (MOS Output) ROHS | C153013 | SSOP-4-2.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LCA712 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.35V 60V 300mΩ 1A DIP-6 Solid State Relays (MOS Output) ROHS | C1559524 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 2.5ms | 3.75kV | 350us | 1.35V | 60V | 300mΩ | 1A | - | |||
Min: 1 Mult: 1 | 0 | LBB120S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 16Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559517 | SMD-8P | Tube-packed | 1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | OAA160P | Littelfuse/IXYS | 1.2V 250V 50Ω 50mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559478 | Flatpack-8 | Tube-packed | - | 125us;150us | 3.75kV | 125us;150us | 1.2V | 250V | 50Ω | 50mA | - | |||
Min: 1 Mult: 1 | 0 | LBA120LS | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 21Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559490 | SMD-8P | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 21Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0 | CPC1983B | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 3.5Ω 500mA SOIC-8-10.2mm Solid State Relays (MOS Output) ROHS | C1559505 | SOIC-8-10.2mm | Tube-packed | 1 Form A(SPST-NO) | 2.2ms | 5kV | 150us | 1.2V | 600V | 3.5Ω | 500mA | - | |||
Min: 1 Mult: 1 | 0 | LAA127LS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 13Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559476 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 13Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | PBB190S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 400V 25Ω 130mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559463 | SMD-8P | Tube-packed | 1 Form B(SPST-NC) | 1ms | 5kV | 1ms | 1.2V | 400V | 25Ω | 130mA | - | |||
Min: 1 Mult: 1 | 0 | PAA193S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 50Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559288 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 5kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - |