Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | LCA715S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 120mΩ 2.2A SMD-6P Solid State Relays (MOS Output) ROHS | C1559295 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 700us | 3.75kV | 115us | 1.2V | 60V | 120mΩ | 2.2A | - | |||
Min: 1 Mult: 1 | 0 | LCA125 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 300V 10Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559300 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | LCA220 | Littelfuse/IXYS | 2 Form A(DPST-NO) 1.2V 250V 20Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559286 | DIP-8 | Tube-packed | 2 Form A(DPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | G3VM-61BR2 | Omron Electronics | DIP-6 Solid State Relays (MOS Output) ROHS | C1559421 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-401CR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 400V 3Ω 400mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559246 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 220us | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | |||
Min: 1 Mult: 1 | 0 | XAA117S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 7Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559234 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 100us | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA100L | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559243 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | LCA100LS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559267 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LCA129 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 250V 12Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559278 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 8ms | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | TLP3554(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 40V 50mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C1559214 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 800us | 2.5kV | 300us | 1.33V | 40V | 50mΩ | 2.5A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP4206G(F) | TOSHIBA | 2 Form B(SPST-NC) 1.15V 350V 15Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1559182 | SOP-8-2.54mm | Bag-packed | 2 Form B(SPST-NC) | 1ms | 1.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | LCA210L | Littelfuse/IXYS | DIP-8 Solid State Relays (MOS Output) ROHS | C1559187 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | XBB170S | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 350V 33Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559183 | SMD-8P | Tube-packed | 1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LBA716S | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 60V SMD-8P Solid State Relays (MOS Output) ROHS | C1559174 | SMD-8P | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 700us;580us | 3.75kV | 90us;760us | 1.2V | 60V | 210mΩ;1.63Ω | 1A;500mA | - | |||
Min: 1 Mult: 1 | 0 | PLA191 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 8Ω 250mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559184 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 3ms | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | XBB170P | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 350V 33Ω 100mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559185 | Flatpack-8 | Tube-packed | 1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | |||
Min: 1 Mult: 1 | 0 | PAA191S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 6Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559157 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 3ms | 5kV | 1ms | 1.2V | 400V | 6Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | PBA150 | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 7Ω 250mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559162 | DIP-8 | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 2.5ms | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | G3VM-101FR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 100V 60mΩ 3A SMD-8P Solid State Relays (MOS Output) ROHS | C1559165 | SMD-8P | Tube-packed | 1 Form A(SPST-NO) | 1.5ms | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | |||
Min: 1 Mult: 1 | 0 | XCA170S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 31Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559117 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 31Ω | 100mA | - | |||
Min: 1 Mult: 1 | 0 | PLA134S | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 100V 3Ω 350mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559139 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 5ms | 3.75kV | 5ms | 1.2V | 100V | 3Ω | 350mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPC1230NTR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2653898 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 2ms | 1.5kV | 1ms | 1.2V | 350V | 25Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | AQV212S | PANASONIC | SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1525249 | SOP-6-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP3431(TP,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 20V 800mΩ 450mA VSON-4(1.5x2.5) Solid State Relays (MOS Output) ROHS | C2152200 | VSON-4(1.5x2.5) | Tape & Reel (TR) | 1 Form A(SPST-NO) | 170us | 500V | 30us | 1.27V | 20V | 800mΩ | 450mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCA717STR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 30V 83mΩ 2A SMD-6P Solid State Relays (MOS Output) ROHS | C2152234 | SMD-6P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 920us | 3.75kV | 440us | 1.2V | 30V | 83mΩ | 2A | - |